Filter Your Search
91 - 100 of 100,582 results
|
ISP621-1XGR
Isocom Components
|
$0.1039 Buy | Yes | Active | TRANSISTOR OUTPUT OPTOCOUPLER | ISOCOM COMPONENTS LTD | unknown | Transistor Outputs | |||||||||||||||||||||||||||
|
TLP621XBL
Isocom Components
|
$0.1039 Buy | Yes | Active | 50 mA | 1.3 V | NO | THROUGH HOLE MOUNT | 50 mA | 5.3 kV | UL APPROVED, VDE APPROVED | 55 V | SINGLE | 200 % | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | e3 | 100 °C | -30 °C | 1 | TUBE | TIN | ISOCOM COMPONENTS LTD | compliant | Transistor Outputs | EAR99 | 8541.40.80.00 | 2016-12-15 | ||||||
|
SFH617G-3X
Isocom Components
|
$0.1039 Buy | Yes | Yes | Active | 50 mA | 5.3 kV | 100 % | UL RECOGNIZED, VDE APPROVED | 70 V | SINGLE | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | e3 | 100 °C | -30 °C | 1 | TIN | ISOCOM COMPONENTS LTD | compliant | Transistor Outputs | EAR99 | 8541.40.80.00 | PLASTIC, DIP-4 | |||||||||||
|
ISP521-1BL
Isocom Components
|
$0.1039 Buy | Yes | Yes | Active | 50 mA | 5.3 kV | 200 % | UL RECOGNIZED | 55 V | SINGLE | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | e3 | 100 °C | -30 °C | 1 | TIN | ISOCOM COMPONENTS LTD | compliant | Transistor Outputs | EAR99 | 8541.40.80.00 | DIP-4 | |||||||||||
|
TLP624
Isocom Components
|
$0.1039 Buy | Yes | Yes | Active | 50 mA | 1.3 V | NO | THROUGH HOLE MOUNT | 5.3 kV | 100 % | UL RECOGNIZED | 55 V | SINGLE | 50 % | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | e3 | 100 °C | -55 °C | 1 | TIN | ISOCOM COMPONENTS LTD | compliant | Transistor Outputs | EAR99 | 8541.40.80.00 | ROHS COMPLIANT, PLASTIC, DIP-4 | ||||||
|
TLP521-1XGR
Isocom Components
|
$0.1039 Buy | Yes | Active | 50 mA | 1.3 V | NO | THROUGH HOLE MOUNT | 50 mA | 5.3 kV | UL APPROVED, VDE APPROVED | 55 V | SINGLE | 100 % | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | e3 | 100 °C | -30 °C | 1 | TUBE | TIN | ISOCOM COMPONENTS LTD | compliant | Transistor Outputs | EAR99 | 8541.40.80.00 | DIP-4 | ||||||
|
SFH617G-2
Isocom Components
|
$0.1039 Buy | Yes | Yes | Active | 50 mA | 5.3 kV | 63 % | UL RECOGNIZED | 70 V | SINGLE | 50 nA | TRANSISTOR OUTPUT OPTOCOUPLER | e3 | 100 °C | -30 °C | 1 | TIN | ISOCOM COMPONENTS LTD | compliant | Transistor Outputs | EAR99 | 8541.40.80.00 | PLASTIC, DIP-4 | |||||||||||
|
TLP624X
Isocom Components
|
$0.1039 Buy | Yes | Yes | Active | 50 mA | 1.3 V | NO | THROUGH HOLE MOUNT | 5.3 kV | 100 % | UL RECOGNIZED, VDE APPROVED | 55 V | SINGLE | 50 % | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | e3 | 100 °C | -55 °C | 1 | TIN | ISOCOM COMPONENTS LTD | compliant | Transistor Outputs | EAR99 | 8541.40.80.00 | ROHS COMPLIANT, PLASTIC, DIP-4 | ||||||
|
SFH617A-3
Isocom Components
|
$0.1039 Buy | Yes | Yes | Active | 50 mA | 5.3 kV | 100 % | UL RECOGNIZED | 70 V | SINGLE | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | e3 | 100 °C | -30 °C | 1 | TIN | ISOCOM COMPONENTS LTD | compliant | Transistor Outputs | EAR99 | 8541.40.80.00 | PLASTIC, DIP-4 | Isocom | ||||||||||
|
TLP521
Isocom Components
|
$0.1039 Buy | Yes | Yes | Active | 50 mA | 5.3 kV | 50 % | UL RECOGNIZED | 55 V | SINGLE | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | e3 | 100 °C | -30 °C | 1 | TIN | ISOCOM COMPONENTS LTD | compliant | Transistor Outputs | EAR99 | 8541.40.80.00 | Isocom |