Parametric results for: DL-70/S under Laser Diodes

Filter Your Search

51 - 60 of 16,141 results

|
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
159353940B1300
Wurth Elektronik
$19.7965 Yes Active 3 A 2.3 V 1 YES SURFACE MOUNT 940 nm 1.8 W 1.1 mA SINGLE LASER DIODE AlGaAs 2 m 85 °C -20 °C TR, EMBOSSED, 7 INCH RECTANGULAR 3 mm WUERTH ELEKTRONIK GMBH & CO KG compliant Würth Elektronik
ADL-83Z51TL
Laser Components USA Inc
$20.1751 Active 260 mA 2.4 V 1 NO RADIAL MOUNT 830 nm 160 mW 90 mA SINGLE WITH BUILT-IN PHOTO DIODE LASER DIODE AlGaAs 60 °C -10 °C ROUND LASER COMPONENTS GMBH unknown
LCU835060AP
Laser Components USA Inc
$20.4187 Active 75 mA 2.6 V 1 NO RADIAL MOUNT 830 nm 50 mW 18 mA SINGLE WITH BUILT-IN PHOTO DIODE LASER DIODE 60 °C -10 °C ROUND 1.6 mm LASER COMPONENTS GMBH unknown 2018-06-12
159353940A6300
Wurth Elektronik
$21.3396 Yes Active 3 A 2.3 V 1 YES SURFACE MOUNT 940 nm 1.9 W 1.1 mA SINGLE LASER DIODE AlGaAs 2 m 85 °C -20 °C TR, EMBOSSED, 7 INCH RECTANGULAR 3 mm WUERTH ELEKTRONIK GMBH & CO KG compliant Würth Elektronik
LCU98E042AP
Laser Components USA Inc
$22.1594 Active LASER DIODE LASER COMPONENTS GMBH unknown 2018-06-12
ADL-63T01NY
Laser Components USA Inc
$23.4477 Active 1.6 A 3 V 1 NO RADIAL MOUNT 638 nm 800 mW 600 mA SINGLE LASER DIODE 30 °C -10 °C ROUND 50 µm LASER COMPONENTS GMBH unknown TO-9, 3 PIN
ADL-66505TL
Laser Components USA Inc
$23.5680 Active 120 mA 3 V 1 NO THROUGH HOLE MOUNT 660 nm 55 mW 60 mA HIGH RELIABILITY SINGLE WITH BUILT-IN PHOTO DIODE LASER DIODE AlGaInP 60 °C -10 °C ROUND LASER COMPONENTS GMBH unknown LASER COMPONENTS
RLD90QZWC-00A
ROHM Semiconductor
$24.0423 Yes Active 16 V 1 NO RADIAL MOUNT 905 nm 30 W 1 A SINGLE LASER DIODE 85 °C -40 °C TRAY ROUND 1.6 mm ROHM CO LTD compliant ROHM Semiconductor
LCU653056AP
Laser Components USA Inc
$24.3586 Active LASER DIODE LASER COMPONENTS GMBH unknown 2018-06-12
ADL-85Y51TL
Laser Components USA Inc
$25.3832 Active LASER DIODE LASER COMPONENTS GMBH unknown