Filter Your Search
71 - 80 of 15,794 results
|
QED234
onsemi
|
$0.1219 Buy | Yes | Yes | Active | 100 mA | 1.5 V | 1 | NO | THROUGH HOLE MOUNT | 940 nm | 40 deg | SINGLE | INFRARED LED | 5 V | GaAs | e3 | 100 °C | -40 °C | ROUND | Matte Tin (Sn) - annealed | 5 mm | ONSEMI | T-1 3/4, 5MM LED | 100CC | compliant | 8541.40.20.00 | onsemi | ||||||||
|
L-53F3BT
Kingbright
|
$0.1269 Buy | Yes | Yes | Active | 50 mA | 1.5 V | 1 | NO | THROUGH HOLE MOUNT | 940 nm | 30 deg | SINGLE | INFRARED LED | 5 V | GaAs | 50 m | 85 °C | -40 °C | ROUND | 5 mm | KINGBRIGHT ELECTRONIC CO LTD | compliant | 8541.40.20.00 | Kingbright | |||||||||||
|
L-7104F3C
Kingbright
|
$0.1282 Buy | Yes | Transferred | 50 mA | 1.6 V | 1 | NO | THROUGH HOLE MOUNT | 940 nm | 34 deg | SINGLE | INFRARED LED | 5 V | GaAs | 50 m | 85 °C | -40 °C | ROUND | 3 mm | KINGBRIGHT CORP | unknown | 8541.40.20.00 | Kingbright | ROHS COMPLIANT PACKAGE-2 | |||||||||||
|
L-7113F3BT
Kingbright
|
$0.1303 Buy | Yes | Yes | Transferred | 50 mA | 1.6 V | 1 | NO | THROUGH HOLE MOUNT | 940 nm | 20 deg | SINGLE | INFRARED LED | 5 V | GaAs | 50 m | 85 °C | -40 °C | ROUND | 5 mm | KINGBRIGHT CORP | unknown | 8541.40.20.00 | Kingbright | ROHS COMPLIANT PACKAGE-2 | ||||||||||
|
LL-503SIRC2E-1BD
Lucky Light Electronics Co Ltd
|
$0.1332 Buy | Yes | Contact Manufacturer | LUCKY LIGHT ELECTRONICS CO LTD | unknown | 8541.40.20.00 | |||||||||||||||||||||||||||||
|
IR42-21C/TR8
Everlight Electronics Co Ltd
|
$0.1351 Buy | Yes | Yes | Active | 65 mA | 1.5 V | 1 | YES | SURFACE MOUNT | 940 nm | 30 deg | SINGLE | INFRARED LED | 5 V | GaAlAs | 45 m | e4 | 85 °C | -40 °C | ROUND | Gold (Au) | 1.8 mm | EVERLIGHT ELECTRONICS CO LTD | compliant | 8541.40.20.00 | Everlight | PLASTIC, SMD, 2 PIN | EAR99 | |||||||
|
TSAL6400
Vishay Intertechnologies
|
$0.1365 Buy | Yes | Active | 100 mA | 1 | 940 nm | 35 mW | HIGH RELIABILITY | SINGLE | INFRARED LED | e3 | 85 °C | -40 °C | BULK | ROUND | Matte Tin (Sn) | 5 mm | VISHAY INTERTECHNOLOGY INC | compliant | Vishay | GREEN, PLASTIC PACKAGE-2 | ||||||||||||||
|
VSMY2853G
Vishay Intertechnologies
|
$0.1374 Buy | Yes | Yes | Active | 100 mA | 1 | 850 nm | 55 mW | HIGH RELIABILITY | SINGLE | INFRARED LED | 85 °C | -40 °C | ROUND | 1.8 mm | VISHAY INTERTECHNOLOGY INC | compliant | 8541.40.20.00 | Vishay | GREEN, PLASTIC, SMD, 2 PIN | |||||||||||||||
|
VSMY2890RGX01
Vishay Intertechnologies
|
$0.1392 Buy | Yes | Active | 100 mA | 1.9 V | 1 | YES | SURFACE MOUNT | 890 nm | 55 mW | 20 deg | AEC-Q101 | SINGLE | INFRARED LED | 35 m | 85 °C | -40 °C | TR, 13 INCH | ROUND | 1.8 mm | VISHAY INTERTECHNOLOGY INC | unknown | 8541.40.20.00 | Vishay | |||||||||||
|
VSMY2943RG
Vishay Intertechnologies
|
$0.1399 Buy | Yes | Active | 100 mA | 1.8 V | 1 | YES | SURFACE MOUNT | 940 nm | 55 mW | 56 deg | HIGH RELIABILITY | SINGLE | INFRARED LED | 5 V | GaAlAs | 50 m | 85 °C | -40 °C | TR, 13 INCH | ROUND | 1.8 mm | VISHAY INTERTECHNOLOGY INC | compliant | 8541.40.20.00 | Vishay |