Parametric results for: 15427285BA240 under Infrared LEDs

Filter Your Search

41 - 50 of 15,794 results

|
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
IR8353-14C
Everlight Electronics Co Ltd
$0.0890 Yes Yes Active 100 mA 1 940 nm HIGH RELIABILITY SINGLE INFRARED LED 85 °C -40 °C ROUND NOT SPECIFIED 5 mm EVERLIGHT ELECTRONICS CO LTD ROHS COMPLIANT, PLASTIC PACKAGE-2 compliant EAR99 8541.40.20.00
IR26-51C/L110/TR8
Everlight Electronics Co Ltd
$0.0892 Yes Yes Active 65 mA 1.5 V 1 YES SURFACE MOUNT 940 nm 20 deg SINGLE INFRARED LED 5 V GaAlAs 45 m 85 °C -25 °C ROUND EVERLIGHT ELECTRONICS CO LTD ROHS COMPLIANT, MINIATURE, PLASTIC, SMD, 2 PIN compliant EAR99 8541.40.20.00 Everlight
IR15-21C/TR8
Everlight Electronics Co Ltd
$0.0893 Yes Yes Active 65 mA 1.5 V 1 YES SURFACE MOUNT 940 nm 160 deg HIGH RELIABILITY SINGLE INFRARED LED 5 V GaAlAs 45 m 85 °C -25 °C RECTANGULAR NOT SPECIFIED 2 mm EVERLIGHT ELECTRONICS CO LTD ROHS COMPLIANT, PLASTIC, SMD, 2 PIN compliant EAR99 8541.40.20.00 Everlight
IR968-8C
Everlight Electronics Co Ltd
$0.0899 Yes Active 50 mA 1.5 V 1 NO RADIAL MOUNT 940 nm 25 deg HIGH RELIABILITY SINGLE INFRARED LED 5 V GaAlAs 45 m 85 °C -25 °C BAG ROUND 1.6 mm EVERLIGHT ELECTRONICS CO LTD compliant EAR99 8541.40.20.00
VSMB2020X01
Vishay Intertechnologies
$0.0937 Yes Active 100 mA 1 940 nm 40 mW AEC-Q101 SINGLE INFRARED LED e3 85 °C -40 °C ROUND Matte Tin (Sn) 1.8 mm VISHAY INTERTECHNOLOGY INC 2.30 X 2.30 MM, 2.80 MM HEIGHT, HALOGEN ... more compliant Vishay
LTE-302
Lite-On Semiconductor Corporation
$0.0950 Yes Active 50 mA 1.6 V NO THROUGH HOLE MOUNT 940 nm 40 deg INFRARED LED 5 V GaAlAs 50 m 100 °C -55 °C LITE-ON TECHNOLOGY CORP not_compliant 8541.40.20.00 Lite-On
L-934F3BT
Kingbright
$0.0980 Yes Yes Active 50 mA 1 940 nm HIGH RELIABILITY SINGLE INFRARED LED 85 °C -40 °C ROUND 3 mm KINGBRIGHT ELECTRONIC CO LTD compliant 8541.40.20.00 Kingbright
TSAL6100-MS12
Vishay Intertechnologies
$0.1033 Yes Active 100 mA 1.6 V NO THROUGH HOLE MOUNT 940 nm 20 deg INFRARED LED 5 V GaAs/GaAIAs 50 m 85 °C -40 °C VISHAY INTERTECHNOLOGY INC unknown Vishay
LTE-302-M
Lite-On Semiconductor Corporation
$0.1053 No Active 50 mA 1 940 nm SIDE VIEW SINGLE INFRARED LED e0 85 °C -40 °C ROUND Tin/Lead (Sn/Pb) 1.5 mm LITE-ON TECHNOLOGY CORP compliant 8541.40.20.00 Lite-On
LTE-4206
Lite-On Semiconductor Corporation
$0.1064 Yes Active 60 mA 1 940 nm SINGLE INFRARED LED 85 °C -40 °C ROUND 3 mm LITE-ON TECHNOLOGY CORP MINIATURE, PLASTIC PACKAGE-2 compliant 8541.40.20.00 Lite-On