Parametric results for: TSAL4400 under Infrared LEDs

Filter Your Search

51 - 60 of 15,794 results

|
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
LTE-2871
Lite-On Semiconductor Corporation
$0.1089 Buy Yes No Active 60 mA 1 940 nm SINGLE INFRARED LED e0 85 °C -40 °C ROUND Tin/Lead (Sn/Pb) 5 mm LITE-ON TECHNOLOGY CORP compliant 8541.40.20.00 Lite-On
L-7113F3C
Kingbright
$0.1092 Buy Yes Yes Active 50 mA 1.6 V 1 NO THROUGH HOLE MOUNT 940 nm 20 deg SINGLE INFRARED LED 5 V GaAs 50 m 85 °C -40 °C ROUND 5 mm KINGBRIGHT ELECTRONIC CO LTD compliant 8541.40.20.00 Kingbright
L-34F3C
Kingbright
$0.1100 Buy Yes Yes Active 50 mA 1 940 nm SINGLE INFRARED LED 85 °C -40 °C ROUND 3 mm KINGBRIGHT CORP unknown 8541.40.20.00 Kingbright ROHS COMPLIANT PACKAGE-2
IR91-21C/TR9
Everlight Electronics Co Ltd
$0.1100 Buy Yes Active INFRARED LED EVERLIGHT ELECTRONICS CO LTD compliant 8541.40.20.00 Everlight EAR99
LIR034
SPC Multicomp
$0.1125 Buy Active 50 mA 1 940 nm SINGLE INFRARED LED 85 °C -40 °C ROUND 3 mm MULTICOMP PRO unknown 8541.40.20.00 Multicomp Pro
VSMY3850X01-GS08
Vishay Intertechnologies
$0.1126 Buy Yes Active 100 mA 1.9 V 1 YES SURFACE MOUNT 850 nm 50 mW 120 deg AEC-Q101 SINGLE INFRARED LED 5 V 30 m 105 °C -40 °C TR, 7 INCH ROUND 2.4 mm VISHAY INTERTECHNOLOGY INC unknown 8541.40.20.00 Vishay LCC-2
TSHG8200
Vishay Intertechnologies
$0.1136 Buy Yes Obsolete 100 mA 1.8 V 1 NO THROUGH HOLE MOUNT 830 nm 50 mW 20 deg HIGH RELIABILITY SINGLE INFRARED LED 5 V GaAlAs 40 m e3 85 °C -40 °C ROUND Matte Tin (Sn) 5 mm VISHAY INTERTECHNOLOGY INC compliant Vishay
LTE-5208A
Lite-On Semiconductor Corporation
$0.1148 Buy Active 50 mA 1.6 V NO THROUGH HOLE MOUNT 940 nm 20 deg INFRARED LED 570 ns 5 V GaAlAs 50 m 100 °C -55 °C LITE-ON TECHNOLOGY CORP compliant 8541.40.20.00 Lite-On
LL-503HIRT2E-1CC
Lucky Light Electronics Co Ltd
$0.1153 Buy Contact Manufacturer LUCKY LIGHT ELECTRONICS CO LTD unknown 8541.40.20.00
IR91-21C
Everlight Electronics Co Ltd
$0.1154 Buy Yes Yes Active 65 mA 1.5 V 1 YES SURFACE MOUNT 940 nm 25 deg HIGH RELIABILITY SINGLE INFRARED LED 5 V GaAlAs 45 m 85 °C -40 °C ROUND 1.9 mm EVERLIGHT ELECTRONICS CO LTD compliant 8541.40.20.00 Everlight ROHS COMPLIANT, SUBMINIATURE, PLASTIC, SMD, 2 PIN EAR99