Parametric results for: MCP7940MT-I/MNY under Timers or RTCs

Filter Your Search

31 - 40 of 12,987 results

|
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
STWD100YNXWY3F
STMicroelectronics
$0.7033 Buy Yes Active YES 1 26 µA 5.5 V 2.7 V 5 V R-PDSO-G5 125 °C -40 °C AEC-Q100 5 PLASTIC/EPOXY LSSOP TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH GULL WING 950 µm DUAL 1.45 mm 1.6 mm 2.9 mm STMICROELECTRONICS SOT-23, 5 PIN compliant EAR99 8542.39.00.01 STMicroelectronics NO WATCHDOG TIMER 1
BQ32002D
Texas Instruments
$0.7074 Buy Yes Yes Active I2C 32 kHz YES 3.3 V TIMER, REAL TIME CLOCK CMOS SERIAL(I2C) N 200 µA 3.6 V 3 V INDUSTRIAL SECONDS NO R-PDSO-G8 Not Qualified e4 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm TEXAS INSTRUMENTS INC GREEN, PLASTIC, MS-012AA, SOIC-8 compliant EAR99 8542.39.00.01 Texas Instruments SOIC 8
MCP7940MT-I/SN
Microchip Technology Inc
$0.7125 Buy Yes Active 64 32 kHz YES 2.5 V TIMER, REAL TIME CLOCK CMOS SERIAL(I2C) Y 8 400 µA 5.5 V 1.8 V INDUSTRIAL SECONDS YES R-PDSO-G8 Not Qualified e3 1 85 °C -40 °C 260 TS 16949 30 8 PLASTIC/EPOXY SOP SOP8,.23 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm MICROCHIP TECHNOLOGY INC 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8 compliant EAR99 8542.39.00.01 Microchip
STWD100YNYWY3F
STMicroelectronics
$0.7192 Buy Yes Active YES 1 26 µA 5.5 V 2.7 V 5 V R-PDSO-G5 125 °C -40 °C AEC-Q100 5 PLASTIC/EPOXY LSSOP TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH GULL WING 950 µm DUAL 1.45 mm 1.6 mm 2.9 mm STMICROELECTRONICS SOT-23, 5 PIN compliant EAR99 8542.39.00.01 STMicroelectronics NO WATCHDOG TIMER 1
PCF85363ATT/AJ
NXP Semiconductors
$0.7211 Buy Yes Active 64 32 kHz YES 3.3 V TIMER, REAL TIME CLOCK CMOS SERIAL(I2C) Y 8 5.5 V 900 mV INDUSTRIAL SECONDS YES S-PDSO-G8 1 85 °C -40 °C 260 8 PLASTIC/EPOXY TSSOP TSSOP8,.2 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH GULL WING 650 µm DUAL 1.1 mm 3 mm 3 mm NXP SEMICONDUCTORS compliant NXP TSSOP 8 SOT505-1
PT7C4563BQ1WEX
Diodes Incorporated
$0.7384 Buy Yes Obsolete 32 kHz YES 3 V TIMER, REAL TIME CLOCK CMOS SERIAL(I2C), SERIAL, 2-WIRE Y 35 µA 5.5 V 1.3 V AUTOMOTIVE SECONDS NO R-PDSO-G8 125 °C -40 °C AEC-Q100 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm DIODES INC SOIC-8 compliant EAR99 8542.39.00.01 Diodes Incorporated
PCF8523TK/1,118
NXP Semiconductors
$0.7451 Buy Yes Active 32 kHz YES 3.3 V TIMER, REAL TIME CLOCK CMOS SERIAL(I2C) Y 5.5 V 1.2 V INDUSTRIAL SECONDS YES S-PDSO-N8 Not Qualified 1 85 °C -40 °C 260 8 PLASTIC/EPOXY HVSON SOLCC8,.16,32 SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE NO LEAD 800 µm DUAL 1 mm 4 mm 4 mm NXP SEMICONDUCTORS 4 X 4 MM, 0.85 MM HEIGHT, PLASTIC, MO-229, SOT909-1, HVSON-8 compliant 8542.39.00.01 NXP SON 8 SOT909-1
PCA85073ADP/Q900Z
NXP Semiconductors
$0.7612 Buy Yes Active 32.768 kHz YES 3 V TIMER, REAL TIME CLOCK CMOS I2C Y 50 mA 5.5 V 1.8 V INDUSTRIAL NO S-PDSO-G8 e4 1 105 °C -40 °C 260 AEC-Q100 30 8 PLASTIC/EPOXY TSSOP TSSOP8,.19 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) GULL WING 650 µm DUAL 1.1 mm 3 mm 3 mm NXP SEMICONDUCTORS TSSOP-8 compliant EAR99 8542.39.00.01 NXP 2019-10-04
MCP7940M-I/P
Microchip Technology Inc
$0.7712 Buy Yes Active 64 32 kHz NO 2.5 V TIMER, REAL TIME CLOCK CMOS SERIAL(I2C) Y 8 400 µA 5.5 V 1.8 V INDUSTRIAL SECONDS YES R-PDIP-T8 Not Qualified e3 85 °C -40 °C TS 16949 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE Matte Tin (Sn) THROUGH-HOLE 2.54 mm DUAL 5.334 mm 7.62 mm 9.271 mm MICROCHIP TECHNOLOGY INC 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-8 compliant EAR99 8542.39.00.01 Microchip
PCF8563T/F4,118
NXP Semiconductors
$0.7778 Buy Yes Active 32 kHz YES 2 V TIMER, REAL TIME CLOCK CMOS SERIAL(I2C) Y 5.5 V 1.8 V INDUSTRIAL SECONDS YES R-PDSO-G8 Not Qualified e4 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SSOP8,.25 RECTANGULAR SMALL OUTLINE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 635 µm DUAL NXP SEMICONDUCTORS 3.90 MM, PLASTIC, SO-8 compliant 8542.39.00.01 NXP SOIC 8 SOT96-1