Filter Your Search
1 - 10 of 12,985 results
![]() |
PCF85063ATL/1,118
NXP Semiconductors
|
$0.3411 | Yes | Active | 32 kHz | YES | 3.3 V | TIMER, REAL TIME CLOCK | CMOS | SERIAL(I2C) | Y | 5.5 V | 900 mV | INDUSTRIAL | SECONDS | YES | S-PDSO-N10 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 10 | PLASTIC/EPOXY | HVSON | SOLCC10,.11,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | DUAL | 500 µm | 2.6 mm | 2.6 mm | NXP SEMICONDUCTORS | DFN | DFN-10 | 10 | SOT1197-1 | compliant | EAR99 | 8542.39.00.01 | NXP | ||||||||||
![]() |
MC14541BDR2G
onsemi
|
$0.3666 | Yes | Yes | Active | 32 kHz | 1 | YES | 5 V | TIMER, PROGRAMMABLE | CMOS | SERIAL | 18 V | 3 V | MILITARY | R-PDSO-G14 | Not Qualified | e3 | 1 | 125 °C | -55 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | ONSEMI | SOIC-14 NB | SOIC-14 | 14 | 751A-03 | compliant | EAR99 | 8542.39.00.01 | onsemi | ||||||||||||
![]() |
TPL5010DDCR
Texas Instruments
|
$0.3703 | Yes | Yes | Active | 1 | YES | 2.5 V | TIMER, PROGRAMMABLE | CMOS | Y | 50 nA | 5.5 V | 1.8 V | NO | R-PDSO-G6 | e4 | 1 | 105 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | TSSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 950 µm | DUAL | 1.1 mm | 1.6 mm | 2.9 mm | TEXAS INSTRUMENTS INC | SOT-23, 6 PIN | compliant | EAR99 | Texas Instruments | ||||||||||||||||
![]() |
TPL5010QDDCRQ1
Texas Instruments
|
$0.4520 | Yes | Yes | Active | 1 | YES | 2.5 V | TIMER, PROGRAMMABLE | CMOS | Y | 50 nA | 5.5 V | 1.8 V | NO | R-PDSO-G6 | e3 | 1 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 6 | PLASTIC/EPOXY | TSSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 950 µm | DUAL | 1.1 mm | 1.6 mm | 2.9 mm | TEXAS INSTRUMENTS INC | SOT-23, 6 PIN | compliant | EAR99 | Texas Instruments | 2016-09-13 | ||||||||||||||
![]() |
PCF85063TP/1Z
NXP Semiconductors
|
$0.4694 | Yes | Active | 32 kHz | YES | 3.3 V | TIMER, REAL TIME CLOCK | CMOS | SERIAL(I2C) | N | 5.5 V | 900 mV | INDUSTRIAL | SECONDS | YES | R-PDSO-N8 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.12,20 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | DUAL | 800 µm | 2 mm | 3 mm | NXP SEMICONDUCTORS | SON | 2 X 3 MM, 0.75 MM HEIGHT, PLASTIC, MO-229, SOT1069-2, HWSON-8 | 8 | SOT1069-2 | compliant | NXP | ||||||||||||||
![]() |
PCF85263AT/AJ
NXP Semiconductors
|
$0.4816 | Yes | Active | 1 | 32 kHz | YES | 3.3 V | TIMER, REAL TIME CLOCK | CMOS | SERIAL(I2C) | Y | 8 | 885 nA | 5.5 V | 900 mV | INDUSTRIAL | SECONDS | NO | R-PDSO-G8 | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | NXP SEMICONDUCTORS | SOIC | 8 | SOT96-1 | compliant | EAR99 | 8542.39.00.01 | NXP | |||||||||
![]() |
PCF85263ATL/AX
NXP Semiconductors
|
$0.4873 | Yes | Active | 1 | 32 kHz | YES | 3.3 V | TIMER, REAL TIME CLOCK | CMOS | SERIAL(I2C) | Y | 8 | 885 nA | 5.5 V | 900 mV | INDUSTRIAL | SECONDS | NO | S-PDSO-N10 | e4 | 1 | 85 °C | -40 °C | 260 | 10 | PLASTIC/EPOXY | HVSON | SOLCC10,.11,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | DUAL | 500 µm | 2.6 mm | 2.6 mm | NXP SEMICONDUCTORS | DFN | DFN-10 | 10 | SOT1197-1 | compliant | EAR99 | 8542.39.00.01 | NXP | |||||||||
![]() |
PCF8563T/5,518
NXP Semiconductors
|
$0.4957 | Yes | Active | 32 kHz | YES | 2 V | TIMER, REAL TIME CLOCK | CMOS | SERIAL(I2C) | Y | 5.5 V | 1.8 V | INDUSTRIAL | SECONDS | YES | R-PDSO-G8 | Not Qualified | e4 | 2 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | NXP SEMICONDUCTORS | SOIC | 3.90 MM, PLASTIC, MS-012, SOT96-1, SOP-8 | 8 | SOT96-1 | compliant | 8542.39.00.01 | NXP | |||||||||||
![]() |
MC14541BDG
onsemi
|
$0.5020 | Yes | Yes | Active | 32 kHz | 1 | YES | 5 V | TIMER, PROGRAMMABLE | CMOS | SERIAL | 18 V | 3 V | MILITARY | R-PDSO-G14 | Not Qualified | e3 | 1 | 125 °C | -55 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | ONSEMI | SOIC-14 NB | SOIC-14 | 14 | 751A-03 | compliant | EAR99 | 8542.39.00.01 | onsemi | ||||||||||||
![]() |
PCF85063AT/AAZ
NXP Semiconductors
|
$0.5084 | Yes | Active | 32 kHz | YES | 3.3 V | TIMER, REAL TIME CLOCK | CMOS | ALSO OPERATES AT 1.8 V AT 400KHZ | SERIAL(I2C) | Y | 50 mA | 5.5 V | 900 mV | INDUSTRIAL | SECONDS | NO | R-PDSO-G8 | 2 | 85 °C | -40 °C | 260 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | NXP SEMICONDUCTORS | SOIC | 8 | SOT96-1 | compliant | NXP |