Parametric results for: DS1305EN+T under Timers or RTCs

Filter Your Search

1 - 10 of 12,985 results

|
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
PCF85063ATL/1,118
NXP Semiconductors
$0.3411 Yes Active 32 kHz YES 3.3 V TIMER, REAL TIME CLOCK CMOS SERIAL(I2C) Y 5.5 V 900 mV INDUSTRIAL SECONDS YES S-PDSO-N10 Not Qualified e4 1 85 °C -40 °C 260 30 10 PLASTIC/EPOXY HVSON SOLCC10,.11,20 SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 500 µm DUAL 500 µm 2.6 mm 2.6 mm NXP SEMICONDUCTORS DFN DFN-10 10 SOT1197-1 compliant EAR99 8542.39.00.01 NXP
MC14541BDR2G
onsemi
$0.3666 Yes Yes Active 32 kHz 1 YES 5 V TIMER, PROGRAMMABLE CMOS SERIAL 18 V 3 V MILITARY R-PDSO-G14 Not Qualified e3 1 125 °C -55 °C 260 30 14 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm ONSEMI SOIC-14 NB SOIC-14 14 751A-03 compliant EAR99 8542.39.00.01 onsemi
TPL5010DDCR
Texas Instruments
$0.3703 Yes Yes Active 1 YES 2.5 V TIMER, PROGRAMMABLE CMOS Y 50 nA 5.5 V 1.8 V NO R-PDSO-G6 e4 1 105 °C -40 °C 260 30 6 PLASTIC/EPOXY TSSOP TSOP6,.11,37 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 950 µm DUAL 1.1 mm 1.6 mm 2.9 mm TEXAS INSTRUMENTS INC SOT-23, 6 PIN compliant EAR99 Texas Instruments
TPL5010QDDCRQ1
Texas Instruments
$0.4520 Yes Yes Active 1 YES 2.5 V TIMER, PROGRAMMABLE CMOS Y 50 nA 5.5 V 1.8 V NO R-PDSO-G6 e3 1 125 °C -40 °C 260 AEC-Q100 30 6 PLASTIC/EPOXY TSSOP TSOP6,.11,37 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Matte Tin (Sn) GULL WING 950 µm DUAL 1.1 mm 1.6 mm 2.9 mm TEXAS INSTRUMENTS INC SOT-23, 6 PIN compliant EAR99 Texas Instruments 2016-09-13
PCF85063TP/1Z
NXP Semiconductors
$0.4694 Yes Active 32 kHz YES 3.3 V TIMER, REAL TIME CLOCK CMOS SERIAL(I2C) N 5.5 V 900 mV INDUSTRIAL SECONDS YES R-PDSO-N8 Not Qualified 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY HVSON SOLCC8,.12,20 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE NO LEAD 500 µm DUAL 800 µm 2 mm 3 mm NXP SEMICONDUCTORS SON 2 X 3 MM, 0.75 MM HEIGHT, PLASTIC, MO-229, SOT1069-2, HWSON-8 8 SOT1069-2 compliant NXP
PCF85263AT/AJ
NXP Semiconductors
$0.4816 Yes Active 1 32 kHz YES 3.3 V TIMER, REAL TIME CLOCK CMOS SERIAL(I2C) Y 8 885 nA 5.5 V 900 mV INDUSTRIAL SECONDS NO R-PDSO-G8 e4 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm NXP SEMICONDUCTORS SOIC 8 SOT96-1 compliant EAR99 8542.39.00.01 NXP
PCF85263ATL/AX
NXP Semiconductors
$0.4873 Yes Active 1 32 kHz YES 3.3 V TIMER, REAL TIME CLOCK CMOS SERIAL(I2C) Y 8 885 nA 5.5 V 900 mV INDUSTRIAL SECONDS NO S-PDSO-N10 e4 1 85 °C -40 °C 260 10 PLASTIC/EPOXY HVSON SOLCC10,.11,20 SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 500 µm DUAL 500 µm 2.6 mm 2.6 mm NXP SEMICONDUCTORS DFN DFN-10 10 SOT1197-1 compliant EAR99 8542.39.00.01 NXP
PCF8563T/5,518
NXP Semiconductors
$0.4957 Yes Active 32 kHz YES 2 V TIMER, REAL TIME CLOCK CMOS SERIAL(I2C) Y 5.5 V 1.8 V INDUSTRIAL SECONDS YES R-PDSO-G8 Not Qualified e4 2 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm NXP SEMICONDUCTORS SOIC 3.90 MM, PLASTIC, MS-012, SOT96-1, SOP-8 8 SOT96-1 compliant 8542.39.00.01 NXP
MC14541BDG
onsemi
$0.5020 Yes Yes Active 32 kHz 1 YES 5 V TIMER, PROGRAMMABLE CMOS SERIAL 18 V 3 V MILITARY R-PDSO-G14 Not Qualified e3 1 125 °C -55 °C 260 30 14 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm ONSEMI SOIC-14 NB SOIC-14 14 751A-03 compliant EAR99 8542.39.00.01 onsemi
PCF85063AT/AAZ
NXP Semiconductors
$0.5084 Yes Active 32 kHz YES 3.3 V TIMER, REAL TIME CLOCK CMOS ALSO OPERATES AT 1.8 V AT 400KHZ SERIAL(I2C) Y 50 mA 5.5 V 900 mV INDUSTRIAL SECONDS NO R-PDSO-G8 2 85 °C -40 °C 260 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm NXP SEMICONDUCTORS SOIC 8 SOT96-1 compliant NXP