Parametric results for: RX-8025SA:AC0:PURESN under Timers or RTCs

Filter Your Search

41 - 50 of 12,987 results

|
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
DS1374U-18+
Analog Devices Inc
$0.7822 Buy Yes Active TIMER, REAL TIME CLOCK e3 1 260 30 Matte Tin (Sn) ANALOG DEVICES INC 10-MINI_SO-N/A 10 10-MINI_SO-N/A compliant 2003-04-11 Analog Devices
MCP7940MT-I/MS
Microchip Technology Inc
$0.7865 Buy Yes Active 64 32 kHz YES 2.5 V TIMER, REAL TIME CLOCK CMOS SERIAL(I2C) Y 8 400 µA 5.5 V 1.8 V INDUSTRIAL SECONDS NO S-PDSO-G8 Not Qualified e3 1 85 °C -40 °C 260 TS 16949 40 8 PLASTIC/EPOXY SOP SOP8,.19 SQUARE SMALL OUTLINE Matte Tin (Sn) GULL WING 650 µm DUAL 1.1 mm 3 mm 3 mm MICROCHIP TECHNOLOGY INC compliant Microchip PLASTIC, MSOP-8 EAR99 8542.39.00.01
MCP7940MT-I/ST
Microchip Technology Inc
$0.7865 Buy Yes Active 64 32 kHz YES 2.5 V TIMER, REAL TIME CLOCK CMOS SERIAL(I2C) Y 8 400 µA 5.5 V 1.8 V INDUSTRIAL SECONDS YES R-PDSO-G8 Not Qualified e3 85 °C -40 °C TS 16949 8 PLASTIC/EPOXY TSSOP TSSOP8,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Matte Tin (Sn) GULL WING 650 µm DUAL 1.2 mm 3 mm 4.4 mm MICROCHIP TECHNOLOGY INC compliant Microchip 4.40 MM, PLASTIC, TSSOP-8 EAR99 8542.39.00.01
MCP7940N-I/MS
Microchip Technology Inc
$0.7928 Buy Yes Active 64 32 kHz YES 2.5 V TIMER, REAL TIME CLOCK CMOS SERIAL(I2C) Y 8 400 µA 5.5 V 1.8 V INDUSTRIAL SECONDS YES S-PDSO-G8 Not Qualified e3 85 °C -40 °C TS 16949 8 PLASTIC/EPOXY SOP SOP8,.19 SQUARE SMALL OUTLINE Matte Tin (Sn) GULL WING 650 µm DUAL 1.1 mm 3 mm 3 mm MICROCHIP TECHNOLOGY INC MSOP 8 compliant Microchip PLASTIC, MSOP-8 EAR99 8542.39.00.01
PCF8563BS/4,118
NXP Semiconductors
$0.8104 Buy Yes Active 32 kHz YES 2 V TIMER, REAL TIME CLOCK CMOS SERIAL(I2C) Y 5.5 V 1.8 V INDUSTRIAL SECONDS YES S-PDSO-G10 Not Qualified e4 1 85 °C -40 °C 260 10 PLASTIC/EPOXY HVSSOP SOLCC10,.11,20 SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE, SHRINK PITCH Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 500 µm DUAL 1 mm 3 mm 3 mm NXP SEMICONDUCTORS SON 10 SOT650-1 compliant NXP HVSON-10 8542.39.00.01
PCA8565TS/1,118
NXP Semiconductors
$0.8259 Buy Yes Active 32 kHz YES 2 V TIMER, REAL TIME CLOCK CMOS SERIAL(I2C) 5.5 V 1.8 V AUTOMOTIVE S-PDSO-G8 Not Qualified e4 1 125 °C -40 °C 260 8 PLASTIC/EPOXY TSSOP SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 1.1 mm 3 mm 3 mm NXP SEMICONDUCTORS TSSOP 8 SOT505-1 compliant NXP 3 MM, PLASTIC, SOT-505-1, TSSOP-8 8542.39.00.01
MCP7940NT-I/SN
Microchip Technology Inc
$0.8335 Buy Yes Active 64 32 kHz YES 2.5 V TIMER, REAL TIME CLOCK CMOS SERIAL(I2C) Y 8 400 µA 5.5 V 1.8 V INDUSTRIAL SECONDS YES R-PDSO-G8 Not Qualified e3 1 85 °C -40 °C 260 AEC-Q100 30 8 PLASTIC/EPOXY SOP SOP8,.23 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm MICROCHIP TECHNOLOGY INC SOIC 8 compliant Microchip EAR99 8542.39.00.01
TPL5010DDCT
Texas Instruments
$0.8395 Buy Yes Yes Active 1 YES 2.5 V TIMER, PROGRAMMABLE CMOS Y 50 nA 5.5 V 1.8 V NO R-PDSO-G6 e4 1 105 °C -40 °C 260 30 6 PLASTIC/EPOXY TSSOP TSOP6,.11,37 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 950 µm DUAL 1.1 mm 1.6 mm 2.9 mm TEXAS INSTRUMENTS INC compliant Texas Instruments SOT-23, 6 PIN
STWD100NXWY3F
STMicroelectronics
$0.8420 Buy Yes Active YES 1 26 µA 5.5 V 2.7 V 5 V R-PDSO-G5 125 °C -40 °C 5 PLASTIC/EPOXY LSSOP TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH GULL WING 950 µm DUAL 1.45 mm 1.6 mm 2.9 mm STMICROELECTRONICS SOT-23 5 compliant STMicroelectronics SOT-23, 5 PIN EAR99 8542.39.00.01 NO WATCHDOG TIMER 1
MCP79400-I/SN
Microchip Technology Inc
$0.8477 Buy Yes Active 64 32 kHz YES 2.5 V TIMER, REAL TIME CLOCK CMOS SERIAL(I2C) Y 8 3 mA 5.5 V 1.8 V INDUSTRIAL SECONDS NO R-PDSO-G8 Not Qualified e3 1 85 °C -40 °C 260 TS 16949 30 8 PLASTIC/EPOXY SOP SOP8,.23 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm MICROCHIP TECHNOLOGY INC SOIC 8 compliant Microchip EAR99 8542.39.00.01