Parametric results for: MCP79401T-I/MNY under Timers or RTCs

Filter Your Search

61 - 70 of 12,987 results

|
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
MCP7940NT-I/MNY
Microchip Technology Inc
$0.9142 Buy Yes Active 64 32 kHz YES 2.5 V TIMER, REAL TIME CLOCK CMOS SERIAL(I2C) Y 8 400 µA 5.5 V 1.8 V INDUSTRIAL SECONDS YES R-PDSO-N8 Not Qualified e4 1 85 °C -40 °C 260 AEC-Q100 40 8 PLASTIC/EPOXY HVSON SOLCC8,.11,20 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE NICKEL PALLADIUM GOLD NO LEAD 500 µm DUAL 800 µm 2 mm 3 mm MICROCHIP TECHNOLOGY INC DFN 8 compliant EAR99 8542.39.00.01 Microchip
PCA85063ATT/AJ
NXP Semiconductors
$0.9245 Buy Yes Not Recommended 32 kHz YES 3.3 V TIMER, REAL TIME CLOCK CMOS SERIAL(I2C) 5.5 V 900 mV INDUSTRIAL S-PDSO-G8 e4 1 105 °C -40 °C 260 AEC-Q100 30 8 PLASTIC/EPOXY TSSOP SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 1.1 mm 3 mm 3 mm NXP SEMICONDUCTORS TSSOP 8 compliant NXP TSSOP-8 SOT505-1
DS1337S+T&R
Analog Devices Inc
$0.9357 Buy Yes Active 32 kHz YES 3.3 V TIMER, REAL TIME CLOCK CMOS SERIAL(I2C) Y 5.5 V 1.8 V INDUSTRIAL SECONDS YES R-PDSO-G8 Not Qualified e3 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm ANALOG DEVICES INC 8-SOIC_N-150_MIL 8 compliant Analog Devices 0.150 INCH, ROHS COMPLIANT, SOIC-8 8-SOIC_N-150_MIL 2003-01-20
MCP79410-I/MS
Microchip Technology Inc
$0.9453 Buy Yes Active 64 32 kHz YES 2.5 V TIMER, REAL TIME CLOCK CMOS ALSO OPERATES AT 100KHZ WITH 1.8 V NOMINAL SERIAL(I2C) Y 8 3 mA 5.5 V 1.8 V INDUSTRIAL SECONDS NO S-PDSO-G8 Not Qualified e3 1 85 °C -40 °C 260 TS 16949 40 8 PLASTIC/EPOXY SOP SOP8,.19 SQUARE SMALL OUTLINE Matte Tin (Sn) GULL WING 650 µm DUAL 1.1 mm 3 mm 3 mm MICROCHIP TECHNOLOGY INC MSOP 8 compliant EAR99 8542.39.00.01 Microchip
MCP79400-I/MS
Microchip Technology Inc
$0.9481 Buy Yes Active 64 32 kHz YES 2.5 V TIMER, REAL TIME CLOCK CMOS SERIAL(I2C) Y 8 3 mA 5.5 V 1.8 V INDUSTRIAL SECONDS NO S-PDSO-G8 Not Qualified e3 1 85 °C -40 °C 260 TS 16949 40 8 PLASTIC/EPOXY SOP SOP8,.19 SQUARE SMALL OUTLINE Matte Tin (Sn) GULL WING 650 µm DUAL 1.1 mm 3 mm 3 mm MICROCHIP TECHNOLOGY INC MSOP 8 compliant EAR99 8542.39.00.01 Microchip
MCP79410-I/SN
Microchip Technology Inc
$0.9549 Buy Yes Active 64 32 kHz YES 2.5 V TIMER, REAL TIME CLOCK CMOS ALSO OPERATES AT 100KHZ WITH 1.8 V NOMINAL SERIAL(I2C) Y 8 3 mA 5.5 V 1.8 V INDUSTRIAL SECONDS NO R-PDSO-G8 Not Qualified e3 1 85 °C -40 °C 260 TS 16949 30 8 PLASTIC/EPOXY SOP SOP8,.23 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm MICROCHIP TECHNOLOGY INC SOIC 8 compliant EAR99 8542.39.00.01 Microchip
BD9555FVM-CGTR
ROHM Semiconductor
$0.9649 Buy Yes Active NOT SPECIFIED NOT SPECIFIED ROHM CO LTD compliant EAR99 8542.39.00.01 ROHM Semiconductor TIMER
PCF8523TS/1,118
NXP Semiconductors
$0.9693 Buy Yes Active 32 kHz YES 3.3 V TIMER, REAL TIME CLOCK CMOS SERIAL(I2C) Y 5.5 V 1.2 V INDUSTRIAL SECONDS YES R-PDSO-G14 Not Qualified 1 85 °C -40 °C 260 14 PLASTIC/EPOXY TSSOP TSSOP14,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH GULL WING 650 µm DUAL 1.1 mm 4.4 mm 5 mm NXP SEMICONDUCTORS TSSOP 14 compliant 8542.39.00.01 NXP 4.40 MM, PLASTIC, MO-153, SOT402-1, TSSOP-14 SOT402-1
MCP79401-I/SN
Microchip Technology Inc
$0.9742 Buy Yes Active 64 32 kHz YES 2.5 V TIMER, REAL TIME CLOCK CMOS SERIAL(I2C) Y 8 3 mA 5.5 V 1.8 V INDUSTRIAL SECONDS NO R-PDSO-G8 Not Qualified e3 1 85 °C -40 °C 260 TS 16949 30 8 PLASTIC/EPOXY SOP SOP8,.23 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm MICROCHIP TECHNOLOGY INC SOIC 8 compliant EAR99 8542.39.00.01 Microchip
DS1344D-33+T&R
Maxim Integrated Products
$0.9786 Buy Yes Transferred 4 MHz YES 3.3 V TIMER, REAL TIME CLOCK CMOS SERIAL, 3-WIRE 5.5 V 3 V INDUSTRIAL S-PDSO-N14 e3 1 85 °C -40 °C 260 30 14 PLASTIC/EPOXY HVSON SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE MATTE TIN NO LEAD 400 µm DUAL 800 µm 3 mm 3 mm MAXIM INTEGRATED PRODUCTS INC compliant EAR99 8542.39.00.01 ROHS COMPLIANT, TDFN-14