Filter Your Search
31 - 40 of 12,987 results
|
STWD100YNXWY3F
STMicroelectronics
|
$0.7033 | Yes | Active | YES | 1 | 26 µA | 5.5 V | 2.7 V | 5 V | R-PDSO-G5 | 125 °C | -40 °C | AEC-Q100 | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | GULL WING | 950 µm | DUAL | 1.45 mm | 1.6 mm | 2.9 mm | STMICROELECTRONICS | SOT-23, 5 PIN | compliant | EAR99 | 8542.39.00.01 | STMicroelectronics | NO | WATCHDOG TIMER | 1 | ||||||||||||||||||||||||||||
![]() |
BQ32002D
Texas Instruments
|
$0.7074 | Yes | Yes | Active | I2C | 32 kHz | YES | 3.3 V | TIMER, REAL TIME CLOCK | CMOS | SERIAL(I2C) | N | 200 µA | 3.6 V | 3 V | INDUSTRIAL | SECONDS | NO | R-PDSO-G8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | TEXAS INSTRUMENTS INC | GREEN, PLASTIC, MS-012AA, SOIC-8 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | SOIC | 8 | |||||||||||||||
|
MCP7940MT-I/SN
Microchip Technology Inc
|
$0.7125 | Yes | Active | 64 | 32 kHz | YES | 2.5 V | TIMER, REAL TIME CLOCK | CMOS | SERIAL(I2C) | Y | 8 | 400 µA | 5.5 V | 1.8 V | INDUSTRIAL | SECONDS | YES | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | TS 16949 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.23 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | MICROCHIP TECHNOLOGY INC | 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8 | compliant | EAR99 | 8542.39.00.01 | Microchip | ||||||||||||||||
|
STWD100YNYWY3F
STMicroelectronics
|
$0.7192 | Yes | Active | YES | 1 | 26 µA | 5.5 V | 2.7 V | 5 V | R-PDSO-G5 | 125 °C | -40 °C | AEC-Q100 | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | GULL WING | 950 µm | DUAL | 1.45 mm | 1.6 mm | 2.9 mm | STMICROELECTRONICS | SOT-23, 5 PIN | compliant | EAR99 | 8542.39.00.01 | STMicroelectronics | NO | WATCHDOG TIMER | 1 | ||||||||||||||||||||||||||||
![]() |
PCF85363ATT/AJ
NXP Semiconductors
|
$0.7211 | Yes | Active | 64 | 32 kHz | YES | 3.3 V | TIMER, REAL TIME CLOCK | CMOS | SERIAL(I2C) | Y | 8 | 5.5 V | 900 mV | INDUSTRIAL | SECONDS | YES | S-PDSO-G8 | 1 | 85 °C | -40 °C | 260 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.2 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | NXP SEMICONDUCTORS | compliant | NXP | TSSOP | 8 | SOT505-1 | ||||||||||||||||||||||
|
PT7C4563BQ1WEX
Diodes Incorporated
|
$0.7384 | Yes | Obsolete | 32 kHz | YES | 3 V | TIMER, REAL TIME CLOCK | CMOS | SERIAL(I2C), SERIAL, 2-WIRE | Y | 35 µA | 5.5 V | 1.3 V | AUTOMOTIVE | SECONDS | NO | R-PDSO-G8 | 125 °C | -40 °C | AEC-Q100 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | DIODES INC | SOIC-8 | compliant | EAR99 | 8542.39.00.01 | Diodes Incorporated | ||||||||||||||||||||||||
![]() |
PCF8523TK/1,118
NXP Semiconductors
|
$0.7451 | Yes | Active | 32 kHz | YES | 3.3 V | TIMER, REAL TIME CLOCK | CMOS | SERIAL(I2C) | Y | 5.5 V | 1.2 V | INDUSTRIAL | SECONDS | YES | S-PDSO-N8 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.16,32 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 800 µm | DUAL | 1 mm | 4 mm | 4 mm | NXP SEMICONDUCTORS | 4 X 4 MM, 0.85 MM HEIGHT, PLASTIC, MO-229, SOT909-1, HVSON-8 | compliant | 8542.39.00.01 | NXP | SON | 8 | SOT909-1 | |||||||||||||||||||||
|
PCA85073ADP/Q900Z
NXP Semiconductors
|
$0.7612 | Yes | Active | 32.768 kHz | YES | 3 V | TIMER, REAL TIME CLOCK | CMOS | I2C | Y | 50 mA | 5.5 V | 1.8 V | INDUSTRIAL | NO | S-PDSO-G8 | e4 | 1 | 105 °C | -40 °C | 260 | AEC-Q100 | 30 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | NXP SEMICONDUCTORS | TSSOP-8 | compliant | EAR99 | 8542.39.00.01 | NXP | 2019-10-04 | |||||||||||||||||||
|
MCP7940M-I/P
Microchip Technology Inc
|
$0.7712 | Yes | Active | 64 | 32 kHz | NO | 2.5 V | TIMER, REAL TIME CLOCK | CMOS | SERIAL(I2C) | Y | 8 | 400 µA | 5.5 V | 1.8 V | INDUSTRIAL | SECONDS | YES | R-PDIP-T8 | Not Qualified | e3 | 85 °C | -40 °C | TS 16949 | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 5.334 mm | 7.62 mm | 9.271 mm | MICROCHIP TECHNOLOGY INC | 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-8 | compliant | EAR99 | 8542.39.00.01 | Microchip | |||||||||||||||||||
![]() |
PCF8563T/F4,118
NXP Semiconductors
|
$0.7778 | Yes | Active | 32 kHz | YES | 2 V | TIMER, REAL TIME CLOCK | CMOS | SERIAL(I2C) | Y | 5.5 V | 1.8 V | INDUSTRIAL | SECONDS | YES | R-PDSO-G8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SSOP8,.25 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 635 µm | DUAL | NXP SEMICONDUCTORS | 3.90 MM, PLASTIC, SO-8 | compliant | 8542.39.00.01 | NXP | SOIC | 8 | SOT96-1 |