Filter Your Search
1 - 10 of 249,397 results
![]() |
MCP2515T-E/ST
Microchip Technology Inc
|
$0.3840 Buy | Yes | Yes | Active | CAN, SPI | 0.125 MBps | 40 MHz | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | NO | SYNC; BIT ;BYTE | NRZ | YES | 1 | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDSO-G20 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 20 | PLASTIC/EPOXY | TSSOP | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 6.5 mm | MICROCHIP TECHNOLOGY INC | TSSOP | 4.40 MM, LEAD FREE, PLASTIC, TSSOP-20 | 20 | compliant | EAR99 | 8542.39.00.01 | Microchip | ||||||||||||||
![]() |
SC16C554BIB64,157
NXP Semiconductors
|
$1.0000 Buy | Yes | Obsolete | 8 | 3 | 0.625 MBps | 80 MHz | YES | 3.3 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | ALSO OPERATES AT 2.5V AND 5V SUPPLY | NO | ASYNC, BIT | NO | 4 | 3.63 V | 2.97 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 64 | PLASTIC/EPOXY | LFQFP | QFP64,.47SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Tin (Sn) | GULL WING | 500 µm | QUAD | 1.6 mm | 10 mm | 10 mm | NXP SEMICONDUCTORS | QFP | 10 X 10 MM, 1.40 MM HEIGHT, PLASTIC, MS-026, SOT-314-2, LQFP-64 | 64 | compliant | 8542.31.00.01 | NXP | SOT314-2 | ||||||||||||
|
MC68360AI25L
NXP Semiconductors
|
$1.0000 Buy | Yes | Obsolete | 2560 | 68000 | 32 | 32 | 10 MBps | 25 MHz | 46 | YES | 3 V | SERIAL IO/COMMUNICATION CONTROLLER, LAN | CMOS | ALSO OPERATES AT 5 V SUPPLY | YES | ASYNC, BIT; SYNC, BYTE; SYNC, HDLC; SYNC, SDLC; BISYNC | NRZ; NRZI; BIPH-MARK(FM1); BIPH-SPACE(FM... more | YES | 2 | 4 | 8 | 250 mA | 3.3 V | 2.7 V | INDUSTRIAL | S-PQFP-G240 | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 240 | PLASTIC/EPOXY | QFP | QFP240,1.3SQ,20 | SQUARE | FLATPACK | Tin (Sn) | GULL WING | 500 µm | QUAD | 4.1 mm | 32 mm | 32 mm | NXP SEMICONDUCTORS | QFP-240 | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | ||||||||
![]() |
MCP2515T-E/SO
Microchip Technology Inc
|
$1.0000 Buy | Yes | Yes | Active | CAN, SPI | 0.125 MBps | 40 MHz | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | NO | SYNC; BIT ;BYTE | NRZ | YES | 1 | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDSO-G18 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 18 | PLASTIC/EPOXY | SOP | SOP18,.4 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 11.55 mm | MICROCHIP TECHNOLOGY INC | SOIC | 7.50 MM, LEAD FREE, PLASTIC, SOIC-18 | 18 | compliant | EAR99 | 8542.39.00.01 | Microchip | |||||||||||||
![]() |
MCP2515-E/P
Microchip Technology Inc
|
$1.0000 Buy | Yes | Yes | Active | 14 | SPI | 0.125 MBps | 40 MHz | NO | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, CAN | CMOS | NO | SYNC; BIT ;BYTE | NRZ | YES | 1 | 8 | 10 mA | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDIP-T18 | e3 | 125 °C | -40 °C | 18 | PLASTIC/EPOXY | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 5.334 mm | 7.62 mm | 22.86 mm | MICROCHIP TECHNOLOGY INC | DIP | DIP-18 | 18 | compliant | EAR99 | 8542.39.00.01 | Microchip | |||||||||||||
|
USB3280-AEZG
Microchip Technology Inc
|
$1.1386 Buy | Yes | Active | USB | 8 | 60 MBps | 24 MHz | YES | 3.3 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | 24 MHZ NOMINAL CRYSTAL FREQUENCY AVAILABLE | NO | ASYNC, BIT; SYNC, BYTE | NRZI | YES | 2 | 3.6 V | 3 V | INDUSTRIAL | S-PQCC-N36 | e3 | 3 | 85 °C | -40 °C | 260 | TS 16949 | 36 | PLASTIC/EPOXY | HVQCCN | LCC36,.24SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 1 mm | 6 mm | 6 mm | MICROCHIP TECHNOLOGY INC | QFN-36 | compliant | EAR99 | 8542.31.00.01 | Microchip | ||||||||||||||
![]() |
LAN8700C-AEZG
Microchip Technology Inc
|
$1.3013 Buy | Yes | Active | 12.5 MBps | 25 MHz | YES | 1.8 V | SERIAL IO/COMMUNICATION CONTROLLER, LAN | CMOS | NO | ASYNC, BIT; SYNC, BYTE | NRZI; BIPH-LEVEL(MANCHESTER) | YES | 4 | 41.3 mA | 3.6 V | 3 V | COMMERCIAL | S-PQCC-N36 | Not Qualified | e3 | 70 °C | TS 16949 | 36 | PLASTIC/EPOXY | HVQCCN | LCC36,.24SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 1 mm | 6 mm | 6 mm | MICROCHIP TECHNOLOGY INC | QFN | 6 X 6 MM, 0.90 MM HEIGHT, ROHS COMPLIANT, QFN-36 | 36 | compliant | EAR99 | 8542.39.00.01 | Microchip | ||||||||||||||||
![]() |
SC16C550BIB48,151
NXP Semiconductors
|
$1.5665 Buy | Yes | Obsolete | 8 | 3 | 0.375 MBps | 48 MHz | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | ALSO OPERATES AT 2.5V SUPPLY | NO | ASYNC, BIT | NRZ | NO | 1 | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G48 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 48 | PLASTIC/EPOXY | LFQFP | QFP48,.35SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Tin (Sn) | GULL WING | 500 µm | QUAD | 1.6 mm | 7 mm | 7 mm | NXP SEMICONDUCTORS | QFP | 7 X 7 MM, 1.40 MM HEIGHT, PLASTIC, MS-026, SOT-313-2, LQFP-48 | 48 | compliant | 8542.31.00.01 | NXP | SOT313-2 | |||||||||||
![]() |
SC16IS750IBS,128
NXP Semiconductors
|
$1.6145 Buy | Yes | Active | 2 | 0.625 MBps | 80 MHz | YES | 3.3 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | ALSO OPERATES AT 2.5V SUPPLY | NO | ASYNC, BIT | YES | 1 | 3.6 V | 3 V | INDUSTRIAL | S-PQCC-N24 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 24 | PLASTIC/EPOXY | HVQCCN | LCC24,.16SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | QUAD | 1 mm | 4 mm | 4 mm | NXP SEMICONDUCTORS | QFN | 4 X 4 MM, 0.85 MM HEIGHT, PLASTIC, MO-220, SOT616-3, HVQFN24 | 24 | compliant | 8542.31.00.01 | NXP | SOT616-3 | |||||||||||||
|
LAN8700IC-AEZG-TR
Microchip Technology Inc
|
$1.6661 Buy | Yes | Active | 12.5 MBps | 25 MHz | YES | 3.3 V | SERIAL IO/COMMUNICATION CONTROLLER, LAN | CMOS | IT ALSO HAS IEEE802.3AB NETWORK PROTOCOL | NO | SYNC, BYTE; ETHERNET | NRZI; BIPH-LEVEL (MANCHESTER) | YES | 4 | 41.3 mA | 3.6 V | 3 V | INDUSTRIAL | S-PQCC-N36 | e3 | 85 °C | -40 °C | TS 16949 | 36 | PLASTIC/EPOXY | HVQCCN | LCC36,.24SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 1 mm | 6 mm | 6 mm | MICROCHIP TECHNOLOGY INC | QFN-36 | compliant | EAR99 | 8542.39.00.01 | Microchip |