Parametric results for: MCP2515T-E/STV10 under Serial IO/Communication Controllers

Filter Your Search

1 - 10 of 249,397 results

|
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
MCP2515T-E/ST
Microchip Technology Inc
$0.3840 Buy Yes Yes Active CAN, SPI 0.125 MBps 40 MHz YES 5 V SERIAL IO/COMMUNICATION CONTROLLER, SERIAL CMOS NO SYNC; BIT ;BYTE NRZ YES 1 5.5 V 4.5 V AUTOMOTIVE R-PDSO-G20 Not Qualified e3 1 125 °C -40 °C 20 PLASTIC/EPOXY TSSOP TSSOP20,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Matte Tin (Sn) GULL WING 650 µm DUAL 1.2 mm 4.4 mm 6.5 mm MICROCHIP TECHNOLOGY INC TSSOP 4.40 MM, LEAD FREE, PLASTIC, TSSOP-20 20 compliant EAR99 8542.39.00.01 Microchip
MC68360AI25L
NXP Semiconductors
$1.0000 Buy Yes Obsolete 2560 68000 32 32 10 MBps 25 MHz 46 YES 3 V SERIAL IO/COMMUNICATION CONTROLLER, LAN CMOS ALSO OPERATES AT 5 V SUPPLY YES ASYNC, BIT; SYNC, BYTE; SYNC, HDLC; SYNC, SDLC; BISYNC NRZ; NRZI; BIPH-MARK(FM1); BIPH-SPACE(FM... more YES 2 4 8 250 mA 3.3 V 2.7 V INDUSTRIAL S-PQFP-G240 e3 3 85 °C -40 °C 260 40 240 PLASTIC/EPOXY QFP QFP240,1.3SQ,20 SQUARE FLATPACK Tin (Sn) GULL WING 500 µm QUAD 4.1 mm 32 mm 32 mm NXP SEMICONDUCTORS QFP-240 compliant 3A991.A.2 8542.31.00.01 NXP
SC16C554BIB64,157
NXP Semiconductors
$1.0000 Buy Yes Obsolete 8 3 0.625 MBps 80 MHz YES 3.3 V SERIAL IO/COMMUNICATION CONTROLLER, SERIAL CMOS ALSO OPERATES AT 2.5V AND 5V SUPPLY NO ASYNC, BIT NO 4 3.63 V 2.97 V INDUSTRIAL S-PQFP-G64 Not Qualified e3 1 85 °C -40 °C 260 30 64 PLASTIC/EPOXY LFQFP QFP64,.47SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH Tin (Sn) GULL WING 500 µm QUAD 1.6 mm 10 mm 10 mm NXP SEMICONDUCTORS QFP 10 X 10 MM, 1.40 MM HEIGHT, PLASTIC, MS-026, SOT-314-2, LQFP-64 64 compliant 8542.31.00.01 NXP SOT314-2
MCP2515T-E/SO
Microchip Technology Inc
$1.0000 Buy Yes Yes Active CAN, SPI 0.125 MBps 40 MHz YES 5 V SERIAL IO/COMMUNICATION CONTROLLER, SERIAL CMOS NO SYNC; BIT ;BYTE NRZ YES 1 5.5 V 4.5 V AUTOMOTIVE R-PDSO-G18 Not Qualified e3 1 125 °C -40 °C 260 18 PLASTIC/EPOXY SOP SOP18,.4 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 2.65 mm 7.5 mm 11.55 mm MICROCHIP TECHNOLOGY INC SOIC 7.50 MM, LEAD FREE, PLASTIC, SOIC-18 18 compliant EAR99 8542.39.00.01 Microchip
MCP2515-E/P
Microchip Technology Inc
$1.0000 Buy Yes Yes Active 14 SPI 0.125 MBps 40 MHz NO 5 V SERIAL IO/COMMUNICATION CONTROLLER, CAN CMOS NO SYNC; BIT ;BYTE NRZ YES 1 8 10 mA 5.5 V 4.5 V AUTOMOTIVE R-PDIP-T18 e3 125 °C -40 °C 18 PLASTIC/EPOXY DIP DIP18,.3 RECTANGULAR IN-LINE Matte Tin (Sn) THROUGH-HOLE 2.54 mm DUAL 5.334 mm 7.62 mm 22.86 mm MICROCHIP TECHNOLOGY INC DIP DIP-18 18 compliant EAR99 8542.39.00.01 Microchip
USB3280-AEZG
Microchip Technology Inc
$1.1386 Buy Yes Active USB 8 60 MBps 24 MHz YES 3.3 V SERIAL IO/COMMUNICATION CONTROLLER, SERIAL CMOS 24 MHZ NOMINAL CRYSTAL FREQUENCY AVAILABLE NO ASYNC, BIT; SYNC, BYTE NRZI YES 2 3.6 V 3 V INDUSTRIAL S-PQCC-N36 e3 3 85 °C -40 °C 260 TS 16949 36 PLASTIC/EPOXY HVQCCN LCC36,.24SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE Matte Tin (Sn) NO LEAD 500 µm QUAD 1 mm 6 mm 6 mm MICROCHIP TECHNOLOGY INC QFN-36 compliant EAR99 8542.31.00.01 Microchip
LAN8700C-AEZG
Microchip Technology Inc
$1.3013 Buy Yes Active 12.5 MBps 25 MHz YES 1.8 V SERIAL IO/COMMUNICATION CONTROLLER, LAN CMOS NO ASYNC, BIT; SYNC, BYTE NRZI; BIPH-LEVEL(MANCHESTER) YES 4 41.3 mA 3.6 V 3 V COMMERCIAL S-PQCC-N36 Not Qualified e3 70 °C TS 16949 36 PLASTIC/EPOXY HVQCCN LCC36,.24SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE Matte Tin (Sn) NO LEAD 500 µm QUAD 1 mm 6 mm 6 mm MICROCHIP TECHNOLOGY INC QFN 6 X 6 MM, 0.90 MM HEIGHT, ROHS COMPLIANT, QFN-36 36 compliant EAR99 8542.39.00.01 Microchip
SC16C550BIB48,151
NXP Semiconductors
$1.5665 Buy Yes Obsolete 8 3 0.375 MBps 48 MHz YES 5 V SERIAL IO/COMMUNICATION CONTROLLER, SERIAL CMOS ALSO OPERATES AT 2.5V SUPPLY NO ASYNC, BIT NRZ NO 1 5.5 V 4.5 V INDUSTRIAL S-PQFP-G48 Not Qualified e3 1 85 °C -40 °C 260 30 48 PLASTIC/EPOXY LFQFP QFP48,.35SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH Tin (Sn) GULL WING 500 µm QUAD 1.6 mm 7 mm 7 mm NXP SEMICONDUCTORS QFP 7 X 7 MM, 1.40 MM HEIGHT, PLASTIC, MS-026, SOT-313-2, LQFP-48 48 compliant 8542.31.00.01 NXP SOT313-2
SC16IS750IBS,128
NXP Semiconductors
$1.6145 Buy Yes Active 2 0.625 MBps 80 MHz YES 3.3 V SERIAL IO/COMMUNICATION CONTROLLER, SERIAL CMOS ALSO OPERATES AT 2.5V SUPPLY NO ASYNC, BIT YES 1 3.6 V 3 V INDUSTRIAL S-PQCC-N24 Not Qualified e4 1 85 °C -40 °C 260 30 24 PLASTIC/EPOXY HVQCCN LCC24,.16SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 500 µm QUAD 1 mm 4 mm 4 mm NXP SEMICONDUCTORS QFN 4 X 4 MM, 0.85 MM HEIGHT, PLASTIC, MO-220, SOT616-3, HVQFN24 24 compliant 8542.31.00.01 NXP SOT616-3
LAN8700IC-AEZG-TR
Microchip Technology Inc
$1.6661 Buy Yes Active 12.5 MBps 25 MHz YES 3.3 V SERIAL IO/COMMUNICATION CONTROLLER, LAN CMOS IT ALSO HAS IEEE802.3AB NETWORK PROTOCOL NO SYNC, BYTE; ETHERNET NRZI; BIPH-LEVEL (MANCHESTER) YES 4 41.3 mA 3.6 V 3 V INDUSTRIAL S-PQCC-N36 e3 85 °C -40 °C TS 16949 36 PLASTIC/EPOXY HVQCCN LCC36,.24SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE Matte Tin (Sn) NO LEAD 500 µm QUAD 1 mm 6 mm 6 mm MICROCHIP TECHNOLOGY INC QFN-36 compliant EAR99 8542.39.00.01 Microchip