Parametric results for: SAB82526HV2.1DHSCX1 under Serial IO/Communication Controllers

Filter Your Search

21 - 30 of 249,397 results

|
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
MCP2518FDT-H/QBB
Microchip Technology Inc
$1.8750 Buy Yes Active SPI 1 MBps 40 MHz YES 3.3 V SERIAL IO/COMMUNICATION CONTROLLER, LAN CMOS NO SYNC; BIT YES 1 20 mA 5.5 V 2.7 V AUTOMOTIVE R-PDSO-N14 e3 150 °C -40 °C 260 30 14 PLASTIC/EPOXY HSON SOLCC14,.12,25 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE Matte Tin (Sn) NO LEAD 650 µm DUAL 900 µm 3 mm 4.5 mm MICROCHIP TECHNOLOGY INC compliant EAR99 8542.39.00.01 Microchip
MCP2515T-I/ST
Microchip Technology Inc
$1.8788 Buy Yes Yes Active 14 SPI 0.125 MBps 40 MHz YES 5 V SERIAL IO/COMMUNICATION CONTROLLER, CAN CMOS NO SYNC; BIT ;BYTE NRZ YES 1 8 10 mA 5.5 V 4.5 V INDUSTRIAL R-PDSO-G20 e3 1 85 °C -40 °C 260 20 PLASTIC/EPOXY TSSOP TSSOP20,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Matte Tin (Sn) GULL WING 650 µm DUAL 1.2 mm 4.4 mm 6.5 mm MICROCHIP TECHNOLOGY INC compliant EAR99 8542.39.00.01 Microchip TSSOP TSSOP-20 20
TL16C450FNR
Texas Instruments
$1.9159 Buy Yes Yes Active 0 8 3 0.03125 MBps 3.072 MHz YES 5 V SERIAL IO/COMMUNICATION CONTROLLER, SERIAL CMOS NO ASYNC, BIT NRZ NO 1 10 mA 5.25 V 4.75 V COMMERCIAL S-PQCC-J44 Not Qualified e4 3 70 °C 260 30 44 PLASTIC/EPOXY QCCJ LDCC44,.7SQ SQUARE CHIP CARRIER Nickel/Palladium/Gold (Ni/Pd/Au) J BEND 1.27 mm QUAD 4.57 mm 16.585 mm 16.585 mm TEXAS INSTRUMENTS INC compliant EAR99 8542.39.00.01 Texas Instruments LCC GREEN, PLASTIC, LCC-44 44
LAN8700C-AEZG-TR
Microchip Technology Inc
$1.9655 Buy Yes Active 12.5 MBps 25 MHz YES 1.8 V SERIAL IO/COMMUNICATION CONTROLLER, LAN CMOS NO ASYNC, BIT; SYNC, BYTE NRZI; BIPH-LEVEL(MANCHESTER) YES 4 41.3 mA 3.6 V 3 V COMMERCIAL S-PQCC-N36 Not Qualified e3 70 °C TS 16949 36 PLASTIC/EPOXY HVQCCN LCC36,.24SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE Matte Tin (Sn) NO LEAD 500 µm QUAD 1 mm 6 mm 6 mm MICROCHIP TECHNOLOGY INC compliant EAR99 8542.39.00.01 Microchip QFN 6 X 6 MM, 0.90 MM HEIGHT, ROHS COMPLIANT, QFN-36 36
LAN8187-JT
Microchip Technology Inc
$1.9724 Buy Yes Not Recommended 0.125 MBps 25 MHz YES 3.3 V SERIAL IO/COMMUNICATION CONTROLLER, LAN CMOS NO ASYNC, BIT; SYNC, BYTE NRZI; BIPH-LEVEL (MANCHESTER) YES 4 81.6 mA 3.6 V 3 V COMMERCIAL S-PQFP-G64 Not Qualified e3 70 °C TS 16949 64 PLASTIC/EPOXY LFQFP SQUARE FLATPACK, LOW PROFILE, FINE PITCH MATTE TIN GULL WING 500 µm QUAD 1.6 mm 10 mm 10 mm MICROCHIP TECHNOLOGY INC compliant EAR99 8542.39.00.01 Microchip QFP TQFP-64 64
MCP2515T-I/SO
Microchip Technology Inc
$1.9802 Buy Yes Yes Active 14 SPI 0.125 MBps 40 MHz YES 5 V SERIAL IO/COMMUNICATION CONTROLLER, CAN CMOS NO SYNC; BIT ;BYTE NRZ YES 1 8 10 mA 5.5 V 4.5 V INDUSTRIAL R-PDSO-G18 e3 2 85 °C -40 °C 260 40 18 PLASTIC/EPOXY SOP SOP18,.4 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 2.65 mm 7.5 mm 11.55 mm MICROCHIP TECHNOLOGY INC compliant EAR99 8542.39.00.01 Microchip SOIC SOIC-18 18
TL16C550DIPFBR
Texas Instruments
$2.0229 Buy Yes Yes Active 8 3 0.1875 MBps 24 MHz YES 5 V SERIAL IO/COMMUNICATION CONTROLLER, SERIAL CMOS ALSO OPERATES AT 2.5V/3.3V SUPPLY NO ASYNC, BIT NO 1 8 mA 5.5 V 4.5 V INDUSTRIAL S-PQFP-G48 Not Qualified e4 2 85 °C -40 °C 260 30 48 PLASTIC/EPOXY TFQFP TQFP48,.35SQ SQUARE FLATPACK, THIN PROFILE, FINE PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 500 µm QUAD 1.2 mm 7 mm 7 mm TEXAS INSTRUMENTS INC compliant EAR99 8542.39.00.01 Texas Instruments QFP GREEN, PLASTIC, TQFP-48 48
TL16C550DIPTR
Texas Instruments
$2.0229 Buy Yes Yes Active 8 3 0.1875 MBps 24 MHz YES 5 V SERIAL IO/COMMUNICATION CONTROLLER, SERIAL CMOS ALSO OPERATES AT 2.5V/3.3V SUPPLY NO ASYNC, BIT NO 1 8 mA 5.5 V 4.5 V INDUSTRIAL S-PQFP-G48 Not Qualified e4 3 85 °C -40 °C 260 30 48 PLASTIC/EPOXY LFQFP QFP48,.35SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 500 µm QUAD 1.6 mm 7 mm 7 mm TEXAS INSTRUMENTS INC compliant EAR99 8542.39.00.01 Texas Instruments QFP GREEN, PLASTIC, LQFP-48 48
MCP2515-I/SO
Microchip Technology Inc
$2.0413 Buy Yes Yes Active 14 SPI 0.125 MBps 40 MHz YES 5 V SERIAL IO/COMMUNICATION CONTROLLER, CAN CMOS NO SYNC; BIT ;BYTE NRZ YES 1 8 10 mA 5.5 V 4.5 V INDUSTRIAL R-PDSO-G18 e3 1 85 °C -40 °C 260 40 18 PLASTIC/EPOXY SOP SOP18,.4 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 2.65 mm 7.5 mm 11.55 mm MICROCHIP TECHNOLOGY INC compliant EAR99 8542.39.00.01 Microchip SOIC SOIC-18 18
SC16IS740IPW,112
NXP Semiconductors
$2.0492 Buy Yes End Of Life 2 0.625 MBps 80 MHz YES 3.3 V SERIAL IO/COMMUNICATION CONTROLLER, SERIAL CMOS CAN ALSO OPERATES AT 2.5 V SUPPLY NO ASYNC, BIT NRZ YES 1 3.6 V 3 V INDUSTRIAL R-PDSO-G16 Not Qualified e4 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY TSSOP TSSOP16,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 1.1 mm 4.4 mm 5 mm NXP SEMICONDUCTORS compliant 8542.31.00.01 NXP TSSOP 4.40 MM, PLASTIC, MO-153, SOT403-1, TSSOP-16 16 SOT403-1