Parametric results for: sst55ld019a-45-c-tqpe under Secondary Storage Controllers

Filter Your Search

1 - 10 of 5,400 results

|
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
USB2227-NU-11
Microchip Technology Inc
$2.7411 Yes Yes End Of Life USB 8 13 48 MHz YES 1.8 V BUS CONTROLLER, UNIVERSAL SERIAL BUS CMOS 100 mA COMMERCIAL S-PQFP-G128 Not Qualified e3 3 70 °C 260 TS 16949 30 128 PLASTIC/EPOXY TFQFP TQFP128,.63SQ,16 SQUARE FLATPACK, THIN PROFILE, FINE PITCH Matte Tin (Sn) GULL WING 400 µm QUAD 1.2 mm 14 mm 14 mm MICROCHIP TECHNOLOGY INC QFP VTQFP-28 128 compliant EAR99 8542.31.00.01 Microchip
FDC37C669-MS
Microchip Technology Inc
$8.2953 Yes Not Recommended PC-AT; PC-XT; PS/2; ISA 8 0.25 MBps YES 5 V SECONDARY STORAGE CONTROLLER, FLOPPY DISK DRIVE CMOS IDE 35 mA 5.5 V 4.5 V COMMERCIAL R-PQFP-G100 Not Qualified e3 70 °C 100 PLASTIC/EPOXY QFP QFP100,.7X.9 RECTANGULAR FLATPACK Matte Tin (Sn) GULL WING 650 µm QUAD 3.15 mm 14 mm 20 mm MICROCHIP TECHNOLOGY INC ROHS COMPLIANT, QFP-100 compliant EAR99 8542.31.00.01 Microchip
TS2GSDC
Transcend Information Inc
$8.7284 Yes Contact Manufacturer 4 YES SECONDARY STORAGE CONTROLLER, FLASH MEMORY DRIVE CMOS 3.6 V 2.7 V OTHER X-XUUC-N9 85 °C -25 °C NOT SPECIFIED NOT SPECIFIED 9 UNSPECIFIED DIE UNSPECIFIED UNCASED CHIP NO LEAD UPPER TRANSCEND INFORMATION INC DIE 9 PIN CARD 9 unknown 8542.31.00.01 TRANSCEND
FDC37C669-MT
Microchip Technology Inc
$12.5769 Yes Yes Not Recommended PC-AT; PC-XT; PS/2; ISA 8 0.25 MBps YES 5 V SECONDARY STORAGE CONTROLLER, FLOPPY DISK DRIVE CMOS IDE 35 mA 5.5 V 4.5 V COMMERCIAL S-PQFP-G100 Not Qualified e3 70 °C 100 PLASTIC/EPOXY LFQFP QFP100,.63SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH Matte Tin (Sn) GULL WING 500 µm QUAD 1.6 mm 14 mm 14 mm MICROCHIP TECHNOLOGY INC ROHS COMPLIANT, TQFP-100 compliant Microchip
SDIN8DE2-16G-XI
SanDisk Corporation
$14.7844 Obsolete YES 3.3 V SECONDARY STORAGE CONTROLLER, FLASH MEMORY DRIVE CMOS 120 MBps 3.6 V 2.7 V INDUSTRIAL R-XUUC-N 85 °C -40 °C UNSPECIFIED DIE RECTANGULAR UNCASED CHIP NO LEAD UPPER SANDISK CORP DIE, unknown 8542.31.00.01 SanDisk
SE0GTFHHL-C1000-D
Delkin Devices
$25.4722 Yes Obsolete 4 YES SECONDARY STORAGE CONTROLLER, FLASH MEMORY DRIVE CMOS 25 MBps 3.6 V 2.7 V INDUSTRIAL R-XUUC-N9 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 9 UNSPECIFIED DIE RECTANGULAR UNCASED CHIP NO LEAD UPPER 2.25 mm 24 mm 32 mm DELKIN DEVICES INC ROHS COMPLIANT, CARD-9 unknown 8542.31.00.01 DELKIN DEVICES
GLS85LD1001T-60-RI-LBTE
Greenliant Systems Ltd
$44.3758 Yes Obsolete ATA 16 YES 3.3 V SECONDARY STORAGE CONTROLLER, FLASH MEMORY DRIVE CMOS IDE 30 MBps 3.465 V 3.135 V INDUSTRIAL R-PBGA-B91 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 91 PLASTIC/EPOXY LBGA RECTANGULAR GRID ARRAY, LOW PROFILE BALL 1 mm BOTTOM 1.4 mm 12 mm 24 mm GREENLIANT SYSTEMS LTD LBGA, compliant 8542.31.00.01 Greenliant
SE04TFPHL-C6000-D
Delkin Devices
$68.1247 Yes Obsolete 4 YES SECONDARY STORAGE CONTROLLER, FLASH MEMORY DRIVE CMOS 25 MBps 3.6 V 2.7 V INDUSTRIAL R-XUUC-N9 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 9 UNSPECIFIED DIE RECTANGULAR UNCASED CHIP NO LEAD UPPER 2.25 mm 24 mm 32 mm DELKIN DEVICES INC ROHS COMPLIANT, CARD-9 unknown 8542.31.00.01 DELKIN DEVICES
SE08TFPHL-C6000-D
Delkin Devices
$113.3179 Yes Obsolete 4 YES SECONDARY STORAGE CONTROLLER, FLASH MEMORY DRIVE CMOS 25 MBps 3.6 V 2.7 V INDUSTRIAL R-XUUC-N9 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 9 UNSPECIFIED DIE RECTANGULAR UNCASED CHIP NO LEAD UPPER 2.25 mm 24 mm 32 mm DELKIN DEVICES INC ROHS COMPLIANT, CARD-9 compliant 8542.31.00.01 DELKIN DEVICES
GLS85LP1008P-S-I-FTE-ND001
Greenliant Systems Ltd
$202.3339 Yes Obsolete GREENLIANT SYSTEMS LTD BGA BGA, 91 compliant 8542.31.00.01 Greenliant