Filter Your Search
51 - 60 of 5,400 results
|
RC01MW1BAC
Runcore Innovation Technology Co Ltd
|
Check for Price | Yes | Contact Manufacturer | FLASH MODULE | RUNCORE INNOVATION TECHNOLOGY CO LTD | BGA, | unknown | EAR99 | 8542.32.00.51 | ||||||||||||||||||||||||||||||||||||
|
FDC1763P
SMSC
|
Check for Price | No | Obsolete | NO | MOS | COMMERCIAL | R-PDIP-T40 | Not Qualified | e0 | 70 °C | 235 | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | STANDARD MICROSYSTEMS CORP | DIP, DIP40,.6 | unknown | 8542.31.00.01 | ||||||||||||||||||||
|
PAM16G-CR
C-One Technology Corp
|
Check for Price | Contact Manufacturer | PCMCIA; ATA; IDE | YES | 3.3 V | SECONDARY STORAGE CONTROLLER, FLASH MEMORY DRIVE | CMOS | ALSO OPERATES AT 5 V TYP | 35 MBps | COMMERCIAL | R-MUUC-N | 70 °C | METAL | DIE | RECTANGULAR | UNCASED CHIP | NO LEAD | UPPER | C-ONE TECHNOLOGY CORP | DIE, | unknown | 8542.31.00.01 | |||||||||||||||||||||||
|
SDP3BI-6-101-00
SanDisk Corporation
|
Check for Price | Obsolete | PCMCIA-ATA | 16 | 0.5 MBps | NO | 5 V | SECONDARY STORAGE CONTROLLER, FLASH MEMORY DRIVE | MOS | IDE | 6 MBps | 90 mA | 5.25 V | 4.75 V | INDUSTRIAL | X-XXMA-X68 | Not Qualified | 85 °C | -40 °C | 68 | UNSPECIFIED | XMA | UNSPECIFIED | MICROELECTRONIC ASSEMBLY | UNSPECIFIED | UNSPECIFIED | SANDISK CORP | , | unknown | 8542.31.00.01 | |||||||||||||||
![]() |
MSD048BM2L-5DTCA
Microsemi Corporation
|
Check for Price | Transferred | SECONDARY STORAGE CONTROLLER, FLASH MEMORY DRIVE | CMOS | MICROSEMI CORP | , | compliant | 8542.31.00.01 | |||||||||||||||||||||||||||||||||||||
|
SDCFIR-002G-388
Western Digital Corp
|
Check for Price | Yes | Contact Manufacturer | ATA-3; ATA-4; PCMCIA; PC-AT | 16 | 1.25 MBps | YES | 3.3 V | SECONDARY STORAGE CONTROLLER, FLASH MEMORY DRIVE | CMOS | ALSO OPERATES AT 5V SUPPLY | IDE | 66 MBps | 3.465 V | 3.135 V | COMMERCIAL | R-XUUC-N50 | 60 °C | NOT SPECIFIED | NOT SPECIFIED | 50 | UNSPECIFIED | DIE | RECTANGULAR | UNCASED CHIP | NO LEAD | UPPER | 4.1148 mm | 36.4 mm | 42.8 mm | WESTERN DIGITAL CORP | DIE, | unknown | 8542.31.00.01 | |||||||||||
|
RC01FC2AAB
Runcore Innovation Technology Co Ltd
|
Check for Price | Yes | Contact Manufacturer | FLASH MODULE | RUNCORE INNOVATION TECHNOLOGY CO LTD | DIE, | unknown | EAR99 | 8542.32.00.51 | ||||||||||||||||||||||||||||||||||||
|
MTFC16GJVEC-2MWT
Micron Technology Inc
|
Check for Price | Obsolete | SECONDARY STORAGE CONTROLLER, FLASH MEMORY DRIVE | CMOS | MICRON TECHNOLOGY INC | , | unknown | 8542.31.00.01 | |||||||||||||||||||||||||||||||||||||
|
RC01BW1AAB
Runcore Innovation Technology Co Ltd
|
Check for Price | Yes | Contact Manufacturer | FLASH MODULE | RUNCORE INNOVATION TECHNOLOGY CO LTD | DIE, | unknown | EAR99 | 8542.32.00.51 | ||||||||||||||||||||||||||||||||||||
|
FDC9267P
SMSC
|
Check for Price | No | Obsolete | STANDARD MICROSYSTEMS CORP | DIP, DIP40,.6 | unknown | 8542.31.00.01 |