Parametric results for: SST55LD019A-45-C-TQPE under Secondary Storage Controllers

Filter Your Search

41 - 50 of 5,400 results

|
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
FDC9267LLP
SMSC
Check for Price No Obsolete STANDARD MICROSYSTEMS CORP QCCJ, LDCC44,.7SQ unknown 8542.31.00.01
SDCFH-2048-388
SanDisk Corporation
Check for Price Yes Yes Transferred ATA; PC-AT 16 1.25 MBps YES 3.3 V SECONDARY STORAGE CONTROLLER, FLASH MEMORY DRIVE CMOS ALSO OPERATES AT 5 V IDE 20 MBps 3.465 V 3.135 V COMMERCIAL R-XXMA-N50 70 °C NOT SPECIFIED NOT SPECIFIED 50 UNSPECIFIED XMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO LEAD UNSPECIFIED 3.4 mm 36.4 mm 42.8 mm SANDISK CORP , unknown 8542.31.00.01 CARD 50
RC01EC18AC
Runcore Innovation Technology Co Ltd
Check for Price Yes Contact Manufacturer FLASH MODULE RUNCORE INNOVATION TECHNOLOGY CO LTD DIE, unknown 8542.32.00.51 EAR99
MMGBB08GVBAWS-SSA
TDK Corporation
Check for Price Active NO CMOS 68.7195 Gbit FLASH CARD 8 1 8000000000 8.5899 G ASYNCHRONOUS 8GX8 SERIAL 3.3 V 2 µA 80 µA 3.465 V 3.135 V 3.3 V R-XSMA-N9 85 °C -40 °C 9 UNSPECIFIED SMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO LEAD SINGLE 2.25 mm 24 mm 32 mm TDK CORP unknown 8542.32.00.51 EAR99 1576000000 Write/Erase Cycles SLC NAND TYPE
UPD765BC
Renesas Electronics Corporation
Check for Price No Obsolete NO 5 V MOS COMMERCIAL R-PDIP-T40 Not Qualified e0 70 °C -10 °C 40 PLASTIC/EPOXY DIP DIP40,.6 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL RENESAS ELECTRONICS CORP DIP-40 unknown
MCCOE50G5MPQ-0VA03
Samsung Semiconductor
Check for Price Obsolete ATA; ATAPI NO 5 V SECONDARY STORAGE CONTROLLER, FLASH MEMORY DRIVE CMOS 300 MBps 5.25 V 4.75 V COMMERCIAL R-XXMA-X 70 °C UNSPECIFIED XMA RECTANGULAR MICROELECTRONIC ASSEMBLY UNSPECIFIED UNSPECIFIED 69.85 mm 100 mm SAMSUNG SEMICONDUCTOR INC , unknown 8542.31.00.01
SDP3C-10-101-S1
SanDisk Corporation
Check for Price Transferred PCMCIA-ATA 16 0.5 MBps NO 5 V SECONDARY STORAGE CONTROLLER, FLASH MEMORY DRIVE CMOS IDE 8 MBps 90 mA 5.5 V 3.135 V COMMERCIAL X-XXMA-X68 Not Qualified 60 °C 68 UNSPECIFIED XMA UNSPECIFIED MICROELECTRONIC ASSEMBLY UNSPECIFIED UNSPECIFIED SANDISK CORP , unknown 8542.31.00.01 68
APCFA004GTAHS-ETDT
Apacer Technology Inc
Check for Price Yes Contact Manufacturer APACER TECHNOLOGY INC DIE, unknown 8542.31.00.01
DES18-A28D06RC1QC
Innodisk Corporation
Check for Price Obsolete 750 MBps YES SECONDARY STORAGE CONTROLLER, FLASH MEMORY DRIVE CMOS R-XUUC-N UNSPECIFIED DIE RECTANGULAR UNCASED CHIP NO LEAD UPPER 5.15 mm 54 mm 78.5 mm INNODISK CORP DIE, unknown 8542.31.00.01
RC01FW18AC
Runcore Innovation Technology Co Ltd
Check for Price Yes Contact Manufacturer FLASH MODULE RUNCORE INNOVATION TECHNOLOGY CO LTD DIE, unknown 8542.32.00.51 EAR99