Parametric results for: SFSD016GL1AS1TO-E-QG-231-... under Secondary Storage Controllers

Filter Your Search

21 - 30 of 5,400 results

|
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
MTFDBAC060MAE-1C1IT
Micron Technology Inc
Check for Price Buy Obsolete ATA NO 5 V SECONDARY STORAGE CONTROLLER, FLASH MEMORY DRIVE CMOS 170 MBps 5.25 V 4.75 V INDUSTRIAL R-XXMA-X 85 °C -40 °C UNSPECIFIED XMA RECTANGULAR MICROELECTRONIC ASSEMBLY UNSPECIFIED UNSPECIFIED 9.5 mm 69.85 mm 100.45 mm MICRON TECHNOLOGY INC MODULE , unknown 8542.31.00.01
SE-64NB
Enova Technology Corp
Check for Price Buy Contact Manufacturer YES 5 V COMMERCIAL S-PQFP-G128 Not Qualified 70 °C 128 PLASTIC/EPOXY QFP QFP128,.64SQ,16 SQUARE FLATPACK GULL WING 400 µm QUAD ENOVA TECHNOLOGY CORP QFP, QFP128,.64SQ,16 unknown 8542.31.00.01
DEMSR-64GD06RC2QC
Innodisk Corporation
Check for Price Buy Obsolete NO CMOS 549.7558 Gbit FLASH MODULE 8 1 64000000000 68.7195 G 64GX8 3.3 V 390 µA 3.3 V R-XSMA-N 70 °C UNSPECIFIED SMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO LEAD SINGLE 4.4 mm 29.85 mm 50.8 mm INNODISK CORP , unknown 8542.32.00.51 EAR99 3000 Write/Erase Cycles MLC NAND TYPE
MTFDDAV064MAY-1AH12AAYY
Micron Technology Inc
Check for Price Buy Active NO CMOS 549.7558 Gbit FLASH MODULE 8 1 64000000000 68.7195 G ASYNCHRONOUS 64GX8 SERIAL 3.3 V 3.46 V 3.14 V 3.3 V COMMERCIAL R-XDMA-N75 70 °C 75 UNSPECIFIED SMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO LEAD DUAL 3.58 mm 22 mm 80 mm MICRON TECHNOLOGY INC DIE, compliant 8542.32.00.51 EAR99 MLC NAND TYPE
SFSD8192N2BM1TO-E-LF-121-STD
Swissbit
Check for Price Buy Obsolete SECONDARY STORAGE CONTROLLER, FLASH MEMORY DRIVE CMOS SWISSBIT AG , compliant 8542.31.00.01
4713435796849
ADATA Technology Co Ltd
Check for Price Buy Contact Manufacturer YES SECONDARY STORAGE CONTROLLER, FLASH MEMORY DRIVE CMOS 30 MBps 3.6 V 2.7 V R-XUUC-N UNSPECIFIED DIE RECTANGULAR UNCASED CHIP NO LEAD UPPER ADATA TECHNOLOGY CO LTD DIE, unknown 8542.31.00.01
FDC37C666GT
SMSC
Check for Price Buy No Obsolete ISA 8 0.125 MBps 25 MHz YES 5 V SECONDARY STORAGE CONTROLLER, FLOPPY DISK DRIVE CMOS GAME PORT SELECT LOGIC IDE 50 mA 5.5 V 4.5 V COMMERCIAL R-PQFP-G100 Not Qualified e0 3 70 °C 235 100 PLASTIC/EPOXY QFP QFP100,.7X.9 RECTANGULAR FLATPACK TIN LEAD GULL WING 650 µm QUAD 3.15 mm 14 mm 20 mm STANDARD MICROSYSTEMS CORP QFP QFP, QFP100,.7X.9 compliant 8542.31.00.01 100
RC01KC3BAB
Runcore Innovation Technology Co Ltd
Check for Price Buy Yes Contact Manufacturer FLASH MODULE RUNCORE INNOVATION TECHNOLOGY CO LTD DIE, unknown 8542.32.00.51 EAR99
PC8477BVF-1
National Semiconductor Corporation
Check for Price Buy No Obsolete PC-AT; PS/2; EISA 8 0.125 MBps YES 5 V SECONDARY STORAGE CONTROLLER, FLOPPY DISK DRIVE CMOS 15 mA 5.5 V 4.5 V COMMERCIAL S-PQFP-G60 Not Qualified e0 70 °C 60 PLASTIC/EPOXY QFP QFP60,.75SQ,32 SQUARE FLATPACK TIN LEAD GULL WING 800 µm QUAD NATIONAL SEMICONDUCTOR CORP PLASTIC, QFP-100 unknown 8542.31.00.01
SHEU52U016GQCUC
SMART Modular Technology Inc
Check for Price Buy Active SECONDARY STORAGE CONTROLLER, FLASH MEMORY DRIVE SMART MODULAR TECHNOLOGIES unknown 8542.31.00.01