Parametric results for: sst55ld019a-45-c-tqpe under Secondary Storage Controllers

Filter Your Search

11 - 20 of 5,400 results

|
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
GLS85LP1008P-S-I-FTE
Greenliant Systems Ltd
$224.8142 Buy Yes Obsolete GREENLIANT SYSTEMS LTD BGA BGA, BGA91,10X16,40 91 compliant 8542.31.00.01 Greenliant
758-879/000-001
WAGO Innovative Connections
$286.2857 Buy Yes Active YES SECONDARY STORAGE CONTROLLER, FLASH MEMORY DRIVE CMOS 20 MBps INDUSTRIAL R-XUUC-N9 90 °C -45 °C NOT SPECIFIED NOT SPECIFIED 9 UNSPECIFIED DIE RECTANGULAR UNCASED CHIP NO LEAD UPPER 24 mm 32 mm WAGO CORP ROHS COMPLIANT, PACKAGE-9 compliant 8542.31.00.01 2016-03-30
RC01EC38AC
Runcore Innovation Technology Co Ltd
Check for Price Buy Yes Contact Manufacturer FLASH MODULE RUNCORE INNOVATION TECHNOLOGY CO LTD DIE, unknown 8542.32.00.51 EAR99
SLUFD1GU1UI-B
STEC Inc
Check for Price Buy Yes Contact Manufacturer USB 2 60 MBps YES 5 V SECONDARY STORAGE CONTROLLER, FLASH MEMORY DRIVE CMOS 14 MBps 5.25 V 4.75 V INDUSTRIAL R-XUUC-N4 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 4 UNSPECIFIED DIE RECTANGULAR UNCASED CHIP NO LEAD UPPER 5.95 mm 16.5 mm 65.95 mm STEC INC DIE, unknown 8542.31.00.01
DES18-08GD06SW1DC
Innodisk Corporation
Check for Price Buy Obsolete 750 MBps YES SECONDARY STORAGE CONTROLLER, FLASH MEMORY DRIVE CMOS R-XUUC-N UNSPECIFIED DIE RECTANGULAR UNCASED CHIP NO LEAD UPPER 5.15 mm 54 mm 78.5 mm INNODISK CORP DIE, unknown 8542.31.00.01
SDCFIF-512M-388
SanDisk Corporation
Check for Price Buy Yes Obsolete ATA-3; ATA-4; PCMCIA; PC-AT 16 1.25 MBps YES 3.3 V SECONDARY STORAGE CONTROLLER, FLASH MEMORY DRIVE CMOS ALSO OPERATES AT 5V SUPPLY IDE 66 MBps 3.465 V 3.135 V COMMERCIAL R-XUUC-N50 60 °C NOT SPECIFIED NOT SPECIFIED 50 UNSPECIFIED DIE RECTANGULAR UNCASED CHIP NO LEAD UPPER 4.1148 mm 36.4 mm 42.8 mm SANDISK CORP DIE, unknown 8542.31.00.01
SDP3B-175-101-S1
SanDisk Corporation
Check for Price Buy Transferred PCMCIA-ATA 16 0.5 MBps NO 5 V SECONDARY STORAGE CONTROLLER, FLASH MEMORY DRIVE CMOS IDE 6 MBps 150 mA 5.5 V 3.135 V COMMERCIAL X-XXMA-X68 Not Qualified 60 °C 68 UNSPECIFIED XMA UNSPECIFIED MICROELECTRONIC ASSEMBLY UNSPECIFIED UNSPECIFIED SANDISK CORP , 68 unknown 8542.31.00.01
CY7C68023-56LFXC
Cypress Semiconductor
Check for Price Buy Yes Obsolete CYPRESS SEMICONDUCTOR CORP QFN 8 X 8 MM, LEAD FREE, MO-220, QFN-56 56 unknown 8542.31.00.01
SST55LC100M-45-I-TQWE
Microchip Technology Inc
Check for Price Buy Yes Yes Active ATA 16 YES 3.3 V SECONDARY STORAGE CONTROLLER, FLASH MEMORY DRIVE CMOS IDE 10 MBps 3.465 V 3.135 V INDUSTRIAL S-PQFP-G100 Not Qualified e3 85 °C -40 °C 100 PLASTIC/EPOXY TFQFP SQUARE FLATPACK, THIN PROFILE, FINE PITCH MATTE TIN GULL WING 500 µm QUAD 1.2 mm 14 mm 14 mm MICROCHIP TECHNOLOGY INC QFP 16 X 16MM, ROHS COMPLIANT, TQFP-100 100 compliant 8542.31.00.01
FDC9268LJP
SMSC
Check for Price Buy No Obsolete YES 5 V CMOS 200 mA COMMERCIAL S-PQCC-J44 Not Qualified e0 70 °C 235 44 PLASTIC/EPOXY QCCJ LDCC44,.7SQ SQUARE CHIP CARRIER TIN LEAD J BEND 1.27 mm QUAD STANDARD MICROSYSTEMS CORP QCCJ, LDCC44,.7SQ unknown 8542.31.00.01