Filter Your Search
1 - 10 of 5,400 results
![]() |
USB2227-NU-11
Microchip Technology Inc
|
$2.7411 | Yes | Yes | End Of Life | USB | 8 | 13 | 48 MHz | YES | 1.8 V | BUS CONTROLLER, UNIVERSAL SERIAL BUS | CMOS | 100 mA | COMMERCIAL | S-PQFP-G128 | Not Qualified | e3 | 3 | 70 °C | 260 | TS 16949 | 30 | 128 | PLASTIC/EPOXY | TFQFP | TQFP128,.63SQ,16 | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | Matte Tin (Sn) | GULL WING | 400 µm | QUAD | 1.2 mm | 14 mm | 14 mm | MICROCHIP TECHNOLOGY INC | QFP | VTQFP-28 | 128 | compliant | EAR99 | 8542.31.00.01 | Microchip | |||||||||
|
FDC37C669-MS
Microchip Technology Inc
|
$8.2953 | Yes | Not Recommended | PC-AT; PC-XT; PS/2; ISA | 8 | 0.25 MBps | YES | 5 V | SECONDARY STORAGE CONTROLLER, FLOPPY DISK DRIVE | CMOS | IDE | 35 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PQFP-G100 | Not Qualified | e3 | 70 °C | 100 | PLASTIC/EPOXY | QFP | QFP100,.7X.9 | RECTANGULAR | FLATPACK | Matte Tin (Sn) | GULL WING | 650 µm | QUAD | 3.15 mm | 14 mm | 20 mm | MICROCHIP TECHNOLOGY INC | ROHS COMPLIANT, QFP-100 | compliant | EAR99 | 8542.31.00.01 | Microchip | ||||||||||||||
![]() |
TS2GSDC
Transcend Information Inc
|
$8.7284 | Yes | Contact Manufacturer | 4 | YES | SECONDARY STORAGE CONTROLLER, FLASH MEMORY DRIVE | CMOS | 3.6 V | 2.7 V | OTHER | X-XUUC-N9 | 85 °C | -25 °C | NOT SPECIFIED | NOT SPECIFIED | 9 | UNSPECIFIED | DIE | UNSPECIFIED | UNCASED CHIP | NO LEAD | UPPER | TRANSCEND INFORMATION INC | DIE | 9 PIN CARD | 9 | unknown | 8542.31.00.01 | TRANSCEND | |||||||||||||||||||||||
![]() |
FDC37C669-MT
Microchip Technology Inc
|
$12.5769 | Yes | Yes | Not Recommended | PC-AT; PC-XT; PS/2; ISA | 8 | 0.25 MBps | YES | 5 V | SECONDARY STORAGE CONTROLLER, FLOPPY DISK DRIVE | CMOS | IDE | 35 mA | 5.5 V | 4.5 V | COMMERCIAL | S-PQFP-G100 | Not Qualified | e3 | 70 °C | 100 | PLASTIC/EPOXY | LFQFP | QFP100,.63SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Matte Tin (Sn) | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 14 mm | MICROCHIP TECHNOLOGY INC | ROHS COMPLIANT, TQFP-100 | compliant | Microchip | |||||||||||||||
|
SDIN8DE2-16G-XI
SanDisk Corporation
|
$14.7844 | Obsolete | YES | 3.3 V | SECONDARY STORAGE CONTROLLER, FLASH MEMORY DRIVE | CMOS | 120 MBps | 3.6 V | 2.7 V | INDUSTRIAL | R-XUUC-N | 85 °C | -40 °C | UNSPECIFIED | DIE | RECTANGULAR | UNCASED CHIP | NO LEAD | UPPER | SANDISK CORP | DIE, | unknown | 8542.31.00.01 | SanDisk | ||||||||||||||||||||||||||||
|
SE0GTFHHL-C1000-D
Delkin Devices
|
$25.4722 | Yes | Obsolete | 4 | YES | SECONDARY STORAGE CONTROLLER, FLASH MEMORY DRIVE | CMOS | 25 MBps | 3.6 V | 2.7 V | INDUSTRIAL | R-XUUC-N9 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 9 | UNSPECIFIED | DIE | RECTANGULAR | UNCASED CHIP | NO LEAD | UPPER | 2.25 mm | 24 mm | 32 mm | DELKIN DEVICES INC | ROHS COMPLIANT, CARD-9 | unknown | 8542.31.00.01 | DELKIN DEVICES | |||||||||||||||||||||
|
GLS85LD1001T-60-RI-LBTE
Greenliant Systems Ltd
|
$44.3758 | Yes | Obsolete | ATA | 16 | YES | 3.3 V | SECONDARY STORAGE CONTROLLER, FLASH MEMORY DRIVE | CMOS | IDE | 30 MBps | 3.465 V | 3.135 V | INDUSTRIAL | R-PBGA-B91 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 91 | PLASTIC/EPOXY | LBGA | RECTANGULAR | GRID ARRAY, LOW PROFILE | BALL | 1 mm | BOTTOM | 1.4 mm | 12 mm | 24 mm | GREENLIANT SYSTEMS LTD | LBGA, | compliant | 8542.31.00.01 | Greenliant | |||||||||||||||||
|
SE04TFPHL-C6000-D
Delkin Devices
|
$68.1247 | Yes | Obsolete | 4 | YES | SECONDARY STORAGE CONTROLLER, FLASH MEMORY DRIVE | CMOS | 25 MBps | 3.6 V | 2.7 V | INDUSTRIAL | R-XUUC-N9 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 9 | UNSPECIFIED | DIE | RECTANGULAR | UNCASED CHIP | NO LEAD | UPPER | 2.25 mm | 24 mm | 32 mm | DELKIN DEVICES INC | ROHS COMPLIANT, CARD-9 | unknown | 8542.31.00.01 | DELKIN DEVICES | |||||||||||||||||||||
|
SE08TFPHL-C6000-D
Delkin Devices
|
$113.3179 | Yes | Obsolete | 4 | YES | SECONDARY STORAGE CONTROLLER, FLASH MEMORY DRIVE | CMOS | 25 MBps | 3.6 V | 2.7 V | INDUSTRIAL | R-XUUC-N9 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 9 | UNSPECIFIED | DIE | RECTANGULAR | UNCASED CHIP | NO LEAD | UPPER | 2.25 mm | 24 mm | 32 mm | DELKIN DEVICES INC | ROHS COMPLIANT, CARD-9 | compliant | 8542.31.00.01 | DELKIN DEVICES | |||||||||||||||||||||
![]() |
GLS85LP1008P-S-I-FTE-ND001
Greenliant Systems Ltd
|
$202.3339 | Yes | Obsolete | GREENLIANT SYSTEMS LTD | BGA | BGA, | 91 | compliant | 8542.31.00.01 | Greenliant |