Parametric results for: RC01KC1BAB under Secondary Storage Controllers

Filter Your Search

21 - 30 of 5,400 results

|
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
MTFDDAK960TCC-1AR1ZABYY
Micron Technology Inc
Check for Price Buy Yes Yes Obsolete MICRON TECHNOLOGY INC , compliant 8542.31.00.01 2016-11-30
W88112F
Winbond Electronics Corp
Check for Price Buy Obsolete ATAPI 16 YES 5 V SECONDARY STORAGE CONTROLLER, CD ROM CMOS IDE 5.25 V 4.75 V COMMERCIAL R-PQFP-G100 Not Qualified 70 °C 100 PLASTIC/EPOXY QFP RECTANGULAR FLATPACK GULL WING 650 µm QUAD 3.3 mm 14 mm 20 mm WINBOND ELECTRONICS CORP QFP, unknown 8542.31.00.01 QFP 100
AM95C95-4JC
AMD
Check for Price Buy No Obsolete SCSI 8 4 MBps YES SECONDARY STORAGE CONTROLLER, FIXED DISK CMOS ST506; ESMD; ESDI COMMERCIAL S-PQCC-J84 Not Qualified e0 70 °C 84 PLASTIC/EPOXY QCCJ LDCC84,1.2SQ SQUARE CHIP CARRIER TIN LEAD J BEND 1.27 mm QUAD ADVANCED MICRO DEVICES INC QCCJ, LDCC84,1.2SQ compliant 8542.31.00.01 LCC 84
RC01BC2AAB
Runcore Innovation Technology Co Ltd
Check for Price Buy Yes Contact Manufacturer FLASH MODULE RUNCORE INNOVATION TECHNOLOGY CO LTD DIE, unknown 8542.32.00.51 EAR99
MX9691
Macronix International Co Ltd
Check for Price Buy No Obsolete PCMCIA-ATA 16 1 MBps YES 5 V SECONDARY STORAGE CONTROLLER, FLASH MEMORY DRIVE CMOS IT SUPPORTS 1KB INTERNAL RAM 20 MBps 42 mA 5.5 V 4.5 V COMMERCIAL S-PQFP-G128 Not Qualified e0 70 °C 128 PLASTIC/EPOXY QFP QFP128(UNSPEC) SQUARE FLATPACK TIN LEAD GULL WING QUAD MACRONIX INTERNATIONAL CO LTD QFP, QFP128(UNSPEC) unknown 8542.31.00.01 QFP 128
MTFDDAK256MAY-1AH12ACYY
Micron Technology Inc
Check for Price Buy Obsolete NO CMOS 2.199 Tbit FLASH MODULE 8 1 256000000000 274.8779 G ASYNCHRONOUS 256GX8 SERIAL 5 V 5.5 V 4.5 V 5 V COMMERCIAL R-XSMA-X22 70 °C 22 UNSPECIFIED RECTANGULAR MICROELECTRONIC ASSEMBLY UNSPECIFIED SINGLE 7 mm 69.85 mm 100.5 mm MICRON TECHNOLOGY INC DIE, compliant 8542.32.00.51 EAR99 MLC NAND TYPE
MSD048BM2L-M00CF
Microsemi Corporation
Check for Price Buy Transferred SECONDARY STORAGE CONTROLLER, FLASH MEMORY DRIVE CMOS MICROSEMI CORP , compliant 8542.31.00.01
VRFCF10256DI6
Viking Technology
Check for Price Buy Yes Yes Active PCMCIA; ATA; IDE 16 NO 3.3 V SECONDARY STORAGE CONTROLLER, FLASH MEMORY DRIVE CMOS IT ALSO OPERATES AT 5V SUPPLY IDE 66 MBps 3.465 V 3.135 V INDUSTRIAL R-XXMA-X50 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 50 UNSPECIFIED XMA RECTANGULAR MICROELECTRONIC ASSEMBLY UNSPECIFIED UNSPECIFIED 3.4 mm 36.4 mm 42.8 mm VIKING TECHNOLOGY , unknown 8542.31.00.01 50
W7N4G16VH2SBI
Microsemi Corporation
Check for Price Buy No No Obsolete PCMCIA; ATA; IDE YES 3.3 V SECONDARY STORAGE CONTROLLER, FLASH MEMORY DRIVE CMOS IDE 66 MBps 3.6 V 3 V INDUSTRIAL R-PBGA-B224 Not Qualified e0 85 °C -40 °C 224 PLASTIC/EPOXY BGA RECTANGULAR GRID ARRAY TIN LEAD BALL 1.27 mm BOTTOM 22 mm 27.05 mm MICROSEMI CORP BGA, compliant 8542.31.00.01 BGA 224
SST55LD019A-45-C-TQPE
Silicon Storage Technology
Check for Price Buy Yes Obsolete ATA; IDE 16 YES 3.3 V SECONDARY STORAGE CONTROLLER, FLASH MEMORY DRIVE CMOS 6 MBps 50 mA 3.465 V 3.165 V COMMERCIAL S-PQFP-G64 Not Qualified e3 70 °C 260 64 PLASTIC/EPOXY TFQFP TQFP64,.47SQ SQUARE FLATPACK, THIN PROFILE, FINE PITCH MATTE TIN GULL WING 500 µm QUAD 1.2 mm 10 mm 10 mm SILICON STORAGE TECHNOLOGY INC TFQFP, TQFP64,.47SQ unknown 8542.31.00.01 QFP 64