Filter Your Search
11 - 20 of 5,400 results
![]() |
GLS85LP1008P-S-I-FTE
Greenliant Systems Ltd
|
$224.8142 | Yes | Obsolete | GREENLIANT SYSTEMS LTD | BGA | BGA, BGA91,10X16,40 | 91 | compliant | 8542.31.00.01 | Greenliant | ||||||||||||||||||||||||||||||||||||||||
|
758-879/000-001
WAGO Innovative Connections
|
$286.2857 | Yes | Active | YES | SECONDARY STORAGE CONTROLLER, FLASH MEMORY DRIVE | CMOS | 20 MBps | INDUSTRIAL | R-XUUC-N9 | 90 °C | -45 °C | NOT SPECIFIED | NOT SPECIFIED | 9 | UNSPECIFIED | DIE | RECTANGULAR | UNCASED CHIP | NO LEAD | UPPER | 24 mm | 32 mm | WAGO CORP | ROHS COMPLIANT, PACKAGE-9 | compliant | 8542.31.00.01 | 2016-03-30 | |||||||||||||||||||||||
|
RC01EC38AC
Runcore Innovation Technology Co Ltd
|
Check for Price | Yes | Contact Manufacturer | FLASH MODULE | RUNCORE INNOVATION TECHNOLOGY CO LTD | DIE, | unknown | 8542.32.00.51 | EAR99 | |||||||||||||||||||||||||||||||||||||||||
|
SLUFD1GU1UI-B
STEC Inc
|
Check for Price | Yes | Contact Manufacturer | USB | 2 | 60 MBps | YES | 5 V | SECONDARY STORAGE CONTROLLER, FLASH MEMORY DRIVE | CMOS | 14 MBps | 5.25 V | 4.75 V | INDUSTRIAL | R-XUUC-N4 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 4 | UNSPECIFIED | DIE | RECTANGULAR | UNCASED CHIP | NO LEAD | UPPER | 5.95 mm | 16.5 mm | 65.95 mm | STEC INC | DIE, | unknown | 8542.31.00.01 | |||||||||||||||||
|
DES18-08GD06SW1DC
Innodisk Corporation
|
Check for Price | Obsolete | 750 MBps | YES | SECONDARY STORAGE CONTROLLER, FLASH MEMORY DRIVE | CMOS | R-XUUC-N | UNSPECIFIED | DIE | RECTANGULAR | UNCASED CHIP | NO LEAD | UPPER | 5.15 mm | 54 mm | 78.5 mm | INNODISK CORP | DIE, | unknown | 8542.31.00.01 | ||||||||||||||||||||||||||||||
|
SDCFIF-512M-388
SanDisk Corporation
|
Check for Price | Yes | Obsolete | ATA-3; ATA-4; PCMCIA; PC-AT | 16 | 1.25 MBps | YES | 3.3 V | SECONDARY STORAGE CONTROLLER, FLASH MEMORY DRIVE | CMOS | ALSO OPERATES AT 5V SUPPLY | IDE | 66 MBps | 3.465 V | 3.135 V | COMMERCIAL | R-XUUC-N50 | 60 °C | NOT SPECIFIED | NOT SPECIFIED | 50 | UNSPECIFIED | DIE | RECTANGULAR | UNCASED CHIP | NO LEAD | UPPER | 4.1148 mm | 36.4 mm | 42.8 mm | SANDISK CORP | DIE, | unknown | 8542.31.00.01 | ||||||||||||||||
![]() |
SDP3B-175-101-S1
SanDisk Corporation
|
Check for Price | Transferred | PCMCIA-ATA | 16 | 0.5 MBps | NO | 5 V | SECONDARY STORAGE CONTROLLER, FLASH MEMORY DRIVE | CMOS | IDE | 6 MBps | 150 mA | 5.5 V | 3.135 V | COMMERCIAL | X-XXMA-X68 | Not Qualified | 60 °C | 68 | UNSPECIFIED | XMA | UNSPECIFIED | MICROELECTRONIC ASSEMBLY | UNSPECIFIED | UNSPECIFIED | SANDISK CORP | , | 68 | unknown | 8542.31.00.01 | ||||||||||||||||||||
![]() |
CY7C68023-56LFXC
Cypress Semiconductor
|
Check for Price | Yes | Obsolete | CYPRESS SEMICONDUCTOR CORP | QFN | 8 X 8 MM, LEAD FREE, MO-220, QFN-56 | 56 | unknown | 8542.31.00.01 | |||||||||||||||||||||||||||||||||||||||||
![]() |
SST55LC100M-45-I-TQWE
Microchip Technology Inc
|
Check for Price | Yes | Yes | Active | ATA | 16 | YES | 3.3 V | SECONDARY STORAGE CONTROLLER, FLASH MEMORY DRIVE | CMOS | IDE | 10 MBps | 3.465 V | 3.135 V | INDUSTRIAL | S-PQFP-G100 | Not Qualified | e3 | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | TFQFP | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | MATTE TIN | GULL WING | 500 µm | QUAD | 1.2 mm | 14 mm | 14 mm | MICROCHIP TECHNOLOGY INC | QFP | 16 X 16MM, ROHS COMPLIANT, TQFP-100 | 100 | compliant | 8542.31.00.01 | ||||||||||||
|
FDC9268LJP
SMSC
|
Check for Price | No | Obsolete | YES | 5 V | CMOS | 200 mA | COMMERCIAL | S-PQCC-J44 | Not Qualified | e0 | 70 °C | 235 | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | STANDARD MICROSYSTEMS CORP | QCCJ, LDCC44,.7SQ | unknown | 8542.31.00.01 |