Filter Your Search
41 - 50 of 5,400 results
|
FDC9267LLP
SMSC
|
Check for Price Buy | No | Obsolete | STANDARD MICROSYSTEMS CORP | QCCJ, LDCC44,.7SQ | unknown | 8542.31.00.01 | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||
![]() |
SDCFH-2048-388
SanDisk Corporation
|
Check for Price Buy | Yes | Yes | Transferred | ATA; PC-AT | 16 | 1.25 MBps | YES | 3.3 V | SECONDARY STORAGE CONTROLLER, FLASH MEMORY DRIVE | CMOS | ALSO OPERATES AT 5 V | IDE | 20 MBps | 3.465 V | 3.135 V | COMMERCIAL | R-XXMA-N50 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 50 | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO LEAD | UNSPECIFIED | 3.4 mm | 36.4 mm | 42.8 mm | SANDISK CORP | , | unknown | 8542.31.00.01 | CARD | 50 | ||||||||||||||||||||||||||
|
RC01EC18AC
Runcore Innovation Technology Co Ltd
|
Check for Price Buy | Yes | Contact Manufacturer | FLASH MODULE | RUNCORE INNOVATION TECHNOLOGY CO LTD | DIE, | unknown | 8542.32.00.51 | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
MMGBB08GVBAWS-SSA
TDK Corporation
|
Check for Price Buy | Active | NO | CMOS | 68.7195 Gbit | FLASH CARD | 8 | 1 | 8000000000 | 8.5899 G | ASYNCHRONOUS | 8GX8 | SERIAL | 3.3 V | 2 µA | 80 µA | 3.465 V | 3.135 V | 3.3 V | R-XSMA-N9 | 85 °C | -40 °C | 9 | UNSPECIFIED | SMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO LEAD | SINGLE | 2.25 mm | 24 mm | 32 mm | TDK CORP | unknown | 8542.32.00.51 | EAR99 | 1576000000 Write/Erase Cycles | SLC NAND TYPE | |||||||||||||||||||||||||
|
UPD765BC
Renesas Electronics Corporation
|
Check for Price Buy | No | Obsolete | NO | 5 V | MOS | COMMERCIAL | R-PDIP-T40 | Not Qualified | e0 | 70 °C | -10 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | RENESAS ELECTRONICS CORP | DIP-40 | unknown | ||||||||||||||||||||||||||||||||||||||
![]() |
MCCOE50G5MPQ-0VA03
Samsung Semiconductor
|
Check for Price Buy | Obsolete | ATA; ATAPI | NO | 5 V | SECONDARY STORAGE CONTROLLER, FLASH MEMORY DRIVE | CMOS | 300 MBps | 5.25 V | 4.75 V | COMMERCIAL | R-XXMA-X | 70 °C | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | UNSPECIFIED | UNSPECIFIED | 69.85 mm | 100 mm | SAMSUNG SEMICONDUCTOR INC | , | unknown | 8542.31.00.01 | ||||||||||||||||||||||||||||||||||||||
![]() |
SDP3C-10-101-S1
SanDisk Corporation
|
Check for Price Buy | Transferred | PCMCIA-ATA | 16 | 0.5 MBps | NO | 5 V | SECONDARY STORAGE CONTROLLER, FLASH MEMORY DRIVE | CMOS | IDE | 8 MBps | 90 mA | 5.5 V | 3.135 V | COMMERCIAL | X-XXMA-X68 | Not Qualified | 60 °C | 68 | UNSPECIFIED | XMA | UNSPECIFIED | MICROELECTRONIC ASSEMBLY | UNSPECIFIED | UNSPECIFIED | SANDISK CORP | , | unknown | 8542.31.00.01 | 68 | |||||||||||||||||||||||||||||||||
|
APCFA004GTAHS-ETDT
Apacer Technology Inc
|
Check for Price Buy | Yes | Contact Manufacturer | APACER TECHNOLOGY INC | DIE, | unknown | 8542.31.00.01 | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
DES18-A28D06RC1QC
Innodisk Corporation
|
Check for Price Buy | Obsolete | 750 MBps | YES | SECONDARY STORAGE CONTROLLER, FLASH MEMORY DRIVE | CMOS | R-XUUC-N | UNSPECIFIED | DIE | RECTANGULAR | UNCASED CHIP | NO LEAD | UPPER | 5.15 mm | 54 mm | 78.5 mm | INNODISK CORP | DIE, | unknown | 8542.31.00.01 | |||||||||||||||||||||||||||||||||||||||||||
|
RC01FW18AC
Runcore Innovation Technology Co Ltd
|
Check for Price Buy | Yes | Contact Manufacturer | FLASH MODULE | RUNCORE INNOVATION TECHNOLOGY CO LTD | DIE, | unknown | 8542.32.00.51 | EAR99 |