Parametric results for: pcf8574apwr under Parallel IO Ports

Filter Your Search

71 - 80 of 15,288 results

|
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
PCF8574DGVR
Texas Instruments
$0.7978 Buy Yes Yes Active 8 8 100 kHz 8 YES 5 V PARALLEL IO PORT, GENERAL PURPOSE CMOS 1 100 µA 6 V 2.5 V INDUSTRIAL R-PDSO-G20 Not Qualified e4 1 85 °C -40 °C 260 30 20 PLASTIC/EPOXY TSSOP TSSOP20,.25,16 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 400 µm DUAL 1.2 mm 4.4 mm 5 mm TEXAS INSTRUMENTS INC SOIC 20 compliant EAR99 8542.39.00.01 Texas Instruments
TCA6418EYFPR
Texas Instruments
$0.8035 Buy Yes Yes Active 18 1 1 MHz 18 YES 2.3 V PARALLEL IO PORT, GENERAL PURPOSE CMOS 1 3.6 V 1.65 V INDUSTRIAL S-PBGA-B25 Not Qualified e1 1 85 °C -40 °C 260 30 25 PLASTIC/EPOXY VFBGA BGA25,5X5,16 SQUARE GRID ARRAY, VERY THIN PROFILE, FINE PITCH Tin/Silver/Copper (Sn/Ag/Cu) BALL 400 µm BOTTOM 500 µm 1.96 mm 1.96 mm TEXAS INSTRUMENTS INC BGA 25 compliant EAR99 8542.39.00.01 Texas Instruments
PCF8574DW
Texas Instruments
$0.8052 Buy Yes Yes Obsolete 8 8 100 kHz 8 YES 5 V PARALLEL IO PORT, GENERAL PURPOSE CMOS 1 100 µA 6 V 2.5 V INDUSTRIAL R-PDSO-G16 Not Qualified e4 1 85 °C -40 °C 260 NOT SPECIFIED 16 PLASTIC/EPOXY SOP SOP16,.4 RECTANGULAR SMALL OUTLINE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 2.65 mm 7.5 mm 10.3 mm TEXAS INSTRUMENTS INC SOIC 16 compliant EAR99 8542.39.00.01 Texas Instruments GREEN, PLASTIC, SOIC-16
PCA9535DBQR
Texas Instruments
$0.8094 Buy Yes Yes Active 16 8 400 kHz 16 YES 3 V PARALLEL IO PORT, GENERAL PURPOSE CMOS 2 200 µA 5.5 V 2.3 V INDUSTRIAL R-PDSO-G24 Not Qualified e4 2 85 °C -40 °C 260 30 24 PLASTIC/EPOXY SSOP SSOP24,.24 RECTANGULAR SMALL OUTLINE, SHRINK PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 635 µm DUAL 1.75 mm 3.9 mm 8.65 mm TEXAS INSTRUMENTS INC SSOP 24 compliant EAR99 8542.39.00.01 Texas Instruments GREEN, PLASTIC, SSOP-24
PCA9535DGVR
Texas Instruments
$0.8094 Buy Yes Yes Active 16 8 400 kHz 16 YES 3 V PARALLEL IO PORT, GENERAL PURPOSE CMOS 2 200 µA 5.5 V 2.3 V INDUSTRIAL R-PDSO-G24 Not Qualified e4 1 85 °C -40 °C 260 30 24 PLASTIC/EPOXY TSSOP TSSOP24,.25,16 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 400 µm DUAL 1.2 mm 4.4 mm 5 mm TEXAS INSTRUMENTS INC SOIC 24 compliant EAR99 8542.39.00.01 Texas Instruments GREEN, PLASTIC, TVSOP-24
PCA9535DBR
Texas Instruments
$0.8094 Buy Yes Yes Obsolete 16 8 400 kHz 16 YES 3 V PARALLEL IO PORT, GENERAL PURPOSE CMOS 2 200 µA 5.5 V 2.3 V INDUSTRIAL R-PDSO-G24 Not Qualified e4 1 85 °C -40 °C 260 NOT SPECIFIED 24 PLASTIC/EPOXY SSOP SSOP24,.3 RECTANGULAR SMALL OUTLINE, SHRINK PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 2 mm 5.3 mm 8.2 mm TEXAS INSTRUMENTS INC SSOP 24 compliant EAR99 8542.39.00.01 Texas Instruments GREEN, PLASTIC, SSOP-24
PCA9538BS,118
NXP Semiconductors
$0.8108 Buy Yes Active 8 400 kHz 8 YES 3 V PARALLEL IO PORT, GENERAL PURPOSE CMOS 1 100 mA 5.5 V 2.3 V INDUSTRIAL S-PQCC-N16 Not Qualified e4 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY HVQCCN LCC16,.16SQ,25 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 650 µm QUAD 1 mm 4 mm 4 mm NXP SEMICONDUCTORS QFN 16 compliant 8542.39.00.01 NXP HVQFN-16 SOT629-1
TCA9555DBT
Texas Instruments
$0.8109 Buy Yes Yes Active 16 8 400 kHz 16 YES 1.8 V PARALLEL IO PORT, GENERAL PURPOSE CMOS 2 40 µA 5.5 V 1.65 V INDUSTRIAL R-PDSO-G24 e4 1 85 °C -40 °C 260 30 24 PLASTIC/EPOXY SSOP TSSOP24,.25 RECTANGULAR SMALL OUTLINE, SHRINK PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 2 mm 5.3 mm 8.2 mm TEXAS INSTRUMENTS INC compliant Texas Instruments SSOP-24 2016-06-15
PCA9557BS,118
NXP Semiconductors
$0.8118 Buy Yes Active 8 400 kHz 8 YES 3 V PARALLEL IO PORT, GENERAL PURPOSE CMOS 1 5.5 V 2.3 V INDUSTRIAL S-PQCC-N16 Not Qualified e4 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY HVQCCN LCC16,.16SQ,25 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 650 µm QUAD 1 mm 4 mm 4 mm NXP SEMICONDUCTORS QFN 16 compliant 8542.39.00.01 NXP 4 X 4 MM, 0.85 MM HEIGHT, PLASTIC, MO-220, SOT629-1, HVQFN-16 SOT629-1
PCA9557PW,112
NXP Semiconductors
$0.8140 Buy Yes Obsolete 8 400 kHz 8 YES 3 V PARALLEL IO PORT, GENERAL PURPOSE CMOS 1 5.5 V 2.3 V INDUSTRIAL R-PDSO-G16 Not Qualified e4 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY TSSOP TSSOP16,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 1.1 mm 4.4 mm 5 mm NXP SEMICONDUCTORS TSSOP 16 compliant EAR99 8542.39.00.01 NXP 4.40 MM, PLASTIC, MO-153, SOT403-1, TSSOP-16 SOT403-1