Filter Your Search
81 - 90 of 15,288 results
![]() |
PCA8574D,518
NXP Semiconductors
|
$0.8160 | Yes | Active | 8 | 400 kHz | 8 | YES | 3 V | PARALLEL IO PORT, GENERAL PURPOSE | CMOS | 1 | 5.5 V | 2.3 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e4 | 2 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 10.3 mm | NXP SEMICONDUCTORS | SOP | 7.50 MM, PLASTIC, MS-013, SOT162-1, SOP-16 | 16 | SOT162-1 | compliant | 8542.39.00.01 | NXP | ||||||||
|
MAX7319AEE+
Analog Devices Inc
|
$0.8169 | Yes | Active | 1 | 8 | YES | 3.3 V | PARALLEL IO PORT, GENERAL PURPOSE | BICMOS | 1 | 5.5 V | 1.71 V | AUTOMOTIVE | R-PDSO-G16 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SSOP | SSOP16,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 635 µm | DUAL | 1.73 mm | 3.9 mm | 4.89 mm | ANALOG DEVICES INC | 16-QSOP-150_MIL | 0.150 INCH, 0.25 INCH PITCH, ROHS COMPLIANT, MO-137AB, QSOP-16 | 16 | 16-QSOP-150_MIL | compliant | Analog Devices | 2005-10-31 | |||||||||
![]() |
PCA9538PWR
Texas Instruments
|
$0.8169 | Yes | Yes | Active | 8 | 4 | 400 kHz | 8 | YES | 2.5 V | PARALLEL IO PORT, GENERAL PURPOSE | CMOS | 1 | 175 µA | 5.5 V | 2.3 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | TEXAS INSTRUMENTS INC | TSSOP | GREEN, PLASTIC, TSSOP-16 | 16 | compliant | 8542.39.00.01 | Texas Instruments | EAR99 | |||||
![]() |
PCA9539DBQR
Texas Instruments
|
$0.8175 | Yes | Yes | Active | 16 | 4 | 400 kHz | 16 | YES | 3 V | PARALLEL IO PORT, GENERAL PURPOSE | CMOS | 2 | 200 µA | 5.5 V | 2.3 V | INDUSTRIAL | R-PDSO-G24 | Not Qualified | e4 | 2 | 85 °C | -40 °C | 260 | 30 | 24 | PLASTIC/EPOXY | SSOP | SSOP24,.24 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 635 µm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, QSOP-24 | 24 | compliant | 8542.39.00.01 | Texas Instruments | EAR99 | |||||
![]() |
PCA9539DBR
Texas Instruments
|
$0.8175 | Yes | Yes | Active | 16 | 4 | 400 kHz | 16 | YES | 3 V | PARALLEL IO PORT, GENERAL PURPOSE | CMOS | 2 | 200 µA | 5.5 V | 2.3 V | INDUSTRIAL | R-PDSO-G24 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 24 | PLASTIC/EPOXY | SSOP | SSOP24,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 8.2 mm | TEXAS INSTRUMENTS INC | SSOP | GREEN, PLASTIC, SSOP-24 | 24 | compliant | 8542.39.00.01 | Texas Instruments | EAR99 | |||||
![]() |
PCA9539DGVR
Texas Instruments
|
$0.8175 | Yes | Yes | Active | 16 | 4 | 400 kHz | 16 | YES | 3 V | PARALLEL IO PORT, GENERAL PURPOSE | CMOS | 2 | 200 µA | 5.5 V | 2.3 V | INDUSTRIAL | R-PDSO-G24 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 24 | PLASTIC/EPOXY | TSSOP | TSSOP24,.25,16 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 400 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, TVSOP-24 | 24 | compliant | 8542.39.00.01 | Texas Instruments | EAR99 | |||||
|
TCA9536DGKR
Texas Instruments
|
$0.8191 | Yes | Yes | Active | 4 | 4 | 1 MHz | 4 | YES | 2.3 V | PARALLEL IO PORT, GENERAL PURPOSE | CMOS | 4 | 5.5 V | 1.65 V | S-PDSO-G8 | e4 | 1 | 125 °C | -40 °C | 260 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.2 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | TEXAS INSTRUMENTS INC | VSSOP-8 | compliant | Texas Instruments | |||||||||||||
|
TCA9536ADTMR
Texas Instruments
|
$0.8191 | Yes | Yes | Active | 4 | 4 | 1 MHz | 4 | YES | 2.3 V | PARALLEL IO PORT, GENERAL PURPOSE | CMOS | 4 | 5.5 V | 1.65 V | R-PBCC-N8 | e4 | 1 | 125 °C | -40 °C | 260 | 8 | PLASTIC/EPOXY | BCC | SOLCC6,.32,20 | RECTANGULAR | CHIP CARRIER | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | NO LEAD | 500 µm | BOTTOM | 400 µm | 800 µm | 1.35 mm | TEXAS INSTRUMENTS INC | X2SON-8 | compliant | Texas Instruments | |||||||||||||
![]() |
BU1850MUV-E2
ROHM Semiconductor
|
$0.8193 | Yes | Yes | Obsolete | 8 | 400 kHz | 8 | YES | 1.8 V | PARALLEL IO PORT, GENERAL PURPOSE | CMOS | 0 | 3.6 V | 1.65 V | OTHER | S-XQCC-N16 | Not Qualified | 85 °C | -30 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | UNSPECIFIED | HVQCCN | LCC16,.12SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 1 mm | 3 mm | 3 mm | ROHM CO LTD | QFN | 3 X 3 MM, ROHS COMPLIANT, VQFN-16 | 16 | compliant | 8542.39.00.01 | ROHM Semiconductor | EAR99 | ||||||||||
![]() |
TCA6408AQPWRQ1
Texas Instruments
|
$0.8210 | Yes | Yes | Active | 8 | 2 | 400 kHz | 8 | YES | 1.8 V | PARALLEL IO PORT, GENERAL PURPOSE | CMOS | 1 | 36 µA | 3.6 V | 1.65 V | AUTOMOTIVE | R-PDSO-G16 | e4 | 1 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 16 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | TEXAS INSTRUMENTS INC | TSSOP-16 | compliant | Texas Instruments | 2016-09-17 | EAR99 |