Parametric results for: PCF8574APWR under Parallel IO Ports

Filter Your Search

41 - 50 of 15,288 results

|
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
PCAL6416AEVJ
NXP Semiconductors
$0.6729 Yes Active 16 400 kHz 16 YES 1.8 V PARALLEL IO PORT, GENERAL PURPOSE CMOS 2 200 mA 5.5 V 1.65 V INDUSTRIAL S-PBGA-B24 Not Qualified 1 85 °C -40 °C 260 24 PLASTIC/EPOXY VFBGA BGA24,5X5,20 SQUARE GRID ARRAY, VERY THIN PROFILE, FINE PITCH BALL 500 µm BOTTOM 1 mm 3 mm 3 mm NXP SEMICONDUCTORS BGA VFBGA-24 24 SOT1199-1 compliant 8542.39.00.01 NXP
TCA9538DBR
Texas Instruments
$0.6797 Yes Yes Active 8 4 400 kHz 8 YES 1.8 V PARALLEL IO PORT, GENERAL PURPOSE CMOS 1 30 µA 5.5 V 1.65 V INDUSTRIAL R-PDSO-G16 e4 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY SSOP RECTANGULAR SMALL OUTLINE, SHRINK PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 2 mm 5.3 mm 6.2 mm TEXAS INSTRUMENTS INC SSOP-16 compliant Texas Instruments EAR99
TCA9538PWR
Texas Instruments
$0.6837 Yes Yes Active 8 4 400 kHz 8 YES 1.8 V PARALLEL IO PORT, GENERAL PURPOSE CMOS 1 30 µA 5.5 V 1.65 V INDUSTRIAL R-PDSO-G16 e4 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY TSSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm TEXAS INSTRUMENTS INC TSSOP-16 compliant 8542.39.00.01 Texas Instruments EAR99
TCA9534DWT
Texas Instruments
$0.6838 Yes Yes Active 8 8 400 kHz 8 YES 1.8 V PARALLEL IO PORT, GENERAL PURPOSE CMOS 1 40 µA 5.5 V 1.65 V INDUSTRIAL R-PDSO-G16 e4 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 2.65 mm 7.5 mm 10.3 mm TEXAS INSTRUMENTS INC SOIC-16 compliant Texas Instruments 2016-11-24
PCAL6408AEX1Z
NXP Semiconductors
$0.6989 Yes Active 400 kHz 8 YES 1.8 V PARALLEL IO PORT, GENERAL PURPOSE CMOS 1 5.5 V 1.65 V INDUSTRIAL S-PBGA-N16 e4 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY VFLGA SQUARE GRID ARRAY, VERY THIN PROFILE, FINE PITCH Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 400 µm BOTTOM 400 µm 1.6 mm 1.6 mm NXP SEMICONDUCTORS X2QFN-16 SOT1896-1 compliant NXP 2016-11-02
PCAL6416AEX1Z
NXP Semiconductors
$0.7002 Yes Active 16 400 kHz 16 YES 1.8 V PARALLEL IO PORT, GENERAL PURPOSE CMOS 2 200 mA 5.5 V 1.65 V INDUSTRIAL S-PBGA-N24 1 85 °C -40 °C 260 24 PLASTIC/EPOXY VFLGA LGA24,5X5,16 SQUARE GRID ARRAY, VERY THIN PROFILE, FINE PITCH NO LEAD 400 µm BOTTOM 400 µm 2 mm 2 mm NXP SEMICONDUCTORS X2QFN-24 SOT1895-1 compliant NXP 2016-11-03
TCA9535RGER
Texas Instruments
$0.7049 Yes Yes Active 16 8 400 kHz 16 YES 1.8 V PARALLEL IO PORT, GENERAL PURPOSE CMOS 2 40 µA 5.5 V 1.65 V INDUSTRIAL S-PQCC-N24 e4 1 85 °C -40 °C 260 30 24 PLASTIC/EPOXY HVQCCN SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 500 µm QUAD 1 mm 4 mm 4 mm TEXAS INSTRUMENTS INC VQFN-24 compliant Texas Instruments EAR99 2016-04-02
PCA9538DBR
Texas Instruments
$0.7086 Yes Yes Obsolete 8 4 400 kHz 8 YES 2.5 V PARALLEL IO PORT, GENERAL PURPOSE CMOS 1 175 µA 5.5 V 2.3 V INDUSTRIAL R-PDSO-G16 Not Qualified e4 1 85 °C -40 °C 260 NOT SPECIFIED 16 PLASTIC/EPOXY SSOP SSOP16,.3 RECTANGULAR SMALL OUTLINE, SHRINK PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 2 mm 5.3 mm 6.2 mm TEXAS INSTRUMENTS INC SOIC GREEN, PLASTIC, SSOP-16 16 compliant 8542.39.00.01 Texas Instruments EAR99
PCA9538DGVR
Texas Instruments
$0.7086 Yes Yes Active 8 4 400 kHz 8 YES 2.5 V PARALLEL IO PORT, GENERAL PURPOSE CMOS 1 175 µA 5.5 V 2.3 V INDUSTRIAL R-PDSO-G16 Not Qualified e4 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY TSSOP TSSOP16,.25,16 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 400 µm DUAL 1.2 mm 4.4 mm 3.6 mm TEXAS INSTRUMENTS INC SOIC GREEN, PLASTIC, TVSOP-16 16 compliant 8542.39.00.01 Texas Instruments EAR99
PCF8574APWR
Texas Instruments
$0.7095 Yes Yes Active 8 8 100 kHz 8 YES 5 V PARALLEL IO PORT, GENERAL PURPOSE CMOS 1 100 µA 6 V 2.5 V INDUSTRIAL R-PDSO-G20 Not Qualified e4 1 85 °C -40 °C 260 30 20 PLASTIC/EPOXY TSSOP TSSOP20,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 1.2 mm 4.4 mm 6.5 mm TEXAS INSTRUMENTS INC TSSOP 20 compliant 8542.39.00.01 Texas Instruments EAR99