Filter Your Search
1 - 10 of 15,288 results
![]() |
PCA9534BS,118
NXP Semiconductors
|
$0.2554 | Yes | Active | 8 | 400 kHz | 8 | YES | 3 V | PARALLEL IO PORT, GENERAL PURPOSE | CMOS | 1 | 100 mA | 5.5 V | 2.3 V | INDUSTRIAL | S-PQCC-N16 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | HVQCCN | LCC16,.16SQ,25 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 650 µm | QUAD | 1 mm | 4 mm | 4 mm | NXP SEMICONDUCTORS | QFN | HVQFN-16 | 16 | SOT629-1 | compliant | 8542.31.00.01 | NXP | ||||||
![]() |
PCAL9554BPWJ
NXP Semiconductors
|
$0.2897 | Yes | End Of Life | 8 | 400 kHz | 8 | YES | 1.8 V | PARALLEL IO PORT, GENERAL PURPOSE | CMOS | 1 | 5.5 V | 1.65 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 1.1 mm | 4.4 mm | 5 mm | NXP SEMICONDUCTORS | TSSOP | 4.40 MM, PLASTIC, MO-153, SOT403-1, TSSOP-16 | 16 | SOT403-1 | compliant | 8542.39.00.01 | NXP | ||||||||||
![]() |
TCA6408ARSVR
Texas Instruments
|
$0.3458 | Yes | Yes | Active | 8 | 2 | 400 kHz | 8 | YES | 1.8 V | PARALLEL IO PORT, GENERAL PURPOSE | CMOS | 1 | 20 µA | 5.5 V | 1.65 V | INDUSTRIAL | R-PQCC-N16 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | VQCCN | LCC16,.07X.1,16 | RECTANGULAR | CHIP CARRIER, VERY THIN PROFILE | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | NO LEAD | 400 µm | QUAD | 550 µm | 1.8 mm | 2.6 mm | TEXAS INSTRUMENTS INC | QFN | GREEN, PLASTIC, UQFN-16 | 16 | compliant | 8542.39.00.01 | Texas Instruments | EAR99 | ||||
![]() |
PCA9536TK,118
NXP Semiconductors
|
$0.3816 | Yes | Active | 4 | 400 kHz | 4 | YES | 3 V | PARALLEL IO PORT, GENERAL PURPOSE | CMOS | 1 | 5.5 V | 2.3 V | INDUSTRIAL | S-PDSO-N8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | VSON | SOLCC8,.11,20 | SQUARE | SMALL OUTLINE, VERY THIN PROFILE | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | DUAL | 1 mm | 3 mm | 3 mm | NXP SEMICONDUCTORS | SON | HVSON-8 | 8 | SOT908-1 | compliant | 8542.39.00.01 | NXP | |||||||
|
FXL6408UMX
onsemi
|
$0.3865 | Yes | Yes | Active | 400 kHz | 8 | YES | 1.8 V | PARALLEL IO PORT, GENERAL PURPOSE | CMOS | 1 | 3.6 V | 1.65 V | INDUSTRIAL | R-XQCC-N16 | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | UNSPECIFIED | VQCCN | RECTANGULAR | CHIP CARRIER, VERY THIN PROFILE | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 400 µm | QUAD | 550 µm | 1.8 mm | 2.6 mm | ONSEMI | UQFN-16 | UMLP-16 | 523BF | compliant | 8542.39.00.01 | onsemi | EAR99 | |||||||||
![]() |
PCF8575TS/1,112
NXP Semiconductors
|
$0.4703 | Yes | Active | 16 | 400 kHz | 16 | YES | 5 V | PARALLEL IO PORT, GENERAL PURPOSE | CMOS | 2 | 5.5 V | 2.5 V | INDUSTRIAL | R-PDSO-G24 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 24 | PLASTIC/EPOXY | SSOP | SSOP24,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 8.2 mm | NXP SEMICONDUCTORS | SSOP2 | 5.30 MM, PLASTIC, SSOP-24 | 24 | SOT340-1 | compliant | 8542.39.00.01 | NXP | EAR99 | ||||||
![]() |
MCP23008-E/P
Microchip Technology Inc
|
$0.5068 | Yes | Yes | Active | 8 | 10 MHz | 8 | NO | 5 V | PARALLEL IO PORT, GENERAL PURPOSE | CMOS | 8 | 1 mA | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDIP-T18 | Not Qualified | e3 | 125 °C | -40 °C | 18 | PLASTIC/EPOXY | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 22.86 mm | MICROCHIP TECHNOLOGY INC | DIP | DIP-18 | 18 | compliant | 8542.39.00.01 | Microchip | EAR99 | ||||||||
![]() |
TCA9554ADWR
Texas Instruments
|
$0.5368 | Yes | Yes | Active | 8 | 8 | 400 kHz | 8 | YES | 1.8 V | PARALLEL IO PORT, GENERAL PURPOSE | CMOS | 1 | 5.5 V | 1.65 V | INDUSTRIAL | R-PDSO-G16 | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 10.3 mm | TEXAS INSTRUMENTS INC | SOIC-16 | compliant | Texas Instruments | EAR99 | 2016-11-23 | |||||||||
![]() |
PCA9554ADGVR
Texas Instruments
|
$0.5452 | Yes | Yes | Active | 8 | 8 | 400 kHz | 8 | YES | 5 V | PARALLEL IO PORT, GENERAL PURPOSE | CMOS | 1 | 175 µA | 5.5 V | 2.3 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25,16 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 400 µm | DUAL | 1.2 mm | 3.6 mm | 4.4 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, TVSOP-16 | 16 | compliant | 8542.39.00.01 | Texas Instruments | EAR99 | ||||
![]() |
PCA9557DBR
Texas Instruments
|
$0.5452 | Yes | Yes | Active | 8 | 8 | 400 kHz | 8 | YES | 2.5 V | PARALLEL IO PORT, GENERAL PURPOSE | CMOS | 1 | 25 µA | 5.5 V | 2.3 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SSOP | SSOP16,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 6.2 mm | TEXAS INSTRUMENTS INC | SOIC | 16 | compliant | 8542.39.00.01 | Texas Instruments | EAR99 |