Filter Your Search
1 - 10 of 92,304 results
|
SL3S1204FUD/BG1V
NXP Semiconductors
|
$0.0788 Buy | Yes | Obsolete | NXP SEMICONDUCTORS | compliant | |||||||||||||||||||||||||||||||||||||
![]() |
NT3H1101W0FTTJ
NXP Semiconductors
|
$0.1924 Buy | Yes | Obsolete | YES | 1.8 V | NFC CONTROLLER | CMOS | 3.6 V | 1.7 V | S-PDSO-G8 | 1 | 95 °C | -40 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.2 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | NXP SEMICONDUCTORS | compliant | TSSOP | 8 | SOT505-1 | NXP | |||||||||
![]() |
CAP1293-1-SN
Microchip Technology Inc
|
$0.2697 Buy | Yes | Yes | Active | MICROCHIP TECHNOLOGY INC | compliant | Microchip | SOIC-8 | EAR99 | 8542.31.00.01 | ||||||||||||||||||||||||||||||||
|
ATA5577M1330C-DDB
Microchip Technology Inc
|
$0.3745 Buy | Yes | Active | MICROCHIP TECHNOLOGY INC | compliant | Microchip | WAFER | 5A991.G | 8523.59.00.00 | |||||||||||||||||||||||||||||||||
|
SHA105-MAVDA-T
Microchip Technology Inc
|
$0.4015 Buy | Active | CRYPTOGRAPHIC AUTHENTICATOR | MICROCHIP TECHNOLOGY INC | unknown | Microchip | ||||||||||||||||||||||||||||||||||||
|
SHA104-MAVCZ-T
Microchip Technology Inc
|
$0.4015 Buy | Active | CRYPTOGRAPHIC AUTHENTICATOR | MICROCHIP TECHNOLOGY INC | unknown | Microchip | ||||||||||||||||||||||||||||||||||||
|
SHA104-MAVDA-T
Microchip Technology Inc
|
$0.4015 Buy | Active | CRYPTOGRAPHIC AUTHENTICATOR | MICROCHIP TECHNOLOGY INC | unknown | Microchip | ||||||||||||||||||||||||||||||||||||
![]() |
ATECC508A-MAHDA-T
Microchip Technology Inc
|
$0.4133 Buy | Yes | Yes | Not Recommended | YES | CRYPTOGRAPHIC AUTHENTICATOR | CMOS | 5.5 V | 2 V | R-PDSO-N8 | 1 | 85 °C | -40 °C | 260 | TS 16949 | 40 | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.12,20 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | DUAL | 600 µm | 2 mm | 3 mm | MICROCHIP TECHNOLOGY INC | compliant | Microchip | UDFN-8 | 5A992.C | 8542.31.00.01 | |||||||
|
ECC204-SSVCZ-T
Microchip Technology Inc
|
$0.4380 Buy | Yes | Active | YES | CRYPTOGRAPHIC AUTHENTICATOR | CMOS | 5.5 V | 1.65 V | R-PDSO-G8 | e3 | 105 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | MICROCHIP TECHNOLOGY INC | unknown | Microchip | SOIC-8 | |||||||||||||
|
ECC204-SSVDA-T
Microchip Technology Inc
|
$0.4380 Buy | Yes | Active | YES | CRYPTOGRAPHIC AUTHENTICATOR | CMOS | 5.5 V | 1.65 V | R-PDSO-G8 | e3 | 105 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | MICROCHIP TECHNOLOGY INC | unknown | Microchip | SOIC-8 |