Filter Your Search
81 - 90 of 92,310 results
|
ESP32-C3
Espressif Inc
|
$0.9806 Buy | Contact Manufacturer | YES | 3.3 V | SoC | CMOS | ALSO HAVE PACKING METHOD TR, 7 INCH WITH 1000 QUANTITY | 3.6 V | 3 V | S-PQCC-N32 | 105 °C | -40 °C | 32 | PLASTIC/EPOXY | HVQCCN | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 900 µm | 5 mm | 5 mm | ESPRESSIF SYSTEMS (SHANGHAI) PTE LTD | QFN-32 | unknown | Espressif Systems | |||||||||||||||||
![]() |
MCP25050-E/P
Microchip Technology Inc
|
$1.0000 Buy | Yes | Yes | Not Recommended | 8 | NO | 5 V | MICROPROCESSOR CIRCUIT | CMOS | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDIP-T14 | Not Qualified | e3 | 125 °C | -40 °C | TS 16949 | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 4.318 mm | 7.62 mm | 19.05 mm | MICROCHIP TECHNOLOGY INC | DIP-14 | compliant | Microchip | DIP | 14 | 8542.31.00.01 | |||||||
|
MCIMX6S1AVM08ACR
NXP Semiconductors
|
$1.0000 Buy | Yes | Yes | Not Recommended | SoC | e1 | 3 | 260 | 40 | Tin/Silver/Copper (Sn/Ag/Cu) | NXP SEMICONDUCTORS | compliant | NXP | 8542.31.00.01 | 5A992.C | ||||||||||||||||||||||||||||||
|
MTCH1030-E/MG
Microchip Technology Inc
|
$1.0000 Buy | Yes | Active | YES | 3 V | CAPACITIVE TOUCH SCREEN CONTROLLER | CMOS | 5.5 V | 2 V | S-PQCC-N16 | e3 | 125 °C | -40 °C | 16 | PLASTIC/EPOXY | HVQCCN | LCC16,.12SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 900 µm | 3 mm | 3 mm | MICROCHIP TECHNOLOGY INC | QFN-16 | unknown | Microchip | |||||||||||||||
|
NRF52833-CJAA-R
Nordic Semiconductor
|
$1.0000 Buy | Not Recommended | YES | 3 V | SoC | CMOS | 3.6 V | 1.7 V | S-PBGA-B75 | 105 °C | -40 °C | 75 | PLASTIC/EPOXY | VFBGA | BGA75,9X9,14 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | BALL | 350 µm | BOTTOM | 514 µm | 3.175 mm | 3.175 mm | NORDIC SEMICONDUCTOR ASA | WLCSP-75 | unknown | Nordic Semiconductor | 8542.31.00.01 | |||||||||||||||||
|
PD69201ILD-TR
Microchip Technology Inc
|
$1.0000 Buy | Yes | Active | YES | 55 V | PSE CONTROLLER | CMOS | 57 V | 32 V | R-PDSO-N10 | e4 | 85 °C | -40 °C | 10 | PLASTIC/EPOXY | HVSON | SOLCC10,.12,25 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 650 µm | DUAL | 1 mm | 3 mm | 4 mm | MICROCHIP TECHNOLOGY INC | DFN-10 | compliant | Microchip | |||||||||||||||
![]() |
MCP25055-I/SL
Microchip Technology Inc
|
$1.0000 Buy | Yes | Yes | Not Recommended | 8 | YES | 5 V | MICROPROCESSOR CIRCUIT | CMOS | 5.5 V | 2.7 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e3 | 1 | 85 °C | -40 °C | TS 16949 | 14 | PLASTIC/EPOXY | SOP | SOP14,.24 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | MICROCHIP TECHNOLOGY INC | SOIC-14 | compliant | Microchip | SOIC | 14 | 8542.39.00.01 | EAR99 | |||||
![]() |
MCP25025-I/SL
Microchip Technology Inc
|
$1.0000 Buy | Yes | Yes | Not Recommended | 8 | YES | 5 V | MICROPROCESSOR CIRCUIT | CMOS | 5.5 V | 2.7 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e3 | 1 | 85 °C | -40 °C | TS 16949 | 14 | PLASTIC/EPOXY | SOP | SOP14,.24 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | MICROCHIP TECHNOLOGY INC | SOIC-14 | compliant | Microchip | SOIC | 14 | 8542.39.00.01 | EAR99 | |||||
![]() |
MCP25020-E/SL
Microchip Technology Inc
|
$1.0000 Buy | Yes | Yes | Not Recommended | 8 | YES | 5 V | MICROPROCESSOR CIRCUIT | CMOS | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDSO-G14 | Not Qualified | e3 | 1 | 125 °C | -40 °C | TS 16949 | 14 | PLASTIC/EPOXY | SOP | SOP14,.24 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | MICROCHIP TECHNOLOGY INC | SOIC-14 | compliant | Microchip | SOIC | 14 | 8542.39.00.01 | EAR99 | |||||
![]() |
MCP25020T-I/SL
Microchip Technology Inc
|
$1.0000 Buy | Yes | Yes | Not Recommended | 8 | YES | 5 V | MICROPROCESSOR CIRCUIT | CMOS | 5.5 V | 2.7 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e3 | 1 | 85 °C | -40 °C | TS 16949 | 14 | PLASTIC/EPOXY | SOP | SOP14,.24 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | MICROCHIP TECHNOLOGY INC | SOIC-14 | compliant | Microchip | SOIC | 14 | 8542.39.00.01 | EAR99 |