Filter Your Search
71 - 80 of 92,306 results
![]() |
ATECC108A-MAHDA-T
Microchip Technology Inc
|
$0.9468 Buy | Yes | Yes | Not Recommended | YES | CRYPTOGRAPHIC AUTHENTICATOR | CMOS | 5.5 V | 2 V | R-PDSO-N8 | e4 | 1 | 85 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.12,20 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | DUAL | 600 µm | 2 mm | 3 mm | MICROCHIP TECHNOLOGY INC | UDFN-8 | compliant | 5A992.C | 8542.31.00.01 | Microchip | |||||||||||||
|
MTCH1030T-I/ST
Microchip Technology Inc
|
$0.9500 Buy | Yes | Active | YES | 3 V | CAPACITIVE TOUCH SCREEN CONTROLLER | CMOS | 5.5 V | 2 V | R-PDSO-G14 | e3 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | TSSOP | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | MICROCHIP TECHNOLOGY INC | TSSOP-14 | unknown | 8542.31.00.01 | Microchip | |||||||||||||||||
|
MTCH1060T-I/REB
Microchip Technology Inc
|
$0.9500 Buy | Yes | Active | YES | 3.3 V | CAPACITIVE TOUCH SCREEN CONTROLLER | CMOS | 5.5 V | 2 V | S-PQCC-N20 | e3 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | HVQCCN | LCC20,.12SQ,16 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) | NO LEAD | 400 µm | QUAD | 900 µm | 3 mm | 3 mm | MICROCHIP TECHNOLOGY INC | VQFN-20 | compliant | Microchip | ||||||||||||||||||
|
ATECC608A-SSHCZ-B
Microchip Technology Inc
|
$0.9515 Buy | Yes | Not Recommended | YES | CRYPTOGRAPHIC AUTHENTICATOR | CMOS | 5.5 V | 2 V | INDUSTRIAL | R-PDSO-G8 | e3 | 85 °C | -40 °C | TS 16949 | 8 | PLASTIC/EPOXY | SOP | SOP8,.23 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | MICROCHIP TECHNOLOGY INC | SOIC-8 | compliant | 5A992.C | 8542.39.00.01 | Microchip | 2017-11-16 | ||||||||||||||
![]() |
TSC2007IPWR
Texas Instruments
|
$0.9548 Buy | Yes | Yes | Active | RESISTIVE TOUCH SCREEN CONTROLLER | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | Nickel/Palladium/Gold (Ni/Pd/Au) | TEXAS INSTRUMENTS INC | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | TSSOP | 16 | ||||||||||||||||||||||||||||
![]() |
LM8330TME/NOPB
Texas Instruments
|
$0.9566 Buy | Yes | Yes | Active | 128 | 20 | YES | 1.8 V | MICROPROCESSOR CIRCUIT | CMOS | 20 | 30 µA | 1.98 V | 1.62 V | OTHER | S-PBGA-B25 | e1 | 1 | 85 °C | -30 °C | 260 | 30 | 25 | PLASTIC/EPOXY | VFBGA | BGA25,5X5,16 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 400 µm | BOTTOM | 675 µm | 2.01 mm | 2.01 mm | TEXAS INSTRUMENTS INC | VFBGA, BGA25,5X5,16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | BGA | 25 | |||||
|
MTCH102T-I/MS
Microchip Technology Inc
|
$0.9630 Buy | Yes | Active | MICROCHIP TECHNOLOGY INC | MSOP-8 | compliant | EAR99 | 8542.31.00.01 | Microchip | |||||||||||||||||||||||||||||||||||||||
![]() |
ATECC508A-MAHDA-S
Microchip Technology Inc
|
$0.9660 Buy | Yes | Yes | Not Recommended | YES | CRYPTOGRAPHIC AUTHENTICATOR | CMOS | 5.5 V | 2 V | R-PDSO-N8 | 1 | 85 °C | -40 °C | 260 | TS 16949 | 40 | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.12,20 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | DUAL | 600 µm | 2 mm | 3 mm | MICROCHIP TECHNOLOGY INC | UDFN-8 | compliant | 5A992.C | 8542.39.00.01 | Microchip | |||||||||||||
|
ATSHA204A-RBHCZ-B
Microchip Technology Inc
|
$0.9675 Buy | Yes | Active | YES | 3.3 V | CRYPTOGRAPHIC AUTHENTICATOR | CMOS | 5.5 V | 2 V | R-XXSS-N3 | 85 °C | -40 °C | TS 16949 | 3 | UNSPECIFIED | XSS | RECTANGULAR | SPECIAL SHAPE | NO LEAD | UNSPECIFIED | 550 µm | 2.5 mm | 6.5 mm | MICROCHIP TECHNOLOGY INC | PACAKGE-3 | compliant | 5A992.C | 8542.39.00.01 | Microchip | |||||||||||||||||||
![]() |
NT3H2211W0FHKH
NXP Semiconductors
|
$0.9718 Buy | Yes | Active | YES | 1.8 V | NFC CONTROLLER | CMOS | 3.6 V | 1.67 V | S-PQCC-N8 | e4 | 1 | 105 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | HVQCCN | LCC8,.07SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | QUAD | 500 µm | 1.6 mm | 1.6 mm | NXP SEMICONDUCTORS | XQFN-8 | compliant | NXP | QFN | 8 | SOT902-3 |