Parametric results for: ATECC608A-TFLXTLSS-PROTO under Other uPs/uCs/Peripheral ICs

Filter Your Search

71 - 80 of 92,312 results

|
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
ATECC108A-MAHDA-T
Microchip Technology Inc
$0.9468 Yes Yes Not Recommended YES CRYPTOGRAPHIC AUTHENTICATOR CMOS 5.5 V 2 V R-PDSO-N8 e4 1 85 °C -40 °C 260 40 8 PLASTIC/EPOXY HVSON SOLCC8,.12,20 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE NICKEL PALLADIUM GOLD NO LEAD 500 µm DUAL 600 µm 2 mm 3 mm MICROCHIP TECHNOLOGY INC UDFN-8 compliant 5A992.C 8542.31.00.01 Microchip
MTCH1030T-I/ST
Microchip Technology Inc
$0.9500 Yes Active YES 3 V CAPACITIVE TOUCH SCREEN CONTROLLER CMOS 5.5 V 2 V R-PDSO-G14 e3 85 °C -40 °C 14 PLASTIC/EPOXY TSSOP TSSOP14,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Matte Tin (Sn) GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm MICROCHIP TECHNOLOGY INC TSSOP-14 unknown 8542.31.00.01 Microchip
MTCH1060T-I/REB
Microchip Technology Inc
$0.9500 Yes Active YES 3.3 V CAPACITIVE TOUCH SCREEN CONTROLLER CMOS 5.5 V 2 V S-PQCC-N20 e3 85 °C -40 °C 20 PLASTIC/EPOXY HVQCCN LCC20,.12SQ,16 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE Matte Tin (Sn) NO LEAD 400 µm QUAD 900 µm 3 mm 3 mm MICROCHIP TECHNOLOGY INC VQFN-20 compliant Microchip
ATECC608A-SSHCZ-B
Microchip Technology Inc
$0.9515 Yes Not Recommended YES CRYPTOGRAPHIC AUTHENTICATOR CMOS 5.5 V 2 V INDUSTRIAL R-PDSO-G8 e3 85 °C -40 °C TS 16949 8 PLASTIC/EPOXY SOP SOP8,.23 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm MICROCHIP TECHNOLOGY INC SOIC-8 compliant 5A992.C 8542.39.00.01 Microchip 2017-11-16
TSC2007IPWR
Texas Instruments
$0.9548 Yes Yes Active RESISTIVE TOUCH SCREEN CONTROLLER e4 1 85 °C -40 °C 260 30 16 Nickel/Palladium/Gold (Ni/Pd/Au) TEXAS INSTRUMENTS INC compliant EAR99 8542.39.00.01 Texas Instruments TSSOP 16
LM8330TME/NOPB
Texas Instruments
$0.9566 Yes Yes Active 128 20 YES 1.8 V MICROPROCESSOR CIRCUIT CMOS 20 30 µA 1.98 V 1.62 V OTHER S-PBGA-B25 e1 1 85 °C -30 °C 260 30 25 PLASTIC/EPOXY VFBGA BGA25,5X5,16 SQUARE GRID ARRAY, VERY THIN PROFILE, FINE PITCH Tin/Silver/Copper (Sn/Ag/Cu) BALL 400 µm BOTTOM 675 µm 2.01 mm 2.01 mm TEXAS INSTRUMENTS INC VFBGA, BGA25,5X5,16 compliant EAR99 8542.39.00.01 Texas Instruments BGA 25
MTCH102T-I/MS
Microchip Technology Inc
$0.9630 Yes Active MICROCHIP TECHNOLOGY INC MSOP-8 compliant EAR99 8542.31.00.01 Microchip
NT3H2211W0FHKH
NXP Semiconductors
$0.9654 Yes Active YES 1.8 V NFC CONTROLLER CMOS 3.6 V 1.67 V S-PQCC-N8 e4 1 105 °C -40 °C 260 30 8 PLASTIC/EPOXY HVQCCN LCC8,.07SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 500 µm QUAD 500 µm 1.6 mm 1.6 mm NXP SEMICONDUCTORS XQFN-8 compliant NXP QFN 8 SOT902-3
ATECC508A-MAHDA-S
Microchip Technology Inc
$0.9660 Yes Yes Not Recommended YES CRYPTOGRAPHIC AUTHENTICATOR CMOS 5.5 V 2 V R-PDSO-N8 1 85 °C -40 °C 260 TS 16949 40 8 PLASTIC/EPOXY HVSON SOLCC8,.12,20 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE NICKEL PALLADIUM GOLD NO LEAD 500 µm DUAL 600 µm 2 mm 3 mm MICROCHIP TECHNOLOGY INC UDFN-8 compliant 5A992.C 8542.39.00.01 Microchip
ATSHA204A-RBHCZ-B
Microchip Technology Inc
$0.9675 Yes Active YES 3.3 V CRYPTOGRAPHIC AUTHENTICATOR CMOS 5.5 V 2 V R-XXSS-N3 85 °C -40 °C TS 16949 3 UNSPECIFIED XSS RECTANGULAR SPECIAL SHAPE NO LEAD UNSPECIFIED 550 µm 2.5 mm 6.5 mm MICROCHIP TECHNOLOGY INC PACAKGE-3 compliant 5A992.C 8542.39.00.01 Microchip