Filter Your Search
61 - 70 of 92,305 results
![]() |
LM8330TMX/NOPB
Texas Instruments
|
$0.8572 | Yes | Yes | Active | 128 | 20 | YES | 1.8 V | MICROPROCESSOR CIRCUIT | CMOS | 20 | 30 µA | 1.98 V | 1.62 V | OTHER | S-PBGA-B25 | e1 | 1 | 85 °C | -30 °C | 260 | 30 | 25 | PLASTIC/EPOXY | VFBGA | BGA25,5X5,16 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 400 µm | BOTTOM | 675 µm | 2.01 mm | 2.01 mm | TEXAS INSTRUMENTS INC | BGA | VFBGA, BGA25,5X5,16 | 25 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||||
|
MTCH1030-I/MG
Microchip Technology Inc
|
$0.9000 | Yes | Active | YES | 3 V | CAPACITIVE TOUCH SCREEN CONTROLLER | CMOS | 5.5 V | 2 V | S-PQCC-N16 | e3 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | HVQCCN | LCC16,.12SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 900 µm | 3 mm | 3 mm | MICROCHIP TECHNOLOGY INC | QFN-16 | unknown | 8542.31.00.01 | Microchip | ||||||||||||||||||
|
ECC204-RBVCZ-B
Microchip Technology Inc
|
$0.9000 | Active | YES | CRYPTOGRAPHIC AUTHENTICATOR | CMOS | 5.5 V | 1.65 V | R-XXSS-N3 | 105 °C | -40 °C | 3 | UNSPECIFIED | XSS | RECTANGULAR | SPECIAL SHAPE | NO LEAD | 2 mm | UNSPECIFIED | 550 µm | 2.5 mm | 6.5 mm | MICROCHIP TECHNOLOGY INC | PACKAGE-3 | unknown | |||||||||||||||||||||||||
|
ATSHA204A-XHCZ-T
Microchip Technology Inc
|
$0.9060 | Yes | Yes | Active | YES | 3.3 V | CRYPTOGRAPHIC AUTHENTICATOR | CMOS | 5.5 V | 2 V | R-PDSO-G8 | 85 °C | -40 °C | TS 16949 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 1.2 mm | 3 mm | 4.4 mm | MICROCHIP TECHNOLOGY INC | TSSOP-8 | compliant | 8542.31.00.01 | Microchip | ||||||||||||||||||
![]() |
TIR1000IPWR
Texas Instruments
|
$0.9265 | Yes | Yes | Active | YES | 3 V | MICROPROCESSOR CIRCUIT | CMOS | CAN ALSO OPERATE AT 5V SUPPLY | 3.3 V | 2.7 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 1.2 mm | 3 mm | 4.4 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, TSSOP-8 | 8 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||||||
![]() |
TIR1000IPSR
Texas Instruments
|
$0.9265 | Yes | Yes | Active | YES | 3 V | MICROPROCESSOR CIRCUIT | CMOS | CAN ALSO OPERATE AT 5V SUPPLY | 3.3 V | 2.7 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 2 mm | 5.3 mm | 6.2 mm | TEXAS INSTRUMENTS INC | SOIC | PLASTIC, SO-8 | 8 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||||||
|
MTCH1030-I/ST
Microchip Technology Inc
|
$0.9400 | Yes | Active | YES | 3 V | CAPACITIVE TOUCH SCREEN CONTROLLER | CMOS | 5.5 V | 2 V | R-PDSO-G14 | e3 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | TSSOP | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | MICROCHIP TECHNOLOGY INC | TSSOP-14 | unknown | 8542.31.00.01 | Microchip | ||||||||||||||||||
|
MTCH1060-I/REB
Microchip Technology Inc
|
$0.9400 | Yes | Active | YES | 3.3 V | CAPACITIVE TOUCH SCREEN CONTROLLER | CMOS | 5.5 V | 2 V | S-PQCC-N20 | e3 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | HVQCCN | LCC20,.12SQ,16 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) | NO LEAD | 400 µm | QUAD | 900 µm | 3 mm | 3 mm | MICROCHIP TECHNOLOGY INC | VQFN-20 | compliant | Microchip | |||||||||||||||||||
![]() |
NT3H2211W0FT1X
NXP Semiconductors
|
$0.9422 | Yes | Active | YES | 1.8 V | NFC CONTROLLER | CMOS | 3.6 V | 1.67 V | R-PDSO-G8 | e4 | 1 | 105 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | NXP SEMICONDUCTORS | SOIC | SOP-8 | 8 | compliant | 8542.32.00 | NXP | SOT96-1 | ||||||||||||
![]() |
TIR1000PS
Texas Instruments
|
$0.9463 | Yes | Yes | Active | YES | 3 V | MICROPROCESSOR CIRCUIT | CMOS | CAN ALSO OPERATE AT 5V SUPPLY | 3.3 V | 2.7 V | COMMERCIAL | R-PDSO-G8 | Not Qualified | e4 | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 2 mm | 5.3 mm | 6.2 mm | TEXAS INSTRUMENTS INC | SOIC | PLASTIC, SO-8 | 8 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments |