Parametric results for: PCI950PTG4 under Other uPs/uCs/Peripheral ICs

Filter Your Search

31 - 40 of 92,305 results

|
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
ATSHA204A-SSHDA-B
Microchip Technology Inc
$0.6026 Yes Yes Active YES 3.3 V CRYPTOGRAPHIC AUTHENTICATOR CMOS 5.5 V 2 V R-PDSO-G8 e3 3 85 °C -40 °C TS 16949 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm MICROCHIP TECHNOLOGY INC SOIC-8 compliant 5A992.C 8542.39.00.01 Microchip
EFM8BB50F16G-A-QFN12
Silicon Laboratories Inc
$0.6049 Yes Active YES 3.3 V SoC CMOS 5.5 V 1.8 V S-XQCC-N12 85 °C -40 °C 12 UNSPECIFIED HVQCCN LCC12,.08SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE NO LEAD 500 µm QUAD 900 µm 2 mm 2 mm SILICON LABORATORIES INC QFN-12 unknown
EFM8BB50F8G-A-QFN12
Silicon Laboratories Inc
$0.6123 Yes Active YES 3.3 V SoC CMOS 5.5 V 1.8 V S-XQCC-N12 85 °C -40 °C 12 UNSPECIFIED HVQCCN LCC12,.08SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE NO LEAD 500 µm QUAD 900 µm 2 mm 2 mm SILICON LABORATORIES INC QFN-12 unknown
ATSHA204A-STUCZ-T
Microchip Technology Inc
$0.6556 Yes Yes Active YES 3.3 V CRYPTOGRAPHIC AUTHENTICATOR CMOS 5.5 V 2 V R-PDSO-G8 e3 1 85 °C -40 °C 260 TS 16949 40 8 PLASTIC/EPOXY LSSOP TO-236 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH Matte Tin (Sn) GULL WING 950 µm DUAL 1.12 mm 1.3 mm 2.9 mm MICROCHIP TECHNOLOGY INC SOT-23 3 PIN compliant 5A992.C 8542.39.00.01 Microchip
ATECC108A-SSHCZ-B
Microchip Technology Inc
$0.6713 Yes Yes Not Recommended YES CRYPTOGRAPHIC AUTHENTICATOR CMOS 5.5 V 2 V R-PDSO-G8 e3 3 85 °C -40 °C 260 40 8 PLASTIC/EPOXY SOP SOP8,.23 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm MICROCHIP TECHNOLOGY INC SOIC-8 compliant 5A992.C 8542.31.00.01 Microchip
MTCH6102T-I/MV
Microchip Technology Inc
$0.6779 Yes Not Recommended YES 3 V MICROPROCESSOR CIRCUIT CMOS 3.6 V 1.8 V INDUSTRIAL S-PQCC-N28 e3 1 85 °C -40 °C 260 TS 16949 40 28 PLASTIC/EPOXY HVQCCN LCC28,.16SQ,16 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE Matte Tin (Sn) NO LEAD 400 µm QUAD 550 µm 4 mm 4 mm MICROCHIP TECHNOLOGY INC SSOP-28 compliant EAR99 8542.31.00.01 Microchip
ATSHA204A-SSHCZ-T
Microchip Technology Inc
$0.6835 Yes Yes Active YES 3.3 V CRYPTOGRAPHIC AUTHENTICATOR CMOS 5.5 V 2 V R-PDSO-G3 e3 85 °C -40 °C TS 16949 3 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm MICROCHIP TECHNOLOGY INC SOIC-8 compliant 5A992.C 8542.39.00.01 Microchip
NT2H1311F0DTLH
NXP Semiconductors
$0.6891 Yes Active NXP SEMICONDUCTORS compliant NXP SON 4 SOT1312-1
TIR1000PWR
Texas Instruments
$0.6934 Yes Yes Active YES 3 V MICROPROCESSOR CIRCUIT CMOS CAN ALSO OPERATE AT 5V SUPPLY 3.3 V 2.7 V COMMERCIAL R-PDSO-G8 Not Qualified e4 1 70 °C 260 30 8 PLASTIC/EPOXY TSSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 1.2 mm 3 mm 4.4 mm TEXAS INSTRUMENTS INC GREEN, PLASTIC, TSSOP-8 compliant EAR99 8542.39.00.01 Texas Instruments SOIC 8
PCA9541AD/03,118
NXP Semiconductors
$0.6972 Yes Obsolete 4 400 kHz YES 3.3 V BUS CONTROLLER, I2C CMOS 5.5 V 2.3 V INDUSTRIAL R-PDSO-G16 e4 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 9.9 mm NXP SEMICONDUCTORS 3.90 MM WIDTH, PLASTIC, MS-012, SOT109-1, SOP-16 compliant 8542.39.00.01 NXP SOP 16 SOT109-1