Filter Your Search
21 - 30 of 92,307 results
|
RNG90-SSVDA-T
Microchip Technology Inc
|
$0.4865 | Yes | Active | YES | CRYPTOGRAPHIC AUTHENTICATOR | CMOS | 5.5 V | 1.65 V | R-PDSO-G8 | e3 | 105 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | MICROCHIP TECHNOLOGY INC | SOIC-8 | unknown | 8542.31.00.01 | Microchip | |||||||||||||||
|
EFM8BB50F4G-A-QFN12
Silicon Laboratories Inc
|
$0.4980 | Yes | Active | YES | 3.3 V | SoC | CMOS | 5.5 V | 1.8 V | S-XQCC-N12 | 85 °C | -40 °C | 12 | UNSPECIFIED | HVQCCN | LCC12,.08SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 900 µm | 2 mm | 2 mm | SILICON LABORATORIES INC | QFN-12 | unknown | ||||||||||||||||||
|
ATA5577M2330C-DBQ
Microchip Technology Inc
|
$0.5035 | Yes | Active | MICROCHIP TECHNOLOGY INC | DIE | compliant | 8523.59.00.00 | Microchip | 5A991.G | ||||||||||||||||||||||||||||||||||||
|
ATA5577M3330C-DBQ
Microchip Technology Inc
|
$0.5035 | Active | MICROCHIP TECHNOLOGY INC | DIE | compliant | 8523.59.00.00 | Microchip | 5A991.G | |||||||||||||||||||||||||||||||||||||
![]() |
ATA5577M233SC-DBQ
Microchip Technology Inc
|
$0.5035 | Yes | Active | MICROCHIP TECHNOLOGY INC | DIE | compliant | 8523.59.00.00 | Microchip | 5A991.G | 2020-02-13 | |||||||||||||||||||||||||||||||||||
![]() |
ATSHA204A-MAHDA-T
Microchip Technology Inc
|
$0.5061 | Yes | Yes | Active | YES | 3.3 V | CRYPTOGRAPHIC AUTHENTICATOR | CMOS | 5.5 V | 2 V | R-PQCC-N8 | 1 | 85 °C | -40 °C | 260 | TS 16949 | 40 | 8 | PLASTIC/EPOXY | HVQCCN | SOLCC8,.08,20 | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | QUAD | 600 µm | 2 mm | 3 mm | MICROCHIP TECHNOLOGY INC | UDFN-8 | compliant | 8542.39.00.01 | Microchip | 5A992.C | |||||||||
![]() |
ATSHA204A-SSHDA-T
Microchip Technology Inc
|
$0.5495 | Yes | Yes | Active | YES | 3.3 V | CRYPTOGRAPHIC AUTHENTICATOR | CMOS | 5.5 V | 2 V | R-PDSO-G8 | e3 | 3 | 85 °C | -40 °C | 260 | TS 16949 | 40 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | MICROCHIP TECHNOLOGY INC | SOIC-8 | compliant | 8542.39.00.01 | Microchip | 5A992.C | ||||||||
![]() |
NT3H2211W0FTTJ
NXP Semiconductors
|
$0.5517 | Yes | Active | YES | 1.8 V | NFC CONTROLLER | CMOS | 3.6 V | 1.67 V | S-PDSO-G8 | e4 | 1 | 105 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.2 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | NXP SEMICONDUCTORS | TSSOP-8 | compliant | 8542.32.00 | NXP | TSSOP | 8 | SOT505-1 | ||||||||
|
EFM8BB50F16G-A-SOIC16
Silicon Laboratories Inc
|
$0.5614 | Yes | Active | YES | 3.3 V | SoC | CMOS | 5.5 V | 1.8 V | R-PDSO-G16 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | SILICON LABORATORIES INC | SOIC-16 | unknown | ||||||||||||||||||
![]() |
IS31IO7326-QFLS4-TR
Integrated Silicon Solution Inc
|
$0.5810 | Yes | Transferred | YES | 3.3 V | MICROPROCESSOR CIRCUIT | CMOS | 5.5 V | 2.4 V | AUTOMOTIVE | S-XQCC-N24 | Not Qualified | 125 °C | -40 °C | 24 | UNSPECIFIED | HVQCCN | LCC24,.16SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 850 µm | 4 mm | 4 mm | INTEGRATED SILICON SOLUTION INC | 4 X 4 MM, LEAD FREE, QFN-24 | compliant | 8542.31.00.01 | Integrated Silicon Solution Inc. | QFN | 24 |