Parametric results for: ATECC608A-SSHCZ-B under Other uPs/uCs/Peripheral ICs

Filter Your Search

21 - 30 of 92,306 results

|
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
RNG90-SSVDA-T
Microchip Technology Inc
$0.4865 Yes Active YES CRYPTOGRAPHIC AUTHENTICATOR CMOS 5.5 V 1.65 V R-PDSO-G8 e3 105 °C -40 °C 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm MICROCHIP TECHNOLOGY INC SOIC-8 unknown 8542.31.00.01 Microchip
EFM8BB50F4G-A-QFN12
Silicon Laboratories Inc
$0.4980 Yes Active YES 3.3 V SoC CMOS 5.5 V 1.8 V S-XQCC-N12 85 °C -40 °C 12 UNSPECIFIED HVQCCN LCC12,.08SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE NO LEAD 500 µm QUAD 900 µm 2 mm 2 mm SILICON LABORATORIES INC QFN-12 unknown
ATA5577M3330C-DBQ
Microchip Technology Inc
$0.5035 Active MICROCHIP TECHNOLOGY INC DIE compliant 8523.59.00.00 Microchip 5A991.G
ATA5577M2330C-DBQ
Microchip Technology Inc
$0.5035 Yes Active MICROCHIP TECHNOLOGY INC DIE compliant 8523.59.00.00 Microchip 5A991.G
ATA5577M233SC-DBQ
Microchip Technology Inc
$0.5035 Yes Active MICROCHIP TECHNOLOGY INC DIE compliant 8523.59.00.00 Microchip 5A991.G 2020-02-13
ATSHA204A-MAHDA-T
Microchip Technology Inc
$0.5061 Yes Yes Active YES 3.3 V CRYPTOGRAPHIC AUTHENTICATOR CMOS 5.5 V 2 V R-PQCC-N8 1 85 °C -40 °C 260 TS 16949 40 8 PLASTIC/EPOXY HVQCCN SOLCC8,.08,20 RECTANGULAR CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE NICKEL PALLADIUM GOLD NO LEAD 500 µm QUAD 600 µm 2 mm 3 mm MICROCHIP TECHNOLOGY INC UDFN-8 compliant 8542.39.00.01 Microchip 5A992.C
ATSHA204A-SSHDA-T
Microchip Technology Inc
$0.5495 Yes Yes Active YES 3.3 V CRYPTOGRAPHIC AUTHENTICATOR CMOS 5.5 V 2 V R-PDSO-G8 e3 3 85 °C -40 °C 260 TS 16949 40 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm MICROCHIP TECHNOLOGY INC SOIC-8 compliant 8542.39.00.01 Microchip 5A992.C
NT3H2211W0FTTJ
NXP Semiconductors
$0.5517 Yes Active YES 1.8 V NFC CONTROLLER CMOS 3.6 V 1.67 V S-PDSO-G8 e4 1 105 °C -40 °C 260 30 8 PLASTIC/EPOXY TSSOP TSSOP8,.2 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 1.1 mm 3 mm 3 mm NXP SEMICONDUCTORS TSSOP-8 compliant 8542.32.00 NXP TSSOP 8 SOT505-1
EFM8BB50F16G-A-SOIC16
Silicon Laboratories Inc
$0.5614 Yes Active YES 3.3 V SoC CMOS 5.5 V 1.8 V R-PDSO-G16 85 °C -40 °C 16 PLASTIC/EPOXY SOP SOP16,.25 RECTANGULAR SMALL OUTLINE GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 9.9 mm SILICON LABORATORIES INC SOIC-16 unknown
IS31IO7326-QFLS4-TR
Integrated Silicon Solution Inc
$0.5810 Yes Transferred YES 3.3 V MICROPROCESSOR CIRCUIT CMOS 5.5 V 2.4 V AUTOMOTIVE S-XQCC-N24 Not Qualified 125 °C -40 °C 24 UNSPECIFIED HVQCCN LCC24,.16SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE NO LEAD 500 µm QUAD 850 µm 4 mm 4 mm INTEGRATED SILICON SOLUTION INC 4 X 4 MM, LEAD FREE, QFN-24 compliant 8542.31.00.01 Integrated Silicon Solution Inc. QFN 24