Filter Your Search
31 - 40 of 92,305 results
![]() |
ATSHA204A-SSHDA-B
Microchip Technology Inc
|
$0.6026 Buy | Yes | Yes | Active | YES | 3.3 V | CRYPTOGRAPHIC AUTHENTICATOR | CMOS | 5.5 V | 2 V | R-PDSO-G8 | e3 | 3 | 85 °C | -40 °C | TS 16949 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | MICROCHIP TECHNOLOGY INC | SOIC-8 | compliant | 5A992.C | 8542.39.00.01 | Microchip | ||||||||||||
|
EFM8BB50F16G-A-QFN12
Silicon Laboratories Inc
|
$0.6049 Buy | Yes | Active | YES | 3.3 V | SoC | CMOS | 5.5 V | 1.8 V | S-XQCC-N12 | 85 °C | -40 °C | 12 | UNSPECIFIED | HVQCCN | LCC12,.08SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 900 µm | 2 mm | 2 mm | SILICON LABORATORIES INC | QFN-12 | unknown | ||||||||||||||||||||
|
EFM8BB50F8G-A-QFN12
Silicon Laboratories Inc
|
$0.6123 Buy | Yes | Active | YES | 3.3 V | SoC | CMOS | 5.5 V | 1.8 V | S-XQCC-N12 | 85 °C | -40 °C | 12 | UNSPECIFIED | HVQCCN | LCC12,.08SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 900 µm | 2 mm | 2 mm | SILICON LABORATORIES INC | QFN-12 | unknown | ||||||||||||||||||||
![]() |
ATSHA204A-STUCZ-T
Microchip Technology Inc
|
$0.6556 Buy | Yes | Yes | Active | YES | 3.3 V | CRYPTOGRAPHIC AUTHENTICATOR | CMOS | 5.5 V | 2 V | R-PDSO-G8 | e3 | 1 | 85 °C | -40 °C | 260 | TS 16949 | 40 | 8 | PLASTIC/EPOXY | LSSOP | TO-236 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 950 µm | DUAL | 1.12 mm | 1.3 mm | 2.9 mm | MICROCHIP TECHNOLOGY INC | SOT-23 3 PIN | compliant | 5A992.C | 8542.39.00.01 | Microchip | ||||||||||
![]() |
ATECC108A-SSHCZ-B
Microchip Technology Inc
|
$0.6713 Buy | Yes | Yes | Not Recommended | YES | CRYPTOGRAPHIC AUTHENTICATOR | CMOS | 5.5 V | 2 V | R-PDSO-G8 | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | SOP | SOP8,.23 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | MICROCHIP TECHNOLOGY INC | SOIC-8 | compliant | 5A992.C | 8542.31.00.01 | Microchip | ||||||||||||
![]() |
MTCH6102T-I/MV
Microchip Technology Inc
|
$0.6779 Buy | Yes | Not Recommended | YES | 3 V | MICROPROCESSOR CIRCUIT | CMOS | 3.6 V | 1.8 V | INDUSTRIAL | S-PQCC-N28 | e3 | 1 | 85 °C | -40 °C | 260 | TS 16949 | 40 | 28 | PLASTIC/EPOXY | HVQCCN | LCC28,.16SQ,16 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) | NO LEAD | 400 µm | QUAD | 550 µm | 4 mm | 4 mm | MICROCHIP TECHNOLOGY INC | SSOP-28 | compliant | EAR99 | 8542.31.00.01 | Microchip | ||||||||||
![]() |
ATSHA204A-SSHCZ-T
Microchip Technology Inc
|
$0.6835 Buy | Yes | Yes | Active | YES | 3.3 V | CRYPTOGRAPHIC AUTHENTICATOR | CMOS | 5.5 V | 2 V | R-PDSO-G3 | e3 | 85 °C | -40 °C | TS 16949 | 3 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | MICROCHIP TECHNOLOGY INC | SOIC-8 | compliant | 5A992.C | 8542.39.00.01 | Microchip | |||||||||||||
![]() |
NT2H1311F0DTLH
NXP Semiconductors
|
$0.6891 Buy | Yes | Active | NXP SEMICONDUCTORS | compliant | NXP | SON | 4 | SOT1312-1 | ||||||||||||||||||||||||||||||||||||||
![]() |
TIR1000PWR
Texas Instruments
|
$0.6934 Buy | Yes | Yes | Active | YES | 3 V | MICROPROCESSOR CIRCUIT | CMOS | CAN ALSO OPERATE AT 5V SUPPLY | 3.3 V | 2.7 V | COMMERCIAL | R-PDSO-G8 | Not Qualified | e4 | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 1.2 mm | 3 mm | 4.4 mm | TEXAS INSTRUMENTS INC | GREEN, PLASTIC, TSSOP-8 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | SOIC | 8 | ||||||||
![]() |
PCA9541AD/03,118
NXP Semiconductors
|
$0.6972 Buy | Yes | Obsolete | 4 | 400 kHz | YES | 3.3 V | BUS CONTROLLER, I2C | CMOS | 5.5 V | 2.3 V | INDUSTRIAL | R-PDSO-G16 | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | NXP SEMICONDUCTORS | 3.90 MM WIDTH, PLASTIC, MS-012, SOT109-1, SOP-16 | compliant | 8542.39.00.01 | NXP | SOP | 16 | SOT109-1 |