Parametric results for: ATECC608A-MAHDA-S under Other uPs/uCs/Peripheral ICs

Filter Your Search

51 - 60 of 92,305 results

|
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
NT3H2111W0FHKH
NXP Semiconductors
$0.8092 Buy Yes Active YES 1.8 V NFC CONTROLLER CMOS 3.6 V 1.67 V INDUSTRIAL S-PQCC-N8 e4 1 105 °C -40 °C 260 30 8 PLASTIC/EPOXY HVQCCN LCC8,.07SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 500 µm QUAD 500 µm 1.6 mm 1.6 mm NXP SEMICONDUCTORS QFN XQFN-8 8 SOT902-3 compliant 8542.32.00 NXP
NT3H2111W0FTTJ
NXP Semiconductors
$0.8219 Buy Yes Active YES 1.8 V NFC CONTROLLER CMOS 3.6 V 1.67 V S-PDSO-G8 e4 1 105 °C -40 °C 260 30 8 PLASTIC/EPOXY TSSOP TSSOP8,.2 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 1.1 mm 3 mm 3 mm NXP SEMICONDUCTORS TSSOP TSSOP-8 8 SOT505-1 compliant 8542.32.00 NXP
ATSHA204A-RBHCZ-T
Microchip Technology Inc
$0.8255 Buy Yes Yes Active YES 3.3 V CRYPTOGRAPHIC AUTHENTICATOR CMOS 5.5 V 2 V R-XXSS-N3 85 °C -40 °C TS 16949 3 UNSPECIFIED XSS RECTANGULAR SPECIAL SHAPE NICKEL PALLADIUM GOLD NO LEAD UNSPECIFIED 550 µm 2.5 mm 6.5 mm MICROCHIP TECHNOLOGY INC PACAKGE-3 compliant 8542.39.00.01 Microchip 5A992.C
ATECC608B-MAHCZ-S
Microchip Technology Inc
$0.8265 Buy Yes Active YES CRYPTOGRAPHIC AUTHENTICATOR CMOS 1-WIRE 5.5 V 2 V INDUSTRIAL R-PDSO-N8 85 °C -40 °C 8 PLASTIC/EPOXY HVSON SOLCC8,.12,20 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE NO LEAD 500 µm DUAL 600 µm 2 mm 3 mm MICROCHIP TECHNOLOGY INC UDFN-8 compliant Microchip
ATECC608B-SSHCZ-B
Microchip Technology Inc
$0.8265 Buy Yes Active YES CRYPTOGRAPHIC AUTHENTICATOR CMOS 1-WIRE 5.5 V 2 V INDUSTRIAL R-PDSO-G8 e3 85 °C -40 °C 8 PLASTIC/EPOXY SOP SOP8,.23 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm MICROCHIP TECHNOLOGY INC SOIC-8 compliant Microchip
ATECC608B-SSHCZ-T
Microchip Technology Inc
$0.8265 Buy Yes Active YES CRYPTOGRAPHIC AUTHENTICATOR CMOS 1-WIRE 5.5 V 2 V INDUSTRIAL R-PDSO-G8 e3 85 °C -40 °C 8 PLASTIC/EPOXY SOP SOP8,.23 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm MICROCHIP TECHNOLOGY INC SOIC-8 compliant Microchip
ATECC608B-SSHDA-T
Microchip Technology Inc
$0.8265 Buy Yes Active YES CRYPTOGRAPHIC AUTHENTICATOR CMOS I2C 5.5 V 2 V INDUSTRIAL R-PDSO-G8 e3 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.23 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm MICROCHIP TECHNOLOGY INC SOIC-8 compliant Microchip
NT3H2111W0FT1X
NXP Semiconductors
$0.8287 Buy Yes Active YES 1.8 V NFC CONTROLLER CMOS 3.6 V 1.67 V R-PDSO-G8 e4 1 105 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm NXP SEMICONDUCTORS SOIC SOP-8 8 SOT96-1 compliant 8542.32.00 NXP
CAP1293-1-SN-TR
Microchip Technology Inc
$0.8500 Buy Yes Yes Active YES 3.3 V PROXIMITY/CAPACITIVE TOUCH SCREEN CONTROLLERS CMOS 5.5 V 3 V R-PDSO-G8 e3 125 °C -40 °C TS 16949 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm MICROCHIP TECHNOLOGY INC SOIC-8 compliant 8542.31.00.01 Microchip EAR99
ATECC108A-SSHDA-B
Microchip Technology Inc
$0.8528 Buy Yes Yes Not Recommended YES CRYPTOGRAPHIC AUTHENTICATOR CMOS 5.5 V 2 V R-PDSO-G8 e3 3 85 °C -40 °C 260 40 8 PLASTIC/EPOXY SOP SOP8,.23 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm MICROCHIP TECHNOLOGY INC SOIC-8 compliant 8542.31.00.01 Microchip 5A992.C