Filter Your Search
41 - 50 of 6,305 results
|
CY8C4124LQI-443
Infineon Technologies AG
|
$2.7200 | Yes | Active | YES | 1.8 V | PROGRAMMABLE SoC | CMOS | 5.5 V | 1.71 V | INDUSTRIAL | S-XQCC-N40 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 40 | UNSPECIFIED | HQCCN | LCC40,.24SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | QUAD | 600 µm | 6 mm | 6 mm | INFINEON TECHNOLOGIES AG | compliant | Infineon | ||||||||||||||||||||||||||||
|
CY8C4146AZI-S445
Cypress Semiconductor
|
$2.7310 | Yes | Transferred | CYPRESS SEMICONDUCTOR CORP | compliant | 3A991.A.2 | 8542.31.00.01 | |||||||||||||||||||||||||||||||||||||||||||||||||||||
|
CY8C4126AXI-S445
Cypress Semiconductor
|
$2.7770 | Yes | Transferred | 4096 | I2C; SPI; UART | 48 MHz | 54 | YES | 3.3 V | MULTIFUNCTION PERIPHERAL | CMOS | NO | 5.5 V | 1.71 V | INDUSTRIAL | S-PQFP-G64 | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | LQFP | SQUARE | FLATPACK, LOW PROFILE | PURE TIN | GULL WING | 800 µm | QUAD | 1.6 mm | 14 mm | 14 mm | CYPRESS SEMICONDUCTOR CORP | compliant | 3A991.A.2 | 8542.31.00.01 | ||||||||||||||||||||||||||
|
CY8C22345-24PVXA
Infineon Technologies AG
|
$2.8711 | Yes | Obsolete | 8 | 24.6 MHz | 16384 | 1024 | 512 | M8C | I2C; USB | 24 MHz | 24 | YES | 5 V | CMOS | IT ALSO OPERATES AT 3V AT 93KHZ | NO | FLASH | 12 mA | 5.25 V | 4.75 V | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | AEC-Q100 | 20 | 28 | PLASTIC/EPOXY | SSOP | SSOP28,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 10.2 mm | INFINEON TECHNOLOGIES AG | compliant | Infineon | 0.210 INCH, LEAD FREE, SSOP-28 | ||||||||||||
![]() |
SIO1028-JZX
Microchip Technology Inc
|
$2.9069 | Yes | Yes | Not Recommended | IRDA; LPC; PCI; UART | 24 | YES | 3.3 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | NO | UART | NO | 3 | 3.6 V | 3 V | COMMERCIAL | S-XQCC-N64 | e3 | 70 °C | TS 16949 | 64 | UNSPECIFIED | HVQCCN | LCC64,.35SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 1 mm | 9 mm | 9 mm | MICROCHIP TECHNOLOGY INC | compliant | Microchip | EAR99 | 8542.31.00.01 | QFN-64 | ||||||||||||||||||||
|
CY8C4045LQI-S411
Cypress Semiconductor
|
$2.9240 | Yes | Transferred | YES | 3.3 V | PROGRAMMABLE SoC | CMOS | 5.5 V | 1.8 V | INDUSTRIAL | S-XQCC-N24 | 85 °C | -40 °C | 24 | UNSPECIFIED | HQCCN | LCC24,.16SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG | PURE TIN | NO LEAD | 500 µm | QUAD | 600 µm | 4 mm | 4 mm | CYPRESS SEMICONDUCTOR CORP | compliant | 3A991.A.3 | 8542.31.00.01 | QFN-24 | 2016-02-16 | ||||||||||||||||||||||||||||
|
SCH3221-7U
Microchip Technology Inc
|
$3.0150 | Yes | Active | IRDA; LPC; PCI; UART | 4 | 4 | 33 | YES | 3.3 V | CMOS | NO | 3.63 V | 2.97 V | COMMERCIAL | S-PBGA-B64 | e1 | 70 °C | TS 16949 | 64 | PLASTIC/EPOXY | VFBGA | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 500 µm | BOTTOM | 800 µm | 6 mm | 6 mm | MICROCHIP TECHNOLOGY INC | compliant | Microchip | EAR99 | 8542.31.00.01 | WFBGA-64 | 2016-02-29 | |||||||||||||||||||||||
|
CY8C4125AZI-M445
Infineon Technologies AG
|
$3.0320 | Yes | Active | PROGRAMMABLE SoC | INDUSTRIAL | e4 | 3 | Nickel/Palladium/Gold (Ni/Pd/Au) | INFINEON TECHNOLOGIES AG | compliant | Infineon | |||||||||||||||||||||||||||||||||||||||||||||||||
|
CY8C4146AZI-S433
Cypress Semiconductor
|
$3.0762 | Yes | Transferred | CYPRESS SEMICONDUCTOR CORP | compliant | 3A991.A.3 | 8542.31.00.01 | 2016-02-16 | ||||||||||||||||||||||||||||||||||||||||||||||||||||
|
SCH3221-7U-TR
Microchip Technology Inc
|
$3.0900 | Yes | Active | IRDA; LPC; PCI; UART | 4 | 4 | 33 | YES | 3.3 V | CMOS | NO | 3.63 V | 2.97 V | COMMERCIAL | S-PBGA-B64 | e1 | 70 °C | TS 16949 | 64 | PLASTIC/EPOXY | VFBGA | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 500 µm | BOTTOM | 800 µm | 6 mm | 6 mm | MICROCHIP TECHNOLOGY INC | compliant | Microchip | 8542.39.00.01 | WFBGA-64 | 2016-02-29 |