Parametric results for: mpc8347cvraddb under Microprocessors

Filter Your Search

81 - 90 of 81,629 results

|
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
AM3354BZCE60
Texas Instruments
$6.1262 Buy Yes Yes Active 32 600 MHz 131072 16 28 26 MHz YES 1.1 V MICROPROCESSOR, RISC CMOS YES FIXED POINT YES YES 64 8 400 mA 1.144 V 1.056 V OTHER S-PBGA-B298 Not Qualified e1 3 90 °C 260 30 298 PLASTIC/EPOXY LFBGA BGA298,19X19,25 SQUARE GRID ARRAY, LOW PROFILE, FINE PITCH Tin/Silver/Copper (Sn/Ag/Cu) BALL 650 µm BOTTOM 1.3 mm 13 mm 13 mm TEXAS INSTRUMENTS INC BGA LFBGA, BGA298,19X19,25 298 compliant 5A992.C 8542.31.00.01 Texas Instruments
AM3352BZCEA30
Texas Instruments
$6.1262 Buy Yes Yes Active 32 300 MHz 131072 16 28 26 MHz YES 1.1 V MICROPROCESSOR, RISC CMOS ALSO OPERATES AT MIN 0.912 V YES FIXED POINT YES YES 64 8 400 mA 1.144 V 1.056 V INDUSTRIAL S-PBGA-B298 Not Qualified e1 3 105 °C -40 °C 260 30 298 PLASTIC/EPOXY LFBGA BGA298,19X19,25 SQUARE GRID ARRAY, LOW PROFILE, FINE PITCH Tin/Silver/Copper (Sn/Ag/Cu) BALL 650 µm BOTTOM 1.3 mm 13 mm 13 mm TEXAS INSTRUMENTS INC NFBGA-298 compliant 5A992.C 8542.31.00.01 Texas Instruments
AM3352BZCED60
Texas Instruments
$6.1817 Buy Yes Yes Active 32 600 MHz 131072 16 28 26 MHz YES 1.1 V MICROPROCESSOR, RISC CMOS YES FIXED POINT YES YES 64 8 400 mA 1.144 V 1.056 V INDUSTRIAL S-PBGA-B298 Not Qualified e1 3 90 °C -40 °C 260 30 298 PLASTIC/EPOXY LFBGA BGA298,19X19,25 SQUARE GRID ARRAY, LOW PROFILE, FINE PITCH Tin/Silver/Copper (Sn/Ag/Cu) BALL 650 µm BOTTOM 1.3 mm 13 mm 13 mm TEXAS INSTRUMENTS INC NFBGA-298 compliant 5A992.C 8542.31.00.01 Texas Instruments
AM3352BZCZ30
Texas Instruments
$6.2122 Buy Yes Yes Active 32 300 MHz 131072 16 28 26 MHz YES 1.1 V MICROPROCESSOR, RISC CMOS ALSO OPERATES AT MIN 0.912 V YES FIXED POINT YES YES 64 8 400 mA 1.144 V 1.056 V OTHER S-PBGA-B324 Not Qualified e1 3 90 °C 260 30 324 PLASTIC/EPOXY LFBGA BGA324,18X18,32 SQUARE GRID ARRAY, LOW PROFILE, FINE PITCH Tin/Silver/Copper (Sn/Ag/Cu) BALL 800 µm BOTTOM 1.4 mm 15 mm 15 mm TEXAS INSTRUMENTS INC NFBGA-324 compliant 5A992.C 8542.31.00.01 Texas Instruments
STM32MP135DAF7
STMicroelectronics
$6.2675 Buy Yes Active 32 1 GHz 172032 16 26 48 MHz YES 1.35 V MICROPROCESSOR, RISC CMOS YES FIXED POINT YES YES 56 10 8 268 mA 1.38 V 1.32 V S-PBGA-B320 105 °C -40 °C 320 PLASTIC/EPOXY TFBGA BGA320,21X21,20 SQUARE GRID ARRAY, THIN PROFILE, FINE PITCH BALL 500 µm BOTTOM 1.2 mm 11 mm 11 mm STMICROELECTRONICS compliant 3A991.A.2 8542.31.00.01 STMicroelectronics
STM32MP135AAE3
STMicroelectronics
$6.2899 Buy Yes Active 32 650 MHz 172032 16 26 48 MHz YES 1.25 V MICROPROCESSOR, RISC CMOS YES FIXED POINT YES YES 56 10 8 239 mA 1.38 V 1.21 V S-PBGA-B289 125 °C -40 °C 289 PLASTIC/EPOXY LFBGA BGA289,17X17,32 SQUARE GRID ARRAY, LOW PROFILE, FINE PITCH BALL 800 µm BOTTOM 1.7 mm 14 mm 14 mm STMICROELECTRONICS compliant 3A991.A.2 8542.31.00.01 STMicroelectronics
STM32MP135CAF3
STMicroelectronics
$6.2940 Buy Yes Active 32 650 MHz 172032 16 26 48 MHz YES 1.25 V MICROPROCESSOR, RISC CMOS YES FIXED POINT YES YES 56 10 8 239 mA 1.38 V 1.21 V S-PBGA-B320 125 °C -40 °C 320 PLASTIC/EPOXY TFBGA BGA320,21X21,20 SQUARE GRID ARRAY, THIN PROFILE, FINE PITCH BALL 500 µm BOTTOM 1.2 mm 11 mm 11 mm STMICROELECTRONICS compliant 3A991.A.2 8542.31.00.01 STMicroelectronics
AM3354BZCED60
Texas Instruments
$6.4048 Buy Yes Yes Active 32 600 MHz 131072 16 28 26 MHz YES 1.1 V MICROPROCESSOR, RISC CMOS YES FIXED POINT YES YES 64 8 400 mA 1.144 V 1.056 V INDUSTRIAL S-PBGA-B298 Not Qualified e1 3 90 °C -40 °C 260 30 298 PLASTIC/EPOXY LFBGA BGA298,19X19,25 SQUARE GRID ARRAY, LOW PROFILE, FINE PITCH Tin/Silver/Copper (Sn/Ag/Cu) BALL 650 µm BOTTOM 1.3 mm 13 mm 13 mm TEXAS INSTRUMENTS INC LFBGA, BGA298,19X19,25 compliant 5A992.C 8542.31.00.01 Texas Instruments
AM3352BZCEA60
Texas Instruments
$6.4602 Buy Yes Yes Active 32 600 MHz 131072 16 28 26 MHz YES 1.1 V MICROPROCESSOR, RISC CMOS YES FIXED POINT YES YES 64 8 400 mA 1.144 V 1.056 V INDUSTRIAL S-PBGA-B298 Not Qualified e1 3 105 °C -40 °C 260 30 298 PLASTIC/EPOXY LFBGA BGA298,19X19,25 SQUARE GRID ARRAY, LOW PROFILE, FINE PITCH Tin/Silver/Copper (Sn/Ag/Cu) BALL 650 µm BOTTOM 1.3 mm 13 mm 13 mm TEXAS INSTRUMENTS INC NFBGA-298 compliant 5A992.C 8542.31.00.01 Texas Instruments
AM3352BZCZD30
Texas Instruments
$6.4991 Buy Yes Yes Active 32 300 MHz 131072 16 28 26 MHz YES 1.1 V MICROPROCESSOR, RISC CMOS ALSO OPERATES AT MIN 0.912 V YES FIXED POINT YES YES 64 8 400 mA 1.144 V 1.056 V INDUSTRIAL S-PBGA-B324 Not Qualified e1 3 90 °C -40 °C 260 30 324 PLASTIC/EPOXY LFBGA BGA324,18X18,32 SQUARE GRID ARRAY, LOW PROFILE, FINE PITCH Tin/Silver/Copper (Sn/Ag/Cu) BALL 800 µm BOTTOM 1.4 mm 15 mm 15 mm TEXAS INSTRUMENTS INC NFBGA-324 compliant 5A992.C 8542.31.00.01 Texas Instruments