Parametric results for: mc7448hx1267nd under Microprocessors

Filter Your Search

71 - 80 of 81,628 results

|
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
STM32MP151AAD3
STMicroelectronics
$5.6095 Buy Yes Active 32 650 MHz 724992 16 26 48 MHz YES 1.2 V MICROPROCESSOR, RISC CMOS YES FLOATING POINT YES YES 48 8 8 940 mA 1.25 V 1.18 V S-PBGA-B257 125 °C -40 °C NOT SPECIFIED NOT SPECIFIED 257 PLASTIC/EPOXY TFBGA BGA257,19X19,25/20 SQUARE GRID ARRAY, THIN PROFILE, FINE PITCH BALL 650 µm BOTTOM 1.2 mm 10 mm 10 mm STMICROELECTRONICS TFBGA-257 compliant 3A991.A.2 8542.31.00.01 STMicroelectronics
AM3351BZCEA30
Texas Instruments
$5.7085 Buy Yes Yes Active 32 300 MHz 131072 16 16 26 MHz YES 1.1 V MICROPROCESSOR, RISC CMOS YES FIXED POINT YES YES 64 8 400 mA 1.144 V 1.056 V INDUSTRIAL S-PBGA-B298 e1 3 105 °C -40 °C 260 30 298 PLASTIC/EPOXY LFBGA SQUARE GRID ARRAY, LOW PROFILE, FINE PITCH Tin/Silver/Copper (Sn/Ag/Cu) BALL 650 µm BOTTOM 1.3 mm 13 mm 13 mm TEXAS INSTRUMENTS INC LFBGA, compliant 5A992.C 8542.31.00.01 Texas Instruments 2016-05-25
STM32MP135AAF3
STMicroelectronics
$5.7999 Buy Yes Active 32 650 MHz 172032 16 26 48 MHz YES 1.25 V MICROPROCESSOR, RISC CMOS YES FIXED POINT YES YES 56 10 8 239 mA 1.38 V 1.21 V S-PBGA-B320 e2 3 125 °C -40 °C 320 PLASTIC/EPOXY TFBGA BGA320,21X21,20 SQUARE GRID ARRAY, THIN PROFILE, FINE PITCH Tin/Silver/Copper/Nickel (Sn/Ag/Cu/Ni) BALL 500 µm BOTTOM 1.2 mm 11 mm 11 mm STMICROELECTRONICS compliant 3A991.A.2 8542.31.00.01 STMicroelectronics
AM3352BZCED30
Texas Instruments
$5.8477 Buy Yes Yes Active 32 300 MHz 131072 16 28 26 MHz YES 1.1 V MICROPROCESSOR, RISC CMOS ALSO OPERATES AT MIN 0.912 V YES FIXED POINT YES YES 64 8 400 mA 1.144 V 1.056 V INDUSTRIAL S-PBGA-B298 Not Qualified e1 3 90 °C -40 °C 260 30 298 PLASTIC/EPOXY LFBGA BGA298,19X19,25 SQUARE GRID ARRAY, LOW PROFILE, FINE PITCH Tin/Silver/Copper (Sn/Ag/Cu) BALL 650 µm BOTTOM 1.3 mm 13 mm 13 mm TEXAS INSTRUMENTS INC NFBGA-298 compliant 5A992.C 8542.31.00.01 Texas Instruments
AM3352BZCE60
Texas Instruments
$5.9030 Buy Yes Yes Active 32 600 MHz 131072 16 28 26 MHz YES 1.1 V MICROPROCESSOR, RISC CMOS YES FIXED POINT YES YES 64 8 400 mA 1.144 V 1.056 V OTHER S-PBGA-B298 Not Qualified e1 3 90 °C 260 30 298 PLASTIC/EPOXY LFBGA BGA298,19X19,25 SQUARE GRID ARRAY, LOW PROFILE, FINE PITCH Tin/Silver/Copper (Sn/Ag/Cu) BALL 650 µm BOTTOM 1.3 mm 13 mm 13 mm TEXAS INSTRUMENTS INC NFBGA-298 compliant 5A992.C 8542.31.00.01 Texas Instruments
AM3351BZCEA60
Texas Instruments
$6.0422 Buy Yes Yes Active 32 600 MHz 131072 16 16 26 MHz YES 1.1 V MICROPROCESSOR, RISC CMOS YES FIXED POINT YES YES 64 8 400 mA 1.144 V 1.056 V INDUSTRIAL S-PBGA-B298 e1 3 105 °C -40 °C 260 30 298 PLASTIC/EPOXY LFBGA SQUARE GRID ARRAY, LOW PROFILE, FINE PITCH Tin/Silver/Copper (Sn/Ag/Cu) BALL 650 µm BOTTOM 1.3 mm 13 mm 13 mm TEXAS INSTRUMENTS INC NFBGA-298 compliant 5A992.C 8542.31.00.01 Texas Instruments 2016-05-25
AM3351BZCE30
Texas Instruments
$6.0930 Buy Yes Yes Active 32 300 MHz 131072 16 16 26 MHz YES 1.1 V MICROPROCESSOR, RISC CMOS YES FIXED POINT YES YES 64 8 400 mA 1.144 V 1.056 V OTHER S-PBGA-B298 e1 3 90 °C 260 30 298 PLASTIC/EPOXY LFBGA SQUARE GRID ARRAY, LOW PROFILE, FINE PITCH Tin/Silver/Copper (Sn/Ag/Cu) BALL 650 µm BOTTOM 1.3 mm 13 mm 13 mm TEXAS INSTRUMENTS INC NFBGA-298 compliant 5A992.C 8542.31.00.01
AM3354BZCE60
Texas Instruments
$6.1262 Buy Yes Yes Active 32 600 MHz 131072 16 28 26 MHz YES 1.1 V MICROPROCESSOR, RISC CMOS YES FIXED POINT YES YES 64 8 400 mA 1.144 V 1.056 V OTHER S-PBGA-B298 Not Qualified e1 3 90 °C 260 30 298 PLASTIC/EPOXY LFBGA BGA298,19X19,25 SQUARE GRID ARRAY, LOW PROFILE, FINE PITCH Tin/Silver/Copper (Sn/Ag/Cu) BALL 650 µm BOTTOM 1.3 mm 13 mm 13 mm TEXAS INSTRUMENTS INC LFBGA, BGA298,19X19,25 compliant 5A992.C 8542.31.00.01 Texas Instruments BGA 298
AM3352BZCEA30
Texas Instruments
$6.1262 Buy Yes Yes Active 32 300 MHz 131072 16 28 26 MHz YES 1.1 V MICROPROCESSOR, RISC CMOS ALSO OPERATES AT MIN 0.912 V YES FIXED POINT YES YES 64 8 400 mA 1.144 V 1.056 V INDUSTRIAL S-PBGA-B298 Not Qualified e1 3 105 °C -40 °C 260 30 298 PLASTIC/EPOXY LFBGA BGA298,19X19,25 SQUARE GRID ARRAY, LOW PROFILE, FINE PITCH Tin/Silver/Copper (Sn/Ag/Cu) BALL 650 µm BOTTOM 1.3 mm 13 mm 13 mm TEXAS INSTRUMENTS INC NFBGA-298 compliant 5A992.C 8542.31.00.01 Texas Instruments
AM3352BZCED60
Texas Instruments
$6.1817 Buy Yes Yes Active 32 600 MHz 131072 16 28 26 MHz YES 1.1 V MICROPROCESSOR, RISC CMOS YES FIXED POINT YES YES 64 8 400 mA 1.144 V 1.056 V INDUSTRIAL S-PBGA-B298 Not Qualified e1 3 90 °C -40 °C 260 30 298 PLASTIC/EPOXY LFBGA BGA298,19X19,25 SQUARE GRID ARRAY, LOW PROFILE, FINE PITCH Tin/Silver/Copper (Sn/Ag/Cu) BALL 650 µm BOTTOM 1.3 mm 13 mm 13 mm TEXAS INSTRUMENTS INC NFBGA-298 compliant 5A992.C 8542.31.00.01 Texas Instruments