Parametric results for: at80571ph0723ml under Microprocessors

Filter Your Search

61 - 70 of 81,628 results

|
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
MIMXRT1015CAF4A
NXP Semiconductors
$4.7116 Buy Yes Not Recommended 32 396 MHz 131072 24 MHz YES MICROPROCESSOR, RISC CMOS OPERATES UPTO 400 MHZ, BUT WE HAVE CHARACTERISTICS FOR 396 MHZ YES FLOATING POINT YES YES 32 6 8 90 mA 1.26 V 1.15 V INDUSTRIAL S-PQFP-G100 e3 3 105 °C -40 °C 260 40 100 PLASTIC/EPOXY QFP QFP100,.63SQ,20 SQUARE FLATPACK Tin (Sn) GULL WING 500 µm QUAD 1.7 mm 14 mm 14 mm NXP SEMICONDUCTORS LQFP-100 compliant 5A992.C 8542.31.00.01 NXP
MIMXRT1015CAF4B
NXP Semiconductors
$4.7116 Buy Yes Active 32 396 MHz 131072 24 MHz YES MICROPROCESSOR, RISC CMOS YES FLOATING POINT YES YES 32 6 8 90 mA 1.26 V 1.15 V INDUSTRIAL S-PQFP-G100 3 105 °C -40 °C 260 40 100 PLASTIC/EPOXY LFQFP QFP100,.63SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH GULL WING 500 µm QUAD 1.7 mm 14 mm 14 mm NXP SEMICONDUCTORS LQFP-100 compliant NXP
R5F11NLGAFB#30
Renesas Electronics Corporation
$4.8760 Buy Yes Yes End Of Life 16 20 MHz 131072 5632 RL78 24 MHz 36 11 YES 3 V MICROCONTROLLER CMOS ALSO OPERATES AT 8MHZ AT 2.4MIN SUPPLY NO YES NO FIXED POINT YES NO YES 8 3 8 8 YES FLASH 6.4 mA 5.5 V 3 V INDUSTRIAL S-PQFP-G64 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 64 PLASTIC/EPOXY LFQFP QFP64,.47SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH GULL WING 500 µm QUAD 1.7 mm 10 mm 10 mm RENESAS ELECTRONICS CORP compliant 8542.31.00.01 Renesas Electronics LQFP 64 PLQP0064KB 2018-04-09
AT97SC3204-U4A14-20
Microchip Technology Inc
$5.0200 Buy Yes Yes Not Recommended 8 YES 3.3 V CRYPTOGRAPHIC AUTHENTICATOR CMOS FIXED POINT NO NO R-PDSO-G28 85 °C -40 °C 28 PLASTIC/EPOXY TSSOP TSSOP28,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH GULL WING 650 µm DUAL 1.1 mm 4.4 mm 9.7 mm MICROCHIP TECHNOLOGY INC TSSOP-28 compliant 5A992.C 8542.31.00.01 Microchip
STM32MP135AAG3
STMicroelectronics
$5.0243 Buy Yes Active 32 650 MHz 172032 16 26 48 MHz YES 1.25 V MICROPROCESSOR, RISC CMOS YES FIXED POINT YES YES 56 10 8 239 mA 1.38 V 1.21 V S-PBGA-B289 125 °C -40 °C 289 PLASTIC/EPOXY TFBGA BGA289,17X17,20 SQUARE GRID ARRAY, THIN PROFILE, FINE PITCH BALL 500 µm BOTTOM 1.2 mm 9 mm 9 mm STMICROELECTRONICS compliant 3A991.A.2 8542.31.00.01 STMicroelectronics
SAM9X60-V/DWB
Microchip Technology Inc
$5.0364 Buy Active 32 600 MHz 69632 32 26 48 MHz YES 1.15 V MICROPROCESSOR, RISC CMOS YES FIXED POINT YES YES 16 1 8 1.21 V 1.12 V INDUSTRIAL S-PBGA-B228 105 °C -40 °C 228 PLASTIC/EPOXY TFBGA BGA228,16X16,26 SQUARE GRID ARRAY, THIN PROFILE, FINE PITCH BALL 650 µm BOTTOM 1.2 mm 11 mm 11 mm MICROCHIP TECHNOLOGY INC compliant 5A992.C 8542.31.00.01 Microchip 2019-09-24
SAM9X60T-V/DWB
Microchip Technology Inc
$5.3750 Buy Active 32 600 MHz 69632 32 26 48 MHz YES 1.15 V MICROPROCESSOR, RISC CMOS YES FIXED POINT YES YES 16 1 8 1.21 V 1.12 V INDUSTRIAL S-PBGA-B228 105 °C -40 °C 228 PLASTIC/EPOXY TFBGA BGA228,16X16,26 SQUARE GRID ARRAY, THIN PROFILE, FINE PITCH BALL 650 µm BOTTOM 1.2 mm 11 mm 11 mm MICROCHIP TECHNOLOGY INC compliant 5A992.C 8542.31.00.01 Microchip 2019-09-24
AM3351BZCE60
Texas Instruments
$5.4856 Buy Yes Yes Active 32 600 MHz 131072 16 16 26 MHz YES 1.1 V MICROPROCESSOR, RISC CMOS YES FIXED POINT YES YES 64 8 400 mA 1.144 V 1.056 V OTHER S-PBGA-B298 e1 3 90 °C 260 30 298 PLASTIC/EPOXY LFBGA SQUARE GRID ARRAY, LOW PROFILE, FINE PITCH Tin/Silver/Copper (Sn/Ag/Cu) BALL 650 µm BOTTOM 1.3 mm 13 mm 13 mm TEXAS INSTRUMENTS INC NFBGA-298 compliant 5A992.C 8542.31.00.01 Texas Instruments
STM32MP135DAG7
STMicroelectronics
$5.4911 Buy Yes Active 32 1 GHz 172032 16 26 48 MHz YES 1.35 V MICROPROCESSOR, RISC CMOS YES FIXED POINT YES YES 56 10 8 268 mA 1.38 V 1.32 V S-PBGA-B289 105 °C -40 °C 289 PLASTIC/EPOXY TFBGA BGA289,17X17,20 SQUARE GRID ARRAY, THIN PROFILE, FINE PITCH BALL 500 µm BOTTOM 1.2 mm 9 mm 9 mm STMICROELECTRONICS compliant 3A991.A.2 8542.31.00.01 STMicroelectronics
AM3352BZCE30
Texas Instruments
$5.5693 Buy Yes Yes Active 32 300 MHz 131072 16 28 26 MHz YES 1.1 V MICROPROCESSOR, RISC CMOS ALSO OPERATES AT MIN 0.912 V YES FIXED POINT YES YES 64 8 400 mA 1.144 V 1.056 V OTHER S-PBGA-B298 Not Qualified e1 3 90 °C 260 30 298 PLASTIC/EPOXY LFBGA BGA298,19X19,25 SQUARE GRID ARRAY, LOW PROFILE, FINE PITCH Tin/Silver/Copper (Sn/Ag/Cu) BALL 650 µm BOTTOM 1.3 mm 13 mm 13 mm TEXAS INSTRUMENTS INC NFBGA-298 compliant 5A992.C 8542.31.00.01 Texas Instruments