Filter Your Search
61 - 70 of 81,629 results
![]() |
AT97SC3204-X2M6-00
Microchip Technology Inc
|
$4.6950 | Yes | Yes | Not Recommended | 8 | YES | 3.3 V | CRYPTOGRAPHIC AUTHENTICATOR | CMOS | FIXED POINT | NO | NO | S-XQCC-N40 | 70 °C | 40 | UNSPECIFIED | HVQCCN | LCC40,.24SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 900 µm | 6 mm | 6 mm | MICROCHIP TECHNOLOGY INC | VQFN-40 | compliant | 5A992.C | 8542.31.00.01 | Microchip | ||||||||||||||||||||||||||||||||||||||
|
MIMXRT1015CAF4A
NXP Semiconductors
|
$4.7116 | Yes | Not Recommended | 32 | 396 MHz | 131072 | 24 MHz | YES | MICROPROCESSOR, RISC | CMOS | OPERATES UPTO 400 MHZ, BUT WE HAVE CHARACTERISTICS FOR 396 MHZ | YES | FLOATING POINT | YES | YES | 32 | 6 | 8 | 90 mA | 1.26 V | 1.15 V | INDUSTRIAL | S-PQFP-G100 | e3 | 3 | 105 °C | -40 °C | 260 | 40 | 100 | PLASTIC/EPOXY | QFP | QFP100,.63SQ,20 | SQUARE | FLATPACK | Tin (Sn) | GULL WING | 500 µm | QUAD | 1.7 mm | 14 mm | 14 mm | NXP SEMICONDUCTORS | LQFP-100 | compliant | 5A992.C | 8542.31.00.01 | NXP | ||||||||||||||||||||||
|
MIMXRT1015CAF4B
NXP Semiconductors
|
$4.7116 | Yes | Active | 32 | 396 MHz | 131072 | 24 MHz | YES | MICROPROCESSOR, RISC | CMOS | YES | FLOATING POINT | YES | YES | 32 | 6 | 8 | 90 mA | 1.26 V | 1.15 V | INDUSTRIAL | S-PQFP-G100 | 3 | 105 °C | -40 °C | 260 | 40 | 100 | PLASTIC/EPOXY | LFQFP | QFP100,.63SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.7 mm | 14 mm | 14 mm | NXP SEMICONDUCTORS | LQFP-100 | compliant | NXP | |||||||||||||||||||||||||||
|
R5F11NLGAFB#30
Renesas Electronics Corporation
|
$4.8760 | Yes | Yes | End Of Life | 16 | 20 MHz | 131072 | 5632 | RL78 | 24 MHz | 36 | 11 | YES | 3 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 8MHZ AT 2.4MIN SUPPLY | NO | YES | NO | FIXED POINT | YES | NO | YES | 8 | 3 | 8 | 8 | YES | FLASH | 6.4 mA | 5.5 V | 3 V | INDUSTRIAL | S-PQFP-G64 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 64 | PLASTIC/EPOXY | LFQFP | QFP64,.47SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.7 mm | 10 mm | 10 mm | RENESAS ELECTRONICS CORP | compliant | 8542.31.00.01 | Renesas Electronics | LQFP | 64 | PLQP0064KB | 2018-04-09 | |||||||||||
|
STM32MP135AAG3
STMicroelectronics
|
$4.9389 | Yes | Active | 32 | 650 MHz | 172032 | 16 | 26 | 48 MHz | YES | 1.25 V | MICROPROCESSOR, RISC | CMOS | YES | FIXED POINT | YES | YES | 56 | 10 | 8 | 239 mA | 1.38 V | 1.21 V | S-PBGA-B289 | 125 °C | -40 °C | 289 | PLASTIC/EPOXY | TFBGA | BGA289,17X17,20 | SQUARE | GRID ARRAY, THIN PROFILE, FINE PITCH | BALL | 500 µm | BOTTOM | 1.2 mm | 9 mm | 9 mm | STMICROELECTRONICS | compliant | 3A991.A.2 | 8542.31.00.01 | STMicroelectronics | |||||||||||||||||||||||||||
![]() |
AT97SC3204-U4A14-20
Microchip Technology Inc
|
$5.0200 | Yes | Yes | Not Recommended | 8 | YES | 3.3 V | CRYPTOGRAPHIC AUTHENTICATOR | CMOS | FIXED POINT | NO | NO | R-PDSO-G28 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | TSSOP | TSSOP28,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 1.1 mm | 4.4 mm | 9.7 mm | MICROCHIP TECHNOLOGY INC | TSSOP-28 | compliant | 5A992.C | 8542.31.00.01 | Microchip | |||||||||||||||||||||||||||||||||||||
|
SAM9X60-V/DWB
Microchip Technology Inc
|
$5.0364 | Active | 32 | 600 MHz | 69632 | 32 | 26 | 48 MHz | YES | 1.15 V | MICROPROCESSOR, RISC | CMOS | YES | FIXED POINT | YES | YES | 16 | 1 | 8 | 1.21 V | 1.12 V | INDUSTRIAL | S-PBGA-B228 | 105 °C | -40 °C | 228 | PLASTIC/EPOXY | TFBGA | BGA228,16X16,26 | SQUARE | GRID ARRAY, THIN PROFILE, FINE PITCH | BALL | 650 µm | BOTTOM | 1.2 mm | 11 mm | 11 mm | MICROCHIP TECHNOLOGY INC | compliant | 5A992.C | 8542.31.00.01 | Microchip | 2019-09-24 | |||||||||||||||||||||||||||
|
STM32MP151AAD3
STMicroelectronics
|
$5.0389 | Yes | Active | 32 | 650 MHz | 724992 | 16 | 26 | 48 MHz | YES | 1.2 V | MICROPROCESSOR, RISC | CMOS | YES | FLOATING POINT | YES | YES | 48 | 8 | 8 | 940 mA | 1.25 V | 1.18 V | S-PBGA-B257 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 257 | PLASTIC/EPOXY | TFBGA | BGA257,19X19,25/20 | SQUARE | GRID ARRAY, THIN PROFILE, FINE PITCH | BALL | 650 µm | BOTTOM | 1.2 mm | 10 mm | 10 mm | STMICROELECTRONICS | TFBGA-257 | compliant | 3A991.A.2 | 8542.31.00.01 | STMicroelectronics | ||||||||||||||||||||||||
|
SAM9X60T-V/DWB
Microchip Technology Inc
|
$5.3750 | Active | 32 | 600 MHz | 69632 | 32 | 26 | 48 MHz | YES | 1.15 V | MICROPROCESSOR, RISC | CMOS | YES | FIXED POINT | YES | YES | 16 | 1 | 8 | 1.21 V | 1.12 V | INDUSTRIAL | S-PBGA-B228 | 105 °C | -40 °C | 228 | PLASTIC/EPOXY | TFBGA | BGA228,16X16,26 | SQUARE | GRID ARRAY, THIN PROFILE, FINE PITCH | BALL | 650 µm | BOTTOM | 1.2 mm | 11 mm | 11 mm | MICROCHIP TECHNOLOGY INC | compliant | 5A992.C | 8542.31.00.01 | Microchip | 2019-09-24 | |||||||||||||||||||||||||||
|
STM32MP135DAG7
STMicroelectronics
|
$5.3965 | Yes | Active | 32 | 1 GHz | 172032 | 16 | 26 | 48 MHz | YES | 1.35 V | MICROPROCESSOR, RISC | CMOS | YES | FIXED POINT | YES | YES | 56 | 10 | 8 | 268 mA | 1.38 V | 1.32 V | S-PBGA-B289 | 105 °C | -40 °C | 289 | PLASTIC/EPOXY | TFBGA | BGA289,17X17,20 | SQUARE | GRID ARRAY, THIN PROFILE, FINE PITCH | BALL | 500 µm | BOTTOM | 1.2 mm | 9 mm | 9 mm | STMICROELECTRONICS | compliant | 3A991.A.2 | 8542.31.00.01 | STMicroelectronics |