Filter Your Search
71 - 80 of 81,629 results
![]() |
AM3351BZCE60
Texas Instruments
|
$5.4856 Buy | Yes | Yes | Active | 32 | 600 MHz | 131072 | 16 | 16 | 26 MHz | YES | 1.1 V | MICROPROCESSOR, RISC | CMOS | YES | FIXED POINT | YES | YES | 64 | 8 | 400 mA | 1.144 V | 1.056 V | OTHER | S-PBGA-B298 | e1 | 3 | 90 °C | 260 | 30 | 298 | PLASTIC/EPOXY | LFBGA | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 650 µm | BOTTOM | 1.3 mm | 13 mm | 13 mm | TEXAS INSTRUMENTS INC | NFBGA-298 | compliant | 5A992.C | 8542.31.00.01 | Texas Instruments | ||||||||
![]() |
AM3352BZCE30
Texas Instruments
|
$5.5693 Buy | Yes | Yes | Active | 32 | 300 MHz | 131072 | 16 | 28 | 26 MHz | YES | 1.1 V | MICROPROCESSOR, RISC | CMOS | ALSO OPERATES AT MIN 0.912 V | YES | FIXED POINT | YES | YES | 64 | 8 | 400 mA | 1.144 V | 1.056 V | OTHER | S-PBGA-B298 | Not Qualified | e1 | 3 | 90 °C | 260 | 30 | 298 | PLASTIC/EPOXY | LFBGA | BGA298,19X19,25 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 650 µm | BOTTOM | 1.3 mm | 13 mm | 13 mm | TEXAS INSTRUMENTS INC | NFBGA-298 | compliant | 5A992.C | 8542.31.00.01 | Texas Instruments | |||||
![]() |
AM3351BZCEA30
Texas Instruments
|
$5.7085 Buy | Yes | Yes | Active | 32 | 300 MHz | 131072 | 16 | 16 | 26 MHz | YES | 1.1 V | MICROPROCESSOR, RISC | CMOS | YES | FIXED POINT | YES | YES | 64 | 8 | 400 mA | 1.144 V | 1.056 V | INDUSTRIAL | S-PBGA-B298 | e1 | 3 | 105 °C | -40 °C | 260 | 30 | 298 | PLASTIC/EPOXY | LFBGA | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 650 µm | BOTTOM | 1.3 mm | 13 mm | 13 mm | TEXAS INSTRUMENTS INC | LFBGA, | compliant | 5A992.C | 8542.31.00.01 | Texas Instruments | 2016-05-25 | ||||||
|
STM32MP135AAF3
STMicroelectronics
|
$5.7578 Buy | Yes | Active | 32 | 650 MHz | 172032 | 16 | 26 | 48 MHz | YES | 1.25 V | MICROPROCESSOR, RISC | CMOS | YES | FIXED POINT | YES | YES | 56 | 10 | 8 | 239 mA | 1.38 V | 1.21 V | S-PBGA-B320 | e2 | 3 | 125 °C | -40 °C | 320 | PLASTIC/EPOXY | TFBGA | BGA320,21X21,20 | SQUARE | GRID ARRAY, THIN PROFILE, FINE PITCH | Tin/Silver/Copper/Nickel (Sn/Ag/Cu/Ni) | BALL | 500 µm | BOTTOM | 1.2 mm | 11 mm | 11 mm | STMICROELECTRONICS | compliant | 3A991.A.2 | 8542.31.00.01 | STMicroelectronics | ||||||||||
![]() |
AM3352BZCED30
Texas Instruments
|
$5.8477 Buy | Yes | Yes | Active | 32 | 300 MHz | 131072 | 16 | 28 | 26 MHz | YES | 1.1 V | MICROPROCESSOR, RISC | CMOS | ALSO OPERATES AT MIN 0.912 V | YES | FIXED POINT | YES | YES | 64 | 8 | 400 mA | 1.144 V | 1.056 V | INDUSTRIAL | S-PBGA-B298 | Not Qualified | e1 | 3 | 90 °C | -40 °C | 260 | 30 | 298 | PLASTIC/EPOXY | LFBGA | BGA298,19X19,25 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 650 µm | BOTTOM | 1.3 mm | 13 mm | 13 mm | TEXAS INSTRUMENTS INC | NFBGA-298 | compliant | 5A992.C | 8542.31.00.01 | Texas Instruments | ||||
![]() |
AM3352BZCE60
Texas Instruments
|
$5.9030 Buy | Yes | Yes | Active | 32 | 600 MHz | 131072 | 16 | 28 | 26 MHz | YES | 1.1 V | MICROPROCESSOR, RISC | CMOS | YES | FIXED POINT | YES | YES | 64 | 8 | 400 mA | 1.144 V | 1.056 V | OTHER | S-PBGA-B298 | Not Qualified | e1 | 3 | 90 °C | 260 | 30 | 298 | PLASTIC/EPOXY | LFBGA | BGA298,19X19,25 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 650 µm | BOTTOM | 1.3 mm | 13 mm | 13 mm | TEXAS INSTRUMENTS INC | NFBGA-298 | compliant | 5A992.C | 8542.31.00.01 | Texas Instruments | ||||||
|
STM32MP135CAG3
STMicroelectronics
|
$5.9959 Buy | Yes | Active | 32 | 650 MHz | 172032 | 16 | 26 | 48 MHz | YES | 1.25 V | MICROPROCESSOR, RISC | CMOS | YES | FIXED POINT | YES | YES | 56 | 10 | 8 | 239 mA | 1.38 V | 1.21 V | S-PBGA-B289 | 125 °C | -40 °C | 289 | PLASTIC/EPOXY | TFBGA | BGA289,17X17,20 | SQUARE | GRID ARRAY, THIN PROFILE, FINE PITCH | BALL | 500 µm | BOTTOM | 1.2 mm | 9 mm | 9 mm | STMICROELECTRONICS | compliant | 3A991.A.2 | 8542.31.00.01 | STMicroelectronics | |||||||||||||
![]() |
AM3351BZCEA60
Texas Instruments
|
$6.0422 Buy | Yes | Yes | Active | 32 | 600 MHz | 131072 | 16 | 16 | 26 MHz | YES | 1.1 V | MICROPROCESSOR, RISC | CMOS | YES | FIXED POINT | YES | YES | 64 | 8 | 400 mA | 1.144 V | 1.056 V | INDUSTRIAL | S-PBGA-B298 | e1 | 3 | 105 °C | -40 °C | 260 | 30 | 298 | PLASTIC/EPOXY | LFBGA | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 650 µm | BOTTOM | 1.3 mm | 13 mm | 13 mm | TEXAS INSTRUMENTS INC | NFBGA-298 | compliant | 5A992.C | 8542.31.00.01 | Texas Instruments | 2016-05-25 | ||||||
![]() |
AM3351BZCE30
Texas Instruments
|
$6.0930 Buy | Yes | Yes | Active | 32 | 300 MHz | 131072 | 16 | 16 | 26 MHz | YES | 1.1 V | MICROPROCESSOR, RISC | CMOS | YES | FIXED POINT | YES | YES | 64 | 8 | 400 mA | 1.144 V | 1.056 V | OTHER | S-PBGA-B298 | e1 | 3 | 90 °C | 260 | 30 | 298 | PLASTIC/EPOXY | LFBGA | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 650 µm | BOTTOM | 1.3 mm | 13 mm | 13 mm | TEXAS INSTRUMENTS INC | NFBGA-298 | compliant | 5A992.C | 8542.31.00.01 | |||||||||
|
STM32MP135FAG7
STMicroelectronics
|
$6.0978 Buy | Yes | Active | 32 | 1 GHz | 172032 | 16 | 26 | 48 MHz | YES | 1.35 V | MICROPROCESSOR, RISC | CMOS | YES | FIXED POINT | YES | YES | 56 | 10 | 8 | 268 mA | 1.38 V | 1.32 V | S-PBGA-B289 | 105 °C | -40 °C | 289 | PLASTIC/EPOXY | TFBGA | BGA289,17X17,20 | SQUARE | GRID ARRAY, THIN PROFILE, FINE PITCH | BALL | 500 µm | BOTTOM | 1.2 mm | 9 mm | 9 mm | STMICROELECTRONICS | compliant | 3A991.A.2 | 8542.31.00.01 | STMicroelectronics |