Parametric results for: t1042nxn7mqb under Microprocessors

Filter Your Search

31 - 40 of 81,629 results

|
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
R5F11NGFAFB#30
Renesas Electronics Corporation
$3.0043 Buy Yes Yes End Of Life 16 20 MHz 98304 5632 RL78 24 MHz 29 11 YES 3 V MICROCONTROLLER CMOS ALSO OPERATES AT 8MHZ AT 2.4MIN SUPPLY NO YES NO FIXED POINT YES NO YES 8 3 8 8 YES FLASH 6.4 mA 5.5 V 3 V INDUSTRIAL S-PQFP-G48 3 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 48 PLASTIC/EPOXY LFQFP QFP48,.35SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH GULL WING 500 µm QUAD 1.7 mm 7 mm 7 mm RENESAS ELECTRONICS CORP LQFP 48 PLQP0048KB compliant 8542.31.00.01 2018-04-09 Renesas Electronics
MIMXRT1011DAE5AR
NXP Semiconductors
$3.1400 Buy Active MICROPROCESSOR, RISC NXP SEMICONDUCTORS unknown NXP
EFR32MG22C224F512IM40-C
Silicon Laboratories Inc
$3.1721 Buy Yes Active SoC e3 2 260 40 TFQFP MATTE TIN SILICON LABORATORIES INC unknown 8542.31.00.01
S9S08RN32W1MLF
NXP Semiconductors
$3.2700 Buy Yes Active 8 20 MHz 4096 20 MHz YES 3 V MICROPROCESSOR CMOS NO FIXED POINT NO YES 16 3 8 14.8 mA 5.5 V 2.7 V AUTOMOTIVE S-PQFP-G48 e3 3 125 °C -40 °C 260 40 48 PLASTIC/EPOXY LFQFP QFP48,.35SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH Matte Tin (Sn) GULL WING 500 µm QUAD 1.6 mm 7 mm 7 mm NXP SEMICONDUCTORS compliant 8542.31.00.01 NXP LQFP-48 3A991.A.2
S9S08RN48W1MLC
NXP Semiconductors
$3.3800 Buy Yes Active 8 20 MHz 4096 20 MHz YES 3 V MICROPROCESSOR CMOS NO FIXED POINT NO YES 12 2 8 14.8 mA 5.5 V 2.7 V AUTOMOTIVE S-PQFP-G32 e3 3 125 °C -40 °C 260 40 32 PLASTIC/EPOXY LQFP QFP32,.35SQ,32 SQUARE FLATPACK, LOW PROFILE Matte Tin (Sn) GULL WING 800 µm QUAD 1.6 mm 7 mm 7 mm NXP SEMICONDUCTORS compliant 8542.31.00.01 NXP LQFP-32 3A991.A.2
R5F11RMGDFB#30
Renesas Electronics Corporation
$3.4126 Buy Yes Yes End Of Life 16 20 MHz 131072 8192 RL78 24 MHz 63 17 YES 3 V MICROCONTROLLER CMOS ALSO OPERATES AT 8MHZ AT 1.8MIN SUPPLY NO NO NO FIXED POINT YES NO YES 8 3 8 8 YES FLASH 2.03 mA 5.5 V 3 V INDUSTRIAL S-PQFP-G80 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 80 PLASTIC/EPOXY LFQFP QFP80,.55SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH GULL WING 500 µm QUAD 1.7 mm 12 mm 12 mm RENESAS ELECTRONICS CORP LQFP 80 PLQP0080KB compliant 8542.31.00.01 2018-04-09 Renesas Electronics
S9S08RN32W1MLC
NXP Semiconductors
$3.4200 Buy Yes Active 8 20 MHz 4096 20 MHz YES 3 V MICROPROCESSOR CMOS NO FIXED POINT NO YES 12 2 8 14.8 mA 5.5 V 2.7 V AUTOMOTIVE S-PQFP-G32 e3 3 125 °C -40 °C 260 40 32 PLASTIC/EPOXY LQFP QFP32,.35SQ,32 SQUARE FLATPACK, LOW PROFILE Matte Tin (Sn) GULL WING 800 µm QUAD 1.6 mm 7 mm 7 mm NXP SEMICONDUCTORS compliant 8542.31.00.01 NXP LQFP-32 3A991.A.2
NHPXA270C5C520
Intel Corporation
$3.4208 Buy Yes Transferred 32 520 MHz 32 26 3.6864 MHz YES 1.45 V MICROPROCESSOR, RISC CMOS YES FIXED POINT YES YES 1.595 V 1.3775 V S-PBGA-B360 Not Qualified e1 360 PLASTIC/EPOXY BGA SQUARE GRID ARRAY TIN SILVER COPPER BALL BOTTOM INTEL CORP BGA 360 compliant 8542.31.00.01 23 X 23 MM, 2.4 MM PITCH, PLASTIC, LEAD FREE, BGA-360
S9S08RN32W1MLH
NXP Semiconductors
$3.4550 Buy Yes Active 8 20 MHz 4096 20 MHz YES 3 V MICROPROCESSOR CMOS NO FIXED POINT NO YES 16 3 8 14.8 mA 5.5 V 2.7 V AUTOMOTIVE S-PQFP-G64 e3 3 125 °C -40 °C 260 40 64 PLASTIC/EPOXY LFQFP QFP64,.47SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH Matte Tin (Sn) GULL WING 500 µm QUAD 1.6 mm 10 mm 10 mm NXP SEMICONDUCTORS compliant 8542.31.00.01 NXP LQFP-64 3A991.A.2
S9S08RN48W1MLCR
NXP Semiconductors
$3.5250 Buy Yes Active MICROPROCESSOR e3 3 260 40 Tin (Sn) NXP SEMICONDUCTORS compliant 8542.31.00.01 3A991.A.2