Filter Your Search
41 - 50 of 81,628 results
|
S9S08RN48W1MLH
NXP Semiconductors
|
$3.7100 Buy | Yes | Active | 8 | 20 MHz | 4096 | 20 MHz | YES | 3 V | MICROPROCESSOR | CMOS | NO | FIXED POINT | NO | YES | 16 | 3 | 8 | 14.8 mA | 5.5 V | 2.7 V | AUTOMOTIVE | S-PQFP-G64 | e3 | 3 | 125 °C | -40 °C | 260 | 40 | 64 | PLASTIC/EPOXY | LFQFP | QFP64,.47SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Matte Tin (Sn) | GULL WING | 500 µm | QUAD | 1.6 mm | 10 mm | 10 mm | NXP SEMICONDUCTORS | LQFP-64 | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | |||||||||||||||||||
|
R5F11NMEAFB#30
Renesas Electronics Corporation
|
$3.7822 Buy | Yes | Yes | End Of Life | 16 | 20 MHz | 65536 | 5632 | RL78 | 24 MHz | 53 | 11 | YES | 3 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 8MHZ AT 2.4MIN SUPPLY | NO | YES | NO | FIXED POINT | YES | NO | YES | 8 | 3 | 8 | 8 | YES | FLASH | 6.4 mA | 5.5 V | 3 V | INDUSTRIAL | S-PQFP-G80 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 80 | PLASTIC/EPOXY | LFQFP | QFP80,.55SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.7 mm | 12 mm | 12 mm | RENESAS ELECTRONICS CORP | compliant | 8542.31.00.01 | Renesas Electronics | LQFP | 80 | PLQP0080KB | 2018-04-09 | ||||||||
|
S9S08RN60W1MLC
NXP Semiconductors
|
$3.9650 Buy | Yes | Active | 8 | 20 MHz | 4096 | 20 MHz | YES | 3 V | MICROPROCESSOR | CMOS | NO | FIXED POINT | NO | YES | 12 | 2 | 8 | 14.8 mA | 5.5 V | 2.7 V | AUTOMOTIVE | S-PQFP-G32 | e3 | 3 | 125 °C | -40 °C | 260 | 40 | 32 | PLASTIC/EPOXY | LQFP | QFP32,.35SQ,32 | SQUARE | FLATPACK, LOW PROFILE | Matte Tin (Sn) | GULL WING | 800 µm | QUAD | 1.6 mm | 7 mm | 7 mm | NXP SEMICONDUCTORS | LQFP-32 | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | |||||||||||||||||||
|
MIMXRT1015CAF4BR
NXP Semiconductors
|
$4.0250 Buy | Active | MICROPROCESSOR, RISC | NXP SEMICONDUCTORS | unknown | NXP | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
S9S08RN32W1MLCR
NXP Semiconductors
|
$4.0350 Buy | Yes | Active | MICROPROCESSOR | 3 | 260 | 40 | NXP SEMICONDUCTORS | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | |||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
S9S08RN60W1MLF
NXP Semiconductors
|
$4.1850 Buy | Yes | Active | 8 | 20 MHz | 4096 | 20 MHz | YES | 3 V | MICROPROCESSOR | CMOS | NO | FIXED POINT | NO | YES | 16 | 3 | 8 | 14.8 mA | 5.5 V | 2.7 V | AUTOMOTIVE | S-PQFP-G48 | e3 | 3 | 125 °C | -40 °C | 260 | 40 | 48 | PLASTIC/EPOXY | LFQFP | QFP48,.35SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Matte Tin (Sn) | GULL WING | 500 µm | QUAD | 1.6 mm | 7 mm | 7 mm | NXP SEMICONDUCTORS | LQFP-48 | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | |||||||||||||||||||
|
S9S08RN60W1MLFR
NXP Semiconductors
|
$4.1850 Buy | Yes | Active | MICROPROCESSOR | 3 | 260 | 40 | NXP SEMICONDUCTORS | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | |||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
MIMXRT1011DAE5A
NXP Semiconductors
|
$4.1923 Buy | Yes | Active | MICROPROCESSOR, RISC | e3 | 3 | 260 | 40 | Tin (Sn) | NXP SEMICONDUCTORS | compliant | 5A992.C | 8542.31.00.01 | NXP | 2019-09-25 | ||||||||||||||||||||||||||||||||||||||||||||||||||||
![]() |
AT97SC3204-X4A13-10
Microchip Technology Inc
|
$4.2450 Buy | Yes | Yes | Not Recommended | 8 | YES | 3.3 V | CRYPTOGRAPHIC AUTHENTICATOR | CMOS | FIXED POINT | NO | NO | R-PDSO-G28 | 70 °C | 28 | PLASTIC/EPOXY | TSSOP | TSSOP28,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 1.1 mm | 4.4 mm | 9.7 mm | MICROCHIP TECHNOLOGY INC | TSSOP-28 | compliant | 5A992.C | 8542.31.00.01 | ||||||||||||||||||||||||||||||||||||
|
MIMXRT1015DAF5B
NXP Semiconductors
|
$4.2655 Buy | Yes | Active | MICROPROCESSOR, RISC | 3 | 260 | 40 | NXP SEMICONDUCTORS | compliant | NXP |