Parametric results for: mpc8347cvraddb under Microprocessors

Filter Your Search

41 - 50 of 81,629 results

|
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
S9S08RN48W1MLF
NXP Semiconductors
$3.5250 Yes Active 8 20 MHz 4096 20 MHz YES 3 V MICROPROCESSOR CMOS NO FIXED POINT NO YES 16 3 8 14.8 mA 5.5 V 2.7 V AUTOMOTIVE S-PQFP-G48 e3 3 125 °C -40 °C 260 40 48 PLASTIC/EPOXY LFQFP QFP48,.35SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH Matte Tin (Sn) GULL WING 500 µm QUAD 1.6 mm 7 mm 7 mm NXP SEMICONDUCTORS LQFP-48 compliant 3A991.A.2 8542.31.00.01
S9S08RN48W1MLH
NXP Semiconductors
$3.7100 Yes Active 8 20 MHz 4096 20 MHz YES 3 V MICROPROCESSOR CMOS NO FIXED POINT NO YES 16 3 8 14.8 mA 5.5 V 2.7 V AUTOMOTIVE S-PQFP-G64 e3 3 125 °C -40 °C 260 40 64 PLASTIC/EPOXY LFQFP QFP64,.47SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH Matte Tin (Sn) GULL WING 500 µm QUAD 1.6 mm 10 mm 10 mm NXP SEMICONDUCTORS LQFP-64 compliant 3A991.A.2 8542.31.00.01 NXP
R5F11NMEAFB#30
Renesas Electronics Corporation
$3.7822 Yes Yes End Of Life 16 20 MHz 65536 5632 RL78 24 MHz 53 11 YES 3 V MICROCONTROLLER CMOS ALSO OPERATES AT 8MHZ AT 2.4MIN SUPPLY NO YES NO FIXED POINT YES NO YES 8 3 8 8 YES FLASH 6.4 mA 5.5 V 3 V INDUSTRIAL S-PQFP-G80 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 80 PLASTIC/EPOXY LFQFP QFP80,.55SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH GULL WING 500 µm QUAD 1.7 mm 12 mm 12 mm RENESAS ELECTRONICS CORP compliant 8542.31.00.01 Renesas Electronics LQFP 80 PLQP0080KB 2018-04-09
S9S08RN60W1MLC
NXP Semiconductors
$3.9650 Yes Active 8 20 MHz 4096 20 MHz YES 3 V MICROPROCESSOR CMOS NO FIXED POINT NO YES 12 2 8 14.8 mA 5.5 V 2.7 V AUTOMOTIVE S-PQFP-G32 e3 3 125 °C -40 °C 260 40 32 PLASTIC/EPOXY LQFP QFP32,.35SQ,32 SQUARE FLATPACK, LOW PROFILE Matte Tin (Sn) GULL WING 800 µm QUAD 1.6 mm 7 mm 7 mm NXP SEMICONDUCTORS LQFP-32 compliant 3A991.A.2 8542.31.00.01 NXP
MIMXRT1015CAF4BR
NXP Semiconductors
$4.0250 Active MICROPROCESSOR, RISC NXP SEMICONDUCTORS unknown NXP
S9S08RN32W1MLCR
NXP Semiconductors
$4.0350 Yes Active MICROPROCESSOR 3 260 40 NXP SEMICONDUCTORS compliant 3A991.A.2 8542.31.00.01 NXP
S9S08RN60W1MLFR
NXP Semiconductors
$4.1850 Yes Active MICROPROCESSOR 3 260 40 NXP SEMICONDUCTORS compliant 3A991.A.2 8542.31.00.01 NXP
S9S08RN60W1MLF
NXP Semiconductors
$4.1850 Yes Active 8 20 MHz 4096 20 MHz YES 3 V MICROPROCESSOR CMOS NO FIXED POINT NO YES 16 3 8 14.8 mA 5.5 V 2.7 V AUTOMOTIVE S-PQFP-G48 e3 3 125 °C -40 °C 260 40 48 PLASTIC/EPOXY LFQFP QFP48,.35SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH Matte Tin (Sn) GULL WING 500 µm QUAD 1.6 mm 7 mm 7 mm NXP SEMICONDUCTORS LQFP-48 compliant 3A991.A.2 8542.31.00.01 NXP
MIMXRT1011DAE5A
NXP Semiconductors
$4.1923 Yes Active MICROPROCESSOR, RISC e3 3 260 40 Tin (Sn) NXP SEMICONDUCTORS compliant 5A992.C 8542.31.00.01 NXP 2019-09-25
AT97SC3204-X4A13-10
Microchip Technology Inc
$4.2450 Yes Yes Not Recommended 8 YES 3.3 V CRYPTOGRAPHIC AUTHENTICATOR CMOS FIXED POINT NO NO R-PDSO-G28 70 °C 28 PLASTIC/EPOXY TSSOP TSSOP28,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH GULL WING 650 µm DUAL 1.1 mm 4.4 mm 9.7 mm MICROCHIP TECHNOLOGY INC TSSOP-28 compliant 5A992.C 8542.31.00.01