Parametric results for: pic18f97j94-i/pt under Microcontrollers

Filter Your Search

61 - 70 of 466,966 results

|
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
ATTINY202-SSF
Microchip Technology Inc
$0.4633 Yes Active 8 16 MHz 1024 128 128 AVR RISC 16 MHz 8 2 YES 5 V MICROCONTROLLER, RISC CMOS ALSO OPERATES at 2.7V MINIMUM SUPPLY AT 8 MHZ NO NO NO FIXED POINT YES NO YES 6 1 8 16 YES FLASH 5.5 V 4.5 V AUTOMOTIVE R-PDSO-G8 e3 125 °C -40 °C 8 PLASTIC/EPOXY SOP SOP8,.23 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm MICROCHIP TECHNOLOGY INC SOIC-8 unknown EAR99 8542.31.00.01 2019-07-03 Microchip
PIC16F18325-I/P
Microchip Technology Inc
$0.4661 Yes Active 8 32 MHz 14336 1024 PIC16 32 MHz 12 9 NO 3 V MICROCONTROLLER, RISC CMOS OPERATES AT 2.3V MIN @ 16 MHZ NO YES NO FIXED POINT YES NO YES 1 1 8 8 YES FLASH 3.1 mA 5.5 V 2.5 V INDUSTRIAL R-PDIP-T14 Not Qualified e3 85 °C -40 °C 14 PLASTIC/EPOXY DIP DIP14,.3 RECTANGULAR IN-LINE Matte Tin (Sn) THROUGH-HOLE 2.54 mm DUAL 5.334 mm 7.62 mm 19.05 mm MICROCHIP TECHNOLOGY INC DIP-14 compliant EAR99 8542.31.00.01 Microchip
PIC16F15213T-I/MF
Microchip Technology Inc
$0.4665 Yes Active 8 32 MHz 3584 256 256 PIC16 32 MHz 6 4 YES 3 V MICROCONTROLLER, RISC CMOS OPERATES AT 1.8V MIN @ 16 MHZ NO NO NO FIXED POINT YES NO YES 1 1 8 8 YES FLASH 3.6 mA 5.5 V 2.5 V INDUSTRIAL S-PDSO-N8 e3 85 °C -40 °C 8 PLASTIC/EPOXY HVSON SOLCC8,.12,25 SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE Matte Tin (Sn) NO LEAD 650 µm DUAL 1 mm 3 mm 3 mm MICROCHIP TECHNOLOGY INC DFN-8 compliant EAR99 8542.31.00.01 2020-09-01 Microchip
PIC16F15214T-I/SN
Microchip Technology Inc
$0.4665 Yes Active 8 32 MHz 7168 512 512 PIC16 32 MHz 6 4 YES 3 V MICROCONTROLLER, RISC CMOS OPERATES AT 1.8V MIN @ 16 MHZ NO NO NO FIXED POINT YES NO YES 1 1 8 8 YES FLASH 3.6 mA 5.5 V 2.5 V INDUSTRIAL R-PDSO-G8 e3 85 °C -40 °C 8 PLASTIC/EPOXY SOP SOP8,.3 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm MICROCHIP TECHNOLOGY INC SOIC-8 compliant EAR99 8542.31.00.01 2020-09-01 Microchip
PIC10F206-E/P
Microchip Technology Inc
$0.4694 Yes Yes Active 8 4 MHz 768 24 PIC10 4.2 MHz 4 2 NO 5 V MICROCONTROLLER, RISC CMOS NO NO NO FIXED POINT NO NO YES 8 8 NO FLASH 1.1 mA 5.5 V 2 V AUTOMOTIVE R-PDIP-T8 Not Qualified e3 125 °C -40 °C TS 16949 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE Matte Tin (Sn) THROUGH-HOLE 2.54 mm DUAL 4.32 mm 7.62 mm 9.46 mm MICROCHIP TECHNOLOGY INC 0.300 INCH, LEAD FREE, PLASTIC, MS-001, DIP-8 compliant EAR99 8542.31.00.01 Microchip DIP 8
MSP430G2152IRSA16R
Texas Instruments
$0.4770 Yes Yes Active 16 16 MHz 1024 128 0.125 MSP430 16 MHz 16 4 YES 2.7 V MICROCONTROLLER, RISC CMOS ALSO OPERATES AT 1.8 V MINIMUM SUPPLY AT 6MHZ YES NO YES FIXED POINT YES NO YES 1 8 8 YES FLASH 400 µA 3.6 V 2.7 V INDUSTRIAL S-PQCC-N16 Not Qualified e4 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY HVQCCN LCC16,.16SQ,25 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 650 µm QUAD 1 mm 4 mm 4 mm TEXAS INSTRUMENTS INC GREEN, PLASTIC, QFN-16 compliant EAR99 8542.31.00.01 Texas Instruments QFN 16
MSP430G2132IPW14R
Texas Instruments
$0.4770 Yes Yes Active 16 16 MHz 1024 128 0.125 MSP430 32 kHz 16 4 YES 2.2 V MICROCONTROLLER, RISC CMOS ALSO OPERATES 1.8 V MINIMUM SUPPLY AT 6 MHZ AND 2.7 V MINIMUM SUPPLY AT 12 MHZ YES NO YES FIXED POINT YES NO YES 1 8 8 YES FLASH 400 µA 3.6 V 2.2 V INDUSTRIAL R-PDSO-G14 Not Qualified e4 1 85 °C -40 °C 260 30 14 PLASTIC/EPOXY TSSOP TSSOP14,.25 RECTANGULAR SMALL OUTLINE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm TEXAS INSTRUMENTS INC GREEN, PLASTIC, TSSOP-14 compliant EAR99 8542.31.00.01 Texas Instruments TSSOP 14
MSP430G2132IRSA16R
Texas Instruments
$0.4770 Yes Yes Active 16 16 MHz 1024 128 0.125 MSP430 32 kHz 16 4 YES 2.2 V MICROCONTROLLER, RISC CMOS ALSO OPERATES 1.8 V MINIMUM SUPPLY AT 6 MHZ AND 2.7 V MINIMUM SUPPLY AT 12 MHZ YES NO YES FIXED POINT YES NO YES 1 8 8 YES FLASH 400 µA 3.6 V 2.2 V INDUSTRIAL S-PQCC-N16 Not Qualified e4 2 85 °C -40 °C 260 30 16 PLASTIC/EPOXY HVQCCN LCC16,.16SQ,25 SQUARE CHIP CARRIER Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 650 µm QUAD 1 mm 4 mm 4 mm TEXAS INSTRUMENTS INC GREEN, PLASTIC, VQFN-16 compliant EAR99 8542.31.00.01 Texas Instruments QFN 16
STM8S003F3U6TR
STMicroelectronics
$0.4772 Yes Active 8 16 MHz 8192 1024 1024 STM8S 16 MHz 16 3 YES 3.3 V MICROCONTROLLER CMOS NO NO NO FIXED POINT YES NO YES 16 8 8 YES FLASH 100 mA 5.5 V 3.3 V INDUSTRIAL S-XQCC-N20 Not Qualified 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 20 UNSPECIFIED HVQCCN LCC24,.19SQ,25 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE NO LEAD 500 µm QUAD 600 µm 3 mm 3 mm STMICROELECTRONICS UFQFPN-20 compliant EAR99 8542.31.00.01 STMicroelectronics QFN 20 UFQFPN
R5F10Y14DSP#30
Renesas Electronics Corporation
$0.4780 Yes Yes End Of Life 20 MHz 1024 128 RL78 20 MHz 8 4 YES 3 V MICROCONTROLLER CMOS NO NO NO FIXED POINT YES NO YES 2 8 8 YES FLASH 2.04 mA 5.5 V 2.7 V INDUSTRIAL R-PDSO-G10 3 85 °C -40 °C 10 PLASTIC/EPOXY SSOP SSOP10,.25 RECTANGULAR SMALL OUTLINE, SHRINK PITCH GULL WING 650 µm DUAL 1.45 mm 3.6 mm 4.4 mm RENESAS ELECTRONICS CORP compliant Renesas Electronics LSSOP 10 PLSP0010JA