Parametric results for: STM32F334C6T7XXX under Microcontrollers

Filter Your Search

11 - 20 of 466,968 results

|
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
PIC16F753-I/ML
Microchip Technology Inc
$0.3326 Buy Yes Active 8 20 MHz 3584 128 PIC16 20 MHz 12 5 YES 5 V MICROCONTROLLER, RISC CMOS ALSO OPERATES WITH 3VMIN @ 10MHZ AND 2VMIN @ 8MHZ NO YES NO FIXED POINT YES YES YES 1 8 8 YES FLASH 3.53 mA 5.5 V 4.5 V INDUSTRIAL S-PQCC-N16 Not Qualified e3 1 85 °C -40 °C 260 TS 16949 40 16 PLASTIC/EPOXY HVQCCN LCC16,.16SQ,25 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE Matte Tin (Sn) NO LEAD 650 µm QUAD 1 mm 4 mm 4 mm MICROCHIP TECHNOLOGY INC compliant 8542.31.00.01 Microchip
MSP430FR2110IRLLR
Texas Instruments
$0.3447 Buy Yes Yes Active 16 16 MHz 2048 1024 MSP430 16 MHz 12 YES 2 V MICROCONTROLLER, RISC CMOS YES NO NO YES NO YES 8 YES FRAM 3.6 V 2 V INDUSTRIAL S-PQCC-N24 e4 1 85 °C -40 °C 260 30 24 PLASTIC/EPOXY HQCCN LCC24,.13SQ,16 SQUARE CHIP CARRIER, HEAT SINK/SLUG Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 400 µm QUAD 1 mm 3 mm 3 mm TEXAS INSTRUMENTS INC compliant 8542.31.00.01 Texas Instruments VQFN-24 EAR99 2016-08-14
ATTINY10-TSHR
Microchip Technology Inc
$0.3616 Buy Yes Yes Active 8 12 MHz 1024 32 AVR RISC 12 MHz 4 1 YES 5 V MICROCONTROLLER, RISC CMOS OPERATES AT 2.7 V MIN SUPPLY AT 8 MHz AND 1.8 V MIN AT 4 MHz NO NO NO FIXED POINT YES NO YES 5 8 8 YES FLASH 4 mA 5.5 V 4.5 V INDUSTRIAL R-PDSO-G6 Not Qualified e3 85 °C -40 °C TS 16949 6 PLASTIC/EPOXY LSSOP TSOP6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH Matte Tin (Sn) GULL WING 950 µm DUAL 1.45 mm 1.6 mm 2.9 mm MICROCHIP TECHNOLOGY INC compliant 8542.31.00.01 Microchip SOT-23, 6 PIN EAR99
PIC16F570-I/SP
Microchip Technology Inc
$0.3644 Buy Yes Active 8 20 MHz 3072 132 PIC16 20 MHz 25 2 NO 3 V MICROCONTROLLER, RISC CMOS NO NO NO FIXED POINT YES NO YES 8 8 NO FLASH 2.3 mA 5.5 V 2 V INDUSTRIAL R-PDIP-T28 Not Qualified e3 85 °C -40 °C TS 16949 28 PLASTIC/EPOXY DIP DIP28,.6 RECTANGULAR IN-LINE Matte Tin (Sn) THROUGH-HOLE 2.54 mm DUAL 4.572 mm 15.24 mm 34.671 mm MICROCHIP TECHNOLOGY INC compliant 8542.31.00.01 Microchip DIP-28 EAR99
ATTINY9-TSHR
Microchip Technology Inc
$0.3693 Buy Yes Yes Active 8 12 MHz 1024 32 AVR RISC 12 MHz 4 1 YES 5 V MICROCONTROLLER, RISC CMOS OPERATES AT 2.7 V MIN SUPPLY AT 8 MHz AND 1.8 V MIN AT 4 MHz NO NO NO FIXED POINT NO NO YES 5 8 8 YES FLASH 4 mA 5.5 V 4.5 V INDUSTRIAL R-PDSO-G6 Not Qualified e3 85 °C -40 °C TS 16949 6 PLASTIC/EPOXY LSSOP TSOP6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH Matte Tin (Sn) GULL WING 950 µm DUAL 1.45 mm 1.6 mm 2.9 mm MICROCHIP TECHNOLOGY INC compliant 8542.31.00.01 Microchip SOT-23, 6 PIN EAR99
MSP430FR2000IPW16
Texas Instruments
$0.3715 Buy Yes Yes Active 16 16 MHz 512 512 MSP430 16 MHz 12 YES 3 V MICROCONTROLLER, RISC CMOS YES NO NO YES NO YES 8 YES FRAM 3.6 V 3 V INDUSTRIAL R-PDSO-G16 e4 2 85 °C -40 °C 260 30 16 PLASTIC/EPOXY TSSOP TSSOP16,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm TEXAS INSTRUMENTS INC compliant 8542.31.00.01 Texas Instruments TSSOP-16 EAR99 2017-07-13
PIC16F15213-E/SN
Microchip Technology Inc
$0.3720 Buy Yes Active 8 32 MHz 3584 256 256 PIC16 32 MHz 6 4 YES 3 V MICROCONTROLLER, RISC CMOS OPERATES AT 1.8V MIN @ 16 MHZ NO NO NO FIXED POINT YES NO YES 1 1 8 8 YES FLASH 3.6 mA 5.5 V 2.5 V AUTOMOTIVE R-PDSO-G8 e3 125 °C -40 °C 8 PLASTIC/EPOXY SOP SOP8,.3 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm MICROCHIP TECHNOLOGY INC compliant 8542.31.00.01 Microchip SOIC-8 EAR99 2020-04-16
PIC16F15213-I/MF
Microchip Technology Inc
$0.3744 Buy Yes Active 8 32 MHz 3584 256 256 PIC16 32 MHz 6 4 YES 3 V MICROCONTROLLER, RISC CMOS OPERATES AT 1.8V MIN @ 16 MHZ NO NO NO FIXED POINT YES NO YES 1 1 8 8 YES FLASH 3.6 mA 5.5 V 2.5 V INDUSTRIAL S-PDSO-N8 e3 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY HVSON SOLCC8,.12,25 SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE Matte Tin (Sn) NO LEAD 650 µm DUAL 1 mm 3 mm 3 mm MICROCHIP TECHNOLOGY INC compliant 8542.31.00.01 Microchip DFN-8 EAR99 2020-09-01
MSP430FR2000IRLLT
Texas Instruments
$0.3744 Buy Yes Yes Active 16 16 MHz 512 512 MSP430 16 MHz 12 YES 3 V MICROCONTROLLER, RISC CMOS YES NO NO YES NO YES 8 YES FRAM 3.6 V 3 V INDUSTRIAL S-PQCC-N16 e4 1 85 °C -40 °C 260 30 24 PLASTIC/EPOXY HVQCCN LCC24,.13SQ,16 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 400 µm QUAD 1 mm 3 mm 3 mm TEXAS INSTRUMENTS INC compliant 8542.31.00.01 VQFN-24 EAR99 2017-08-04
MSP430FR2000IPW16R
Texas Instruments
$0.3748 Buy Yes Yes Active 16 16 MHz 512 512 MSP430 16 MHz 12 YES 3 V MICROCONTROLLER, RISC CMOS YES NO NO YES NO YES 8 YES FRAM 3.6 V 3 V INDUSTRIAL R-PDSO-G16 e4 2 85 °C -40 °C 260 30 16 PLASTIC/EPOXY TSSOP TSSOP16,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm TEXAS INSTRUMENTS INC compliant 8542.31.00.01 Texas Instruments TSSOP-16 EAR99 2017-08-04