Parametric results for: PIC16F1824-E/STV10 under Microcontrollers

Filter Your Search

71 - 80 of 466,966 results

|
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
ATTINY5-TS8R
Microchip Technology Inc
$0.4780 Buy Yes Yes Active 8 10 MHz 512 32 AVR RISC 12 MHz 4 1 YES 5 V MICROCONTROLLER, RISC CMOS OPERATES AT 2.7 V MIN SUPPLY AT 8 MHz AND 1.8 V MIN AT 4 MHz NO NO NO FIXED POINT YES NO YES 5 8 8 YES FLASH 4 mA 5.5 V 4.5 V AUTOMOTIVE R-PDSO-G6 Not Qualified e3 125 °C -40 °C TS 16949 6 PLASTIC/EPOXY LSSOP TSOP6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH Matte Tin (Sn) GULL WING 950 µm DUAL 1.45 mm 1.6 mm 2.9 mm MICROCHIP TECHNOLOGY INC SOT-23, 6 PIN compliant EAR99 8542.31.00.01 Microchip
MSP430G2210ID
Texas Instruments
$0.4786 Buy Yes Yes Active 16 16 MHz 2048 128 0.125 MSP430 16 MHz 4 2 YES 3.3 V MICROCONTROLLER, RISC CMOS ALSO OPERATES 1.8V AT 6 MHZ YES NO YES FIXED POINT YES NO YES 8 8 YES FLASH 370 µA 3.6 V 3.3 V INDUSTRIAL R-PDSO-G8 Not Qualified e4 3 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm TEXAS INSTRUMENTS INC GREEN, PLASTIC, MS-012AA, SOIC-8 compliant EAR99 8542.31.00.01 Texas Instruments SOIC 8
PIC16F722A-I/MV
Microchip Technology Inc
$0.4804 Buy Yes Yes Active 8 20 MHz 3584 128 PIC 20 MHz 25 YES 3.3 V MICROCONTROLLER, RISC CMOS NO NO YES 8 YES FLASH 3.2 mA 5.5 V 3.3 V INDUSTRIAL S-PQCC-N28 Not Qualified e3 1 85 °C -40 °C 260 40 28 PLASTIC/EPOXY HVQCCN LCC28,.16SQ,16 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE Matte Tin (Sn) - annealed NO LEAD 400 µm QUAD 550 µm 4 mm 4 mm MICROCHIP TECHNOLOGY INC 4 X 4 MM, 0.50 MM HEGHT, ROHS COMPLIANT, PLASTIC, UQFN-28 compliant EAR99 8542.31.00.01 Microchip QFN 28
PIC16F15223-I/ST
Microchip Technology Inc
$0.4809 Buy Yes Active 8 32 MHz 3584 256 256 PIC16 32 MHz 12 4 YES 3 V MICROCONTROLLER, RISC CMOS OPERATES AT 1.8V MIN @ 16 MHZ NO NO NO FIXED POINT YES NO YES 1 1 8 8 YES FLASH 3.6 mA 5.5 V 2.5 V INDUSTRIAL R-PDSO-G14 e3 85 °C -40 °C 14 PLASTIC/EPOXY TSSOP TSSOP14,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Matte Tin (Sn) GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm MICROCHIP TECHNOLOGY INC TSSOP-14 compliant EAR99 8542.31.00.01 Microchip 2020-04-16
MSP430FR2111IPW16
Texas Instruments
$0.4823 Buy Yes Yes Active 16 16 MHz 3840 1024 MSP430 16 MHz 12 YES 2 V MICROCONTROLLER, RISC CMOS YES NO NO YES NO YES 8 YES FRAM 3.6 V 2 V INDUSTRIAL R-PDSO-G16 e4 2 85 °C -40 °C 260 30 16 PLASTIC/EPOXY TSSOP TSSOP16,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm TEXAS INSTRUMENTS INC TSSOP-16 compliant EAR99 8542.31.00.01 Texas Instruments 2016-08-14
MSP430FR2111IRLLT
Texas Instruments
$0.4823 Buy Yes Yes Active 16 16 MHz 3840 1024 MSP430 16 MHz 12 YES 2 V MICROCONTROLLER, RISC CMOS YES NO NO YES NO YES 8 YES FRAM 3.6 V 2 V INDUSTRIAL S-PQCC-N24 e4 1 85 °C -40 °C 260 30 24 PLASTIC/EPOXY HQCCN LCC24,.13SQ,16 SQUARE CHIP CARRIER, HEAT SINK/SLUG Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 400 µm QUAD 1 mm 3 mm 3 mm TEXAS INSTRUMENTS INC VQFN-24 compliant EAR99 8542.31.00.01 Texas Instruments 2016-08-14
PIC16F18855-I/SO
Microchip Technology Inc
$0.4844 Buy Yes Active 8 32 MHz 14336 1024 1024 PIC16 32 MHz 25 7 YES 3 V MICROCONTROLLER, RISC CMOS ALSO OPERATES AT 2.3 V MINIMUM SUPPLY AT 16 MHZ NO YES NO FIXED POINT YES NO YES 1 1 8 8 YES FLASH 4.25 mA 5.5 V 2.5 V INDUSTRIAL R-PDSO-G28 e3 85 °C -40 °C ISO/TS-16949 28 PLASTIC/EPOXY SOP SOP28,.4 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 2.65 mm 7.5 mm 17.9 mm MICROCHIP TECHNOLOGY INC compliant 3A991.A.2 8542.31.00.01 Microchip
R5F10Y17ASP#30
Renesas Electronics Corporation
$0.4858 Buy Yes Yes End Of Life 16 20 MHz 4096 20 MHz 8 YES 3 V MICROCONTROLLER CMOS NO YES YES FLASH 5.5 V 2.7 V R-PDSO-G10 3 10 PLASTIC/EPOXY SSOP RECTANGULAR SMALL OUTLINE, SHRINK PITCH GULL WING 635 µm DUAL 3.6 mm 4.4 mm RENESAS ELECTRONICS CORP compliant 8542.31.00.01 Renesas Electronics LSSOP 10 PLSP0010JA
PIC16F15214-I/MF
Microchip Technology Inc
$0.4863 Buy Yes Active 8 32 MHz 7168 512 512 PIC16 32 MHz 6 4 YES 3 V MICROCONTROLLER, RISC CMOS OPERATES AT 1.8V MIN @ 16 MHZ NO NO NO FIXED POINT YES NO YES 1 1 8 8 YES FLASH 3.6 mA 5.5 V 2.5 V INDUSTRIAL S-PDSO-N8 e3 85 °C -40 °C 8 PLASTIC/EPOXY HVSON SOLCC8,.12,25 SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE Matte Tin (Sn) NO LEAD 650 µm DUAL 1 mm 3 mm 3 mm MICROCHIP TECHNOLOGY INC DFN-8 compliant EAR99 8542.31.00.01 Microchip 2020-09-01
ATTINY402-SSF
Microchip Technology Inc
$0.4877 Buy Yes Active 8 16 MHz 4096 256 256 AVR RISC 16 MHz 8 2 YES 5 V MICROCONTROLLER, RISC CMOS ALSO OPERATES at 2.7V MINIMUM SUPPLY AT 8 MHZ NO NO NO FIXED POINT YES NO YES 6 1 8 8 YES FLASH 5.5 V 4.5 V AUTOMOTIVE R-PDSO-G8 e3 125 °C -40 °C 8 PLASTIC/EPOXY SOP SOP8,.23 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm MICROCHIP TECHNOLOGY INC unknown EAR99 8542.31.00.01 Microchip 2019-07-03