Filter Your Search
61 - 70 of 466,966 results
|
ATTINY202-SSF
Microchip Technology Inc
|
$0.4633 Buy | Yes | Active | 8 | 16 MHz | 1024 | 128 | 128 | AVR RISC | 16 MHz | 8 | 2 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES at 2.7V MINIMUM SUPPLY AT 8 MHZ | NO | NO | NO | FIXED POINT | YES | NO | YES | 6 | 1 | 8 | 16 | YES | FLASH | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDSO-G8 | e3 | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.23 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | MICROCHIP TECHNOLOGY INC | SOIC-8 | unknown | EAR99 | 8542.31.00.01 | 2019-07-03 | Microchip | |||||||||||||
|
PIC16F18325-I/P
Microchip Technology Inc
|
$0.4661 Buy | Yes | Active | 8 | 32 MHz | 14336 | 1024 | PIC16 | 32 MHz | 12 | 9 | NO | 3 V | MICROCONTROLLER, RISC | CMOS | OPERATES AT 2.3V MIN @ 16 MHZ | NO | YES | NO | FIXED POINT | YES | NO | YES | 1 | 1 | 8 | 8 | YES | FLASH | 3.1 mA | 5.5 V | 2.5 V | INDUSTRIAL | R-PDIP-T14 | Not Qualified | e3 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 5.334 mm | 7.62 mm | 19.05 mm | MICROCHIP TECHNOLOGY INC | DIP-14 | compliant | EAR99 | 8542.31.00.01 | Microchip | |||||||||||||
|
PIC16F15213T-I/MF
Microchip Technology Inc
|
$0.4665 Buy | Yes | Active | 8 | 32 MHz | 3584 | 256 | 256 | PIC16 | 32 MHz | 6 | 4 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | OPERATES AT 1.8V MIN @ 16 MHZ | NO | NO | NO | FIXED POINT | YES | NO | YES | 1 | 1 | 8 | 8 | YES | FLASH | 3.6 mA | 5.5 V | 2.5 V | INDUSTRIAL | S-PDSO-N8 | e3 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.12,25 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) | NO LEAD | 650 µm | DUAL | 1 mm | 3 mm | 3 mm | MICROCHIP TECHNOLOGY INC | DFN-8 | compliant | EAR99 | 8542.31.00.01 | 2020-09-01 | Microchip | ||||||||||||
|
PIC16F15214T-I/SN
Microchip Technology Inc
|
$0.4665 Buy | Yes | Active | 8 | 32 MHz | 7168 | 512 | 512 | PIC16 | 32 MHz | 6 | 4 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | OPERATES AT 1.8V MIN @ 16 MHZ | NO | NO | NO | FIXED POINT | YES | NO | YES | 1 | 1 | 8 | 8 | YES | FLASH | 3.6 mA | 5.5 V | 2.5 V | INDUSTRIAL | R-PDSO-G8 | e3 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.3 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | MICROCHIP TECHNOLOGY INC | SOIC-8 | compliant | EAR99 | 8542.31.00.01 | 2020-09-01 | Microchip | ||||||||||||
![]() |
PIC10F206-E/P
Microchip Technology Inc
|
$0.4694 Buy | Yes | Yes | Active | 8 | 4 MHz | 768 | 24 | PIC10 | 4.2 MHz | 4 | 2 | NO | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | FIXED POINT | NO | NO | YES | 8 | 8 | NO | FLASH | 1.1 mA | 5.5 V | 2 V | AUTOMOTIVE | R-PDIP-T8 | Not Qualified | e3 | 125 °C | -40 °C | TS 16949 | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 4.32 mm | 7.62 mm | 9.46 mm | MICROCHIP TECHNOLOGY INC | 0.300 INCH, LEAD FREE, PLASTIC, MS-001, DIP-8 | compliant | EAR99 | 8542.31.00.01 | Microchip | DIP | 8 | ||||||||||||
![]() |
MSP430G2152IRSA16R
Texas Instruments
|
$0.4770 Buy | Yes | Yes | Active | 16 | 16 MHz | 1024 | 128 | 0.125 | MSP430 | 16 MHz | 16 | 4 | YES | 2.7 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES AT 1.8 V MINIMUM SUPPLY AT 6MHZ | YES | NO | YES | FIXED POINT | YES | NO | YES | 1 | 8 | 8 | YES | FLASH | 400 µA | 3.6 V | 2.7 V | INDUSTRIAL | S-PQCC-N16 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | HVQCCN | LCC16,.16SQ,25 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 650 µm | QUAD | 1 mm | 4 mm | 4 mm | TEXAS INSTRUMENTS INC | GREEN, PLASTIC, QFN-16 | compliant | EAR99 | 8542.31.00.01 | Texas Instruments | QFN | 16 | |||||||
![]() |
MSP430G2132IPW14R
Texas Instruments
|
$0.4770 Buy | Yes | Yes | Active | 16 | 16 MHz | 1024 | 128 | 0.125 | MSP430 | 32 kHz | 16 | 4 | YES | 2.2 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES 1.8 V MINIMUM SUPPLY AT 6 MHZ AND 2.7 V MINIMUM SUPPLY AT 12 MHZ | YES | NO | YES | FIXED POINT | YES | NO | YES | 1 | 8 | 8 | YES | FLASH | 400 µA | 3.6 V | 2.2 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | TSSOP | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | TEXAS INSTRUMENTS INC | GREEN, PLASTIC, TSSOP-14 | compliant | EAR99 | 8542.31.00.01 | Texas Instruments | TSSOP | 14 | |||||||
![]() |
MSP430G2132IRSA16R
Texas Instruments
|
$0.4770 Buy | Yes | Yes | Active | 16 | 16 MHz | 1024 | 128 | 0.125 | MSP430 | 32 kHz | 16 | 4 | YES | 2.2 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES 1.8 V MINIMUM SUPPLY AT 6 MHZ AND 2.7 V MINIMUM SUPPLY AT 12 MHZ | YES | NO | YES | FIXED POINT | YES | NO | YES | 1 | 8 | 8 | YES | FLASH | 400 µA | 3.6 V | 2.2 V | INDUSTRIAL | S-PQCC-N16 | Not Qualified | e4 | 2 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | HVQCCN | LCC16,.16SQ,25 | SQUARE | CHIP CARRIER | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 650 µm | QUAD | 1 mm | 4 mm | 4 mm | TEXAS INSTRUMENTS INC | GREEN, PLASTIC, VQFN-16 | compliant | EAR99 | 8542.31.00.01 | Texas Instruments | QFN | 16 | |||||||
![]() |
STM8S003F3U6TR
STMicroelectronics
|
$0.4772 Buy | Yes | Active | 8 | 16 MHz | 8192 | 1024 | 1024 | STM8S | 16 MHz | 16 | 3 | YES | 3.3 V | MICROCONTROLLER | CMOS | NO | NO | NO | FIXED POINT | YES | NO | YES | 16 | 8 | 8 | YES | FLASH | 100 mA | 5.5 V | 3.3 V | INDUSTRIAL | S-XQCC-N20 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | UNSPECIFIED | HVQCCN | LCC24,.19SQ,25 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 600 µm | 3 mm | 3 mm | STMICROELECTRONICS | UFQFPN-20 | compliant | EAR99 | 8542.31.00.01 | STMicroelectronics | QFN | 20 | UFQFPN | |||||||||||
|
R5F10Y14DSP#30
Renesas Electronics Corporation
|
$0.4780 Buy | Yes | Yes | End Of Life | 20 MHz | 1024 | 128 | RL78 | 20 MHz | 8 | 4 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | NO | FIXED POINT | YES | NO | YES | 2 | 8 | 8 | YES | FLASH | 2.04 mA | 5.5 V | 2.7 V | INDUSTRIAL | R-PDSO-G10 | 3 | 85 °C | -40 °C | 10 | PLASTIC/EPOXY | SSOP | SSOP10,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 1.45 mm | 3.6 mm | 4.4 mm | RENESAS ELECTRONICS CORP | compliant | Renesas Electronics | LSSOP | 10 | PLSP0010JA |